Neutral White White COB LEDs:
140 Намерени продуктаНамерете огромна гама от Neutral White White COB LEDs в Farnell България. Ние разполагаме с широка гама от White COB LEDs, като Warm White, Neutral White, Cool White & White White COB LEDs от най-добрите световни производители, включително: Bridgelux, Cree Led, Lumileds, Ams Osram Group & Sharp.
Изглед
Купувач
Инженер
Производител
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 31,160 5+ € 29,600 10+ € 28,120 50+ € 27,320 | Мин: 1 / Множ: 1 | Neutral White | 73 | 181W | 13350lm | 1.6A | 115° | 51.2V | 5000 K | 28mm | 28mm | SMD-2, No Lead | 162.96lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | |||||
Each | 1+ € 7,170 5+ € 6,990 10+ € 6,800 | Мин: 1 / Множ: 1 | Neutral White | 92 | 61W | 3063lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ € 6,150 5+ € 5,990 10+ € 5,830 50+ € 5,670 100+ € 5,220 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ € 17,250 5+ € 16,820 10+ € 16,390 50+ € 15,920 100+ € 14,660 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ € 4,180 10+ € 3,970 25+ € 3,920 50+ € 3,860 100+ € 3,550 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 17,250 5+ € 16,820 10+ € 16,390 50+ € 15,920 100+ € 14,660 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ € 43,190 5+ € 42,110 10+ € 41,020 50+ € 39,860 100+ € 36,710 | Мин: 1 / Множ: 1 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ € 5,610 5+ € 5,470 10+ € 5,330 50+ € 5,170 100+ € 4,760 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
CREE LED | Each | 1+ € 2,920 10+ € 2,770 25+ € 2,730 50+ € 2,690 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 92 | 15W | 709lm | 700mA | 116° | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,142 10+ € 0,113 100+ € 0,096 500+ € 0,0821 1000+ € 0,0752 | Мин: 5 / Множ: 5 | Neutral White | 97 | 500mW | 56lm | 150mA | 116° | 3.1V | 4000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 120lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ € 10,280 5+ € 10,160 10+ € 10,030 50+ € 9,910 100+ € 9,180 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 160lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ € 7,900 5+ € 7,700 10+ € 7,500 50+ € 7,290 100+ € 6,710 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 65W | 3440lm | 800mA | 115° | 36.4V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ € 6,860 5+ € 6,000 10+ € 4,970 50+ € 4,460 100+ € 4,110 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 133lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 3,360 10+ € 3,190 25+ € 3,140 50+ € 3,090 100+ € 2,850 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ € 5,880 5+ € 5,810 10+ € 5,740 50+ € 5,670 100+ € 5,250 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | - | - | - | 160lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ € 20,240 5+ € 20,000 10+ € 19,770 50+ € 19,530 100+ € 18,500 | Мин: 1 / Множ: 1 | Neutral White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 4000 K | - | - | - | 156lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | |||||
CREE LED | Each | 1+ € 2,920 10+ € 2,770 25+ € 2,730 50+ € 2,690 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 82 | 15W | 823lm | 700mA | 116° | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 1+ € 2,920 10+ € 2,770 25+ € 2,730 50+ € 2,690 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 92 | 15W | 709lm | 350mA | 116° | 18.7V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ € 48,680 5+ € 42,600 10+ € 35,300 50+ € 31,640 100+ € 29,210 | Мин: 1 / Множ: 1 | Neutral White | 92 | 174W | 10652lm | 1.8A | 115° | 45V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 131.5lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ € 3,750 5+ € 3,710 10+ € 3,660 50+ € 3,620 100+ € 3,350 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 155lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
BRIDGELUX | Each | 1+ € 6,800 5+ € 6,390 10+ € 5,830 50+ € 5,500 100+ € 5,080 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||
Each | 1+ € 10,280 5+ € 10,160 10+ € 10,030 50+ € 9,910 100+ € 9,180 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 137lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ € 39,960 5+ € 37,270 10+ € 34,580 50+ € 34,000 100+ € 28,890 | Мин: 1 / Множ: 1 | Neutral White | 73 | 181W | 13249lm | 1.6A | 115° | 51.2V | 4000 K | 28mm | 28mm | SMD-2, No Lead | 161.73lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | |||||
BRIDGELUX | Each | 1+ € 3,770 10+ € 3,550 25+ € 3,240 50+ € 3,050 100+ € 2,820 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 95 | 12.4W | 1498lm | 360mA | 120° | 34.4V | 3500 K | 13.5mm | 13.5mm | SMD-2, No Lead | 121lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||
Each | 1+ € 6,880 5+ € 6,040 10+ € 5,190 50+ € 4,670 100+ € 4,140 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 90 | - | 1184lm | 300mA | 115° | 34.5V | 4000 K | 19mm | 16mm | SMD-2, No Lead | 114lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||