2. Optoelectronics & Displays
                                                                                                3. LED Products
                                                                                                4. Standard White LEDs - Under 75mA
                                                                                                Отпечатване на страница

                                                                                                VLMW11R2S2-5K8L-08

                                                                                                LED, White, SMD, 0.8mm x 1.6mm, 20 mA, 4 V, 280 mcd

                                                                                                Date/Lot Code

                                                                                                VISHAY
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                VISHAY VLMW11R2S2-5K8L-08
                                                                                                ПроизводителVISHAY
                                                                                                Част № на производителяVLMW11R2S2-5K8L-08
                                                                                                Код на поръчката1561004
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                Опции за опаковка
                                                                                                Вече не се произвежда

                                                                                                Информация за продукта

                                                                                                VISHAY
                                                                                                ПроизводителVISHAY
                                                                                                Част № на производителяVLMW11R2S2-5K8L-08
                                                                                                Код на поръчката1561004
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                LED ColourWhite
                                                                                                LED MountingSMD
                                                                                                Bulb Size0.8mm x 1.6mm
                                                                                                Forward Current If20mA
                                                                                                Forward Voltage4V
                                                                                                Luminous Intensity280mcd
                                                                                                Viewing Angle80°
                                                                                                Lens ShapeRectangular
                                                                                                Product Range-
                                                                                                Automotive Qualification StandardAEC-Q100
                                                                                                MSLMSL 2 - 1 year
                                                                                                SVHCNo SVHC (16-Jan-2020)

                                                                                                Алтернативи за VLMW11R2S2-5K8L-08

                                                                                                2 Намерени продукта

                                                                                                Преглед на продукта

                                                                                                The VLMW11R2S2-5K8L-08 is an ultra-bright SMD LED for use with backlighting in office equipment, indoor and outdoor message boards. The new 0603 LED series has been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. The reflector inside this package is filled with a mixture of epoxy and yellow converter.

                                                                                                • High efficient InGaN technology
                                                                                                • Compatible to IR reflow soldering
                                                                                                • Preconditioning according to JEDEC® level 2
                                                                                                • Up to 1kV ESD-withstand voltage
                                                                                                • 5500K Colour temperature
                                                                                                • 5V Reverse voltage
                                                                                                • 80mW Power dissipation
                                                                                                • Halogen-free, green product

                                                                                                Приложения

                                                                                                Automotive, Communications & Networking, Audio, Imaging, Video & Vision, Signalling, Commercial, Industrial

                                                                                                Технически характеристики

                                                                                                LED Colour

                                                                                                White

                                                                                                Bulb Size

                                                                                                0.8mm x 1.6mm

                                                                                                Forward Voltage

                                                                                                4V

                                                                                                Viewing Angle

                                                                                                80°

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 2 - 1 year

                                                                                                LED Mounting

                                                                                                SMD

                                                                                                Forward Current If

                                                                                                20mA

                                                                                                Luminous Intensity

                                                                                                280mcd

                                                                                                Lens Shape

                                                                                                Rectangular

                                                                                                Automotive Qualification Standard

                                                                                                AEC-Q100

                                                                                                SVHC

                                                                                                No SVHC (16-Jan-2020)

                                                                                                Технически документи (3)

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Сродни продукти

                                                                                                2 Намерени продукта

                                                                                                Законодателство и околна среда

                                                                                                Страна на произход:
                                                                                                Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                                                                                                Malaysia
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85414100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS съвместим:Да

                                                                                                RoHS

                                                                                                Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:Да

                                                                                                RoHS

                                                                                                Стойност на вещества, пораждащи сериозно безпокойство (SVHC):No SVHC (16-Jan-2020)
                                                                                                Изтеглете сертификат за съответствие на продукта

                                                                                                Сертификат за съответствие на продукта

                                                                                                Тегло (кг):.001588
                                                                                                Проследяване на продуктите

                                                                                                Date/Lot Code

                                                                                                Обслужване на клиенти
                                                                                                на техника 00800 1154487
                                                                                                Разпродажби 00800 1154487
                                                                                                Live Agent
                                                                                                Изпращане на обратна връзка
                                                                                                Често задавани въпроси
                                                                                                Помощ
                                                                                                QБързи препратки
                                                                                                Проследяване на моята поръчка
                                                                                                Хронология на поръчките
                                                                                                Връщане на продукт
                                                                                                Информация за доставка
                                                                                                Нашата компания
                                                                                                За нас
                                                                                                Политика за качество
                                                                                                Кариери
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Станете Farnell Insider

                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                VisaMastercardAMEXTrade Account
                                                                                                Поверителност
                                                                                                Условия за достъп
                                                                                                Правни уведомления и уведомления за авторско право
                                                                                                Условия за продажба при износ
                                                                                                Условия за използване за API
                                                                                                Карта на сайта
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Всички права запазени.
                                                                                                Farnell е търговоското име на Premier Farnell UK Limited.
                                                                                                Номер на регистрация: 860093 | Седалище и адрес на управление: 150 Armley Road, Leeds, LS12 2QQ, Англия.