2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. UV Emitter Modules

                      UV N3535 LEDiL Series UV Emitter Modules:

                      10 Намерени продукта
                      Намерете огромна гама от UV N3535 LEDiL Series UV Emitter Modules в Farnell България. Ние разполагаме с широка гама от UV Emitter Modules, като UV N3535 LEDiL Series, UV N3535 12 VIOLET Strip Series, UV N3535 4 SCOB Series & UV N3535 9 SCOB Series UV Emitter Modules от най-добрите световни производители, включително: Intelligent Led Solutions.
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      UV Emitter Module Type
                      Product Range
                      Peak Wavelength
                      Typical Wattage
                      Forward Voltage Range
                      Minimum Radiometric Power
                      Radiance Angle
                      Forward Current per Chip
                      UV Emitter Module Mounting
                      UV Emitter Module Leads
                      Operating Temperature Max
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      ILR-LP01-S270-LEDIL-SC201.
                      INTELLIGENT LED SOLUTIONS ILR-LP01-S270-LEDIL-SC201.
                      3594510

                      Data Sheet

                      RoHS

                      INTELLIGENT LED SOLUTIONS
                      1. UV Emitter Module
                      2. 1 Chip
                      3. 270 nm to 290 nm
                      4. 0.15 W
                      5. 130° (+/- 65°)
                      6. Square PCB
                      7. M3 Heatsink Mount
                      Each
                      1+
                      € 16,910
                      5+
                      € 16,240
                      10+
                      € 15,830
                      50+
                      € 15,440
                      100+
                      € 15,130
                      Мин: 1 / Множ: 1
                      1 Chip UV Module
                      UV N3535 LEDiL Series
                      270 to 290nm
                      0.15W
                      5V to 8.5V
                      1mW
                      ± 65° (130°)
                      30mA
                      Square PCB, M3 Holes - Heatsink Mount
                      Push-In Connector
                      85°C
                      ILR-LO01-S270-LEDIL-SC201.
                      INTELLIGENT LED SOLUTIONS ILR-LO01-S270-LEDIL-SC201.
                      3594509

                      Data Sheet

                      RoHS

                      INTELLIGENT LED SOLUTIONS
                      1. UV Emitter Module
                      2. 1 Chip
                      3. 270 nm to 290 nm
                      4. 0.15 W
                      5. 90° (+/- 45°)
                      6. Square PCB
                      7. M3 Heatsink Mount
                      Each
                      1+
                      € 14,880
                      Мин: 1 / Множ: 1
                      1 Chip UV Module
                      UV N3535 LEDiL Series
                      270 to 290nm
                      0.15W
                      5V to 8.5V
                      1mW
                      ± 45° (90°)
                      30mA
                      Square PCB, M3 Holes - Heatsink Mount
                      Push-In Connector
                      85°C
                      ILR-XP01-S260-LEDIL-SC201.
                      INTELLIGENT LED SOLUTIONS ILR-XP01-S260-LEDIL-SC201.
                      3594503

                      Data Sheet

                      RoHS

                      INTELLIGENT LED SOLUTIONS
                      1. UV Emitter Module
                      2. 1 Chip
                      3. 260 nm to 270 nm
                      4. 2.28 W
                      5. 130° (+/- 65°)
                      6. Square PCB
                      7. M3 Heatsink Mount
                      Each
                      1+
                      € 45,430
                      5+
                      € 41,450
                      10+
                      € 40,620
                      50+
                      € 40,190
                      Мин: 1 / Множ: 1
                      1 Chip UV Module
                      UV N3535 LEDiL Series
                      260 to 270nm
                      2.28W
                      5V to 7.5V
                      25mW
                      ± 65° (130°)
                      350mA
                      Square PCB, M3 Holes - Heatsink Mount
                      Push-In Connector
                      60°C
                      ILR-XP01-S300-LEDIL-SC201.
                      INTELLIGENT LED SOLUTIONS ILR-XP01-S300-LEDIL-SC201.
                      3594507

                      Data Sheet

                      RoHS

                      INTELLIGENT LED SOLUTIONS
                      1. UV Emitter Module
                      2. 1 Chip
                      3. 300 nm to 320 nm
                      4. 2.28 W
                      5. 130° (+/- 65°)
                      6. Square PCB
                      7. M3 Heatsink Mount
                      Each
                      1+
                      € 49,580
                      5+
                      € 45,240
                      10+
                      € 44,340
                      50+
                      € 43,870
                      Мин: 1 / Множ: 1
                      1 Chip UV Module
                      UV N3535 LEDiL Series
                      300 to 320nm
                      2.28W
                      5V to 7.5V
                      60mW
                      ± 65° (130°)
                      350mA
                      Square PCB, M3 Holes - Heatsink Mount
                      Push-In Connector
                      60°C
                      ILR-XN01-S260-LEDIL-SC201.
                      INTELLIGENT LED SOLUTIONS ILR-XN01-S260-LEDIL-SC201.
                      3594501

                      Data Sheet

                      RoHS

                      INTELLIGENT LED SOLUTIONS
                      1. UV Emitter Module
                      2. 1 Chip
                      3. 260 nm to 270 nm
                      4. 2.28 W
                      5. 60° (+/- 30°)
                      6. Square PCB
                      7. M3 Heatsink Mount
                      Each
                      1+
                      € 45,430
                      5+
                      € 41,010
                      10+
                      € 40,200
                      50+
                      € 40,190
                      Мин: 1 / Множ: 1
                      1 Chip UV Module
                      UV N3535 LEDiL Series
                      260 to 270nm
                      2.28W
                      5V to 7.5V
                      25mW
                      ± 30° (60°)
                      350mA
                      Square PCB, M3 Holes - Heatsink Mount
                      Push-In Connector
                      60°C
                      ILR-XO01-S260-LEDIL-SC201.
                      INTELLIGENT LED SOLUTIONS ILR-XO01-S260-LEDIL-SC201.
                      3594502

                      Data Sheet

                      RoHS

                      INTELLIGENT LED SOLUTIONS
                      1. UV Emitter Module
                      2. 1 Chip
                      3. 260 nm to 270 nm
                      4. 2.28 W
                      5. 90° (+/- 45°)
                      6. Square PCB
                      7. M3 Heatsink Mount
                      Each
                      1+
                      € 45,430
                      5+
                      € 41,450
                      10+
                      € 40,620
                      50+
                      € 40,190
                      Мин: 1 / Множ: 1
                      1 Chip UV Module
                      UV N3535 LEDiL Series
                      260 to 270nm
                      2.28W
                      5V to 7.5V
                      25mW
                      ± 45° (90°)
                      350mA
                      Square PCB, M3 Holes - Heatsink Mount
                      Push-In Connector
                      60°C
                      ILR-LN01-S270-LEDIL-SC201.
                      INTELLIGENT LED SOLUTIONS ILR-LN01-S270-LEDIL-SC201.
                      3594508

                      Data Sheet

                      RoHS

                      INTELLIGENT LED SOLUTIONS
                      1. UV Emitter Module
                      2. 1 Chip
                      3. 270 nm to 290 nm
                      4. 0.15 W
                      5. 60° (+/- 30°)
                      6. Square PCB
                      7. M3 Heatsink Mount
                      Each
                      1+
                      € 24,950
                      5+
                      € 21,830
                      10+
                      € 18,090
                      50+
                      € 16,220
                      100+
                      € 14,970
                      Мин: 1 / Множ: 1
                      1 Chip UV Module
                      UV N3535 LEDiL Series
                      270 to 290nm
                      0.15W
                      5V to 8.5V
                      1mW
                      ± 30° (60°)
                      30mA
                      Square PCB, M3 Holes - Heatsink Mount
                      Push-In Connector
                      85°C
                      ILR-XN01-S270-LEDIL-SC201.
                      INTELLIGENT LED SOLUTIONS ILR-XN01-S270-LEDIL-SC201.
                      3594498

                      Data Sheet

                      RoHS

                      INTELLIGENT LED SOLUTIONS
                      1. UV Emitter Module
                      2. 1 Chip
                      3. 270 nm to 290 nm
                      4. 2.28 W
                      5. 60° (+/- 30°)
                      6. Square PCB
                      7. M3 Heatsink Mount
                      Each
                      1+
                      € 54,510
                      5+
                      € 49,740
                      10+
                      € 48,750
                      50+
                      € 48,230
                      Мин: 1 / Множ: 1
                      1 Chip UV Module
                      UV N3535 LEDiL Series
                      270 to 290nm
                      2.28W
                      5V to 7.5V
                      40mW
                      ± 30° (60°)
                      350mA
                      Square PCB, M3 Holes - Heatsink Mount
                      Push-In Connector
                      60°C
                      ILR-XN01-S300-LEDIL-SC201.
                      INTELLIGENT LED SOLUTIONS ILR-XN01-S300-LEDIL-SC201.
                      3594504

                      Data Sheet

                      RoHS

                      INTELLIGENT LED SOLUTIONS
                      1. UV Emitter Module
                      2. 1 Chip
                      3. 300 nm to 320 nm
                      4. 2.28 W
                      5. 60° (+/- 30°)
                      6. Square PCB
                      7. M3 Heatsink Mount
                      Each
                      3+
                      € 47,400
                      Мин: 3 / Множ: 3
                      1 Chip UV Module
                      UV N3535 LEDiL Series
                      300 to 320nm
                      2.28W
                      5V to 7.5V
                      60mW
                      ± 30° (60°)
                      350mA
                      Square PCB, M3 Holes - Heatsink Mount
                      Push-In Connector
                      60°C
                      ILR-XO01-S300-LEDIL-SC201.
                      INTELLIGENT LED SOLUTIONS ILR-XO01-S300-LEDIL-SC201.
                      3594505

                      Data Sheet

                      RoHS

                      INTELLIGENT LED SOLUTIONS
                      1. UV Emitter Module
                      2. 1 Chip
                      3. 300 nm to 320 nm
                      4. 2.28 W
                      5. 90° (+/- 45°)
                      6. Square PCB
                      7. M3 Heatsink Mount
                      Each
                      1+
                      € 51,290
                      5+
                      € 46,780
                      10+
                      € 45,840
                      50+
                      € 44,910
                      Мин: 1 / Множ: 1
                      1 Chip UV Module
                      UV N3535 LEDiL Series
                      300 to 320nm
                      2.28W
                      5V to 7.5V
                      60mW
                      ± 45° (90°)
                      350mA
                      Square PCB, M3 Holes - Heatsink Mount
                      Push-In Connector
                      60°C
                      СравнениеЦена заКоличество
                      1-10 от 10 елементи