0.22µF General Purpose Film Capacitors:
398 Намерени продуктаНамерете огромна гама от 0.22µF General Purpose Film Capacitors в Farnell България. Ние разполагаме с широка гама от General Purpose Film Capacitors, като 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors от най-добрите световни производители, включително: Kemet, Panasonic, Epcos, Vishay & Kemet / Partner Stock.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,0925 100+ € 0,0829 500+ € 0,0667 1000+ € 0,061 2000+ € 0,0563 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,150 100+ € 0,122 500+ € 0,096 1000+ € 0,0843 3500+ € 0,0726 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,306 100+ € 0,215 500+ € 0,199 1000+ € 0,158 2000+ € 0,143 | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,417 100+ € 0,300 500+ € 0,230 1000+ € 0,194 2000+ € 0,178 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,561 50+ € 0,465 250+ € 0,308 500+ € 0,251 1000+ € 0,225 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 3.5mm | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини | 8000+ € 0,0859 | Мин: 8000 / Множ: 8000 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,180 100+ € 0,116 500+ € 0,103 1000+ € 0,0903 3000+ € 0,0798 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,370 10+ € 1,530 50+ € 1,410 100+ € 1,080 200+ € 0,939 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 400V | 1kV | Through Hole | PC Pin | - | 22.5mm | 26mm | 12mm | 24.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ € 0,600 50+ € 0,382 100+ € 0,347 250+ € 0,319 500+ € 0,262 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7mm | 12.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ € 0,647 2+ € 0,490 3+ € 0,454 5+ € 0,418 10+ € 0,365 Още цени... | Мин: 1 / Множ: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | |||||
Each | 1+ € 2,350 50+ € 1,480 100+ € 1,260 250+ € 1,190 500+ € 1,120 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,736 100+ € 0,617 500+ € 0,480 1000+ € 0,447 1800+ € 0,414 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 15mm | 18mm | 8mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 3,360 50+ € 1,840 100+ € 1,630 250+ € 1,470 500+ € 1,310 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,358 100+ € 0,271 500+ € 0,235 2500+ € 0,191 5000+ € 0,175 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ € 0,791 50+ € 0,460 250+ € 0,385 500+ € 0,339 1000+ € 0,328 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,772 50+ € 0,420 100+ € 0,384 250+ € 0,351 500+ € 0,317 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ € 0,992 50+ € 0,529 250+ € 0,504 500+ € 0,418 1000+ € 0,412 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 10mm | 13.6mm | 12.5mm | 13.6mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,287 100+ € 0,246 500+ € 0,198 2500+ € 0,172 5000+ € 0,156 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ € 0,296 50+ € 0,133 250+ € 0,118 500+ € 0,0934 1000+ € 0,0825 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,140 50+ € 0,658 100+ € 0,581 250+ € 0,539 500+ € 0,496 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 9mm | 12.5mm | 10mm | MKT372 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,144 100+ € 0,117 500+ € 0,0941 1000+ € 0,0887 3500+ € 0,0712 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 0,121 50+ € 0,111 250+ € 0,101 500+ € 0,0846 1000+ € 0,075 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,330 10+ € 0,746 50+ € 0,709 200+ € 0,672 400+ € 0,593 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,310 10+ € 0,688 50+ € 0,623 200+ € 0,557 400+ € 0,537 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 11.5mm | 13mm | 11.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,370 10+ € 1,880 25+ € 1,760 50+ € 1,630 100+ € 1,470 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 |