0.47µF General Purpose Film Capacitors:
378 Намерени продуктаНамерете огромна гама от 0.47µF General Purpose Film Capacitors в Farnell България. Ние разполагаме с широка гама от General Purpose Film Capacitors, като 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors от най-добрите световни производители, включително: Kemet, Panasonic, Epcos, Vishay & Wima.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,200 100+ € 0,149 500+ € 0,122 1000+ € 0,113 2500+ € 0,102 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,579 50+ € 0,529 100+ € 0,479 | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,942 50+ € 0,483 100+ € 0,433 250+ € 0,398 500+ € 0,320 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,350 10+ € 1,680 50+ € 1,370 480+ € 0,994 960+ € 0,974 Още цени... | Мин: 1 / Множ: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини | 4400+ € 0,223 | Мин: 4400 / Множ: 4400 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 4,330 10+ € 3,580 50+ € 2,750 190+ € 2,410 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 17.5mm | 28mm | F463 Series | -55°C | 105°C | - | |||||
Each | 1+ € 2,400 50+ € 1,400 100+ € 1,290 250+ € 1,200 500+ € 1,100 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 20mm | 26mm | 20mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,447 100+ € 0,359 500+ € 0,324 2500+ € 0,262 5000+ € 0,244 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ € 0,439 50+ € 0,220 250+ € 0,184 500+ € 0,167 1000+ € 0,165 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,715 50+ € 0,437 100+ € 0,393 250+ € 0,357 500+ € 0,331 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,383 100+ € 0,299 500+ € 0,268 2500+ € 0,233 5000+ € 0,218 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 1,660 10+ € 0,950 50+ € 0,913 100+ € 0,876 200+ € 0,863 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 20.5mm | 26.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ € 0,867 50+ € 0,702 250+ € 0,627 500+ € 0,546 1500+ € 0,508 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 22.5mm | 16.5mm | 26.5mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 3,650 50+ € 2,180 100+ € 2,020 250+ € 2,010 500+ € 1,740 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.2mm | 9mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 5+ € 0,753 50+ € 0,460 250+ € 0,377 500+ € 0,356 1000+ € 0,343 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,504 100+ € 0,389 500+ € 0,341 1000+ € 0,307 2000+ € 0,281 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,204 100+ € 0,168 500+ € 0,136 1000+ € 0,124 2500+ € 0,107 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,410 10+ € 0,781 50+ € 0,743 200+ € 0,705 400+ € 0,598 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,343 100+ € 0,313 500+ € 0,262 1000+ € 0,245 2000+ € 0,215 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 10mm | 7mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 1,440 50+ € 0,963 250+ € 0,912 500+ € 0,842 1000+ € 0,771 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,660 50+ € 1,140 100+ € 0,857 250+ € 0,792 500+ € 0,726 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 17.5mm | 26mm | 17.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ € 2,210 50+ € 1,530 100+ € 1,380 250+ € 1,160 1000+ € 0,936 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.47µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 0,849 10+ € 0,555 50+ € 0,530 100+ € 0,504 200+ € 0,453 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 17.6mm | 13mm | 17.6mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ € 1,770 50+ € 1,140 100+ € 0,992 250+ € 0,886 1000+ € 0,772 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 400V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ € 0,317 100+ € 0,288 500+ € 0,238 1000+ € 0,222 2000+ € 0,195 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 12mm | 10mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 |