3300pF General Purpose Film Capacitors:
161 Намерени продуктаНамерете огромна гама от 3300pF General Purpose Film Capacitors в Farnell България. Ние разполагаме с широка гама от General Purpose Film Capacitors, като 1µF, 0.01µF, 0.22µF & 0.47µF General Purpose Film Capacitors от най-добрите световни производители, включително: Kemet, Panasonic, Epcos, Wima & Vishay.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ € 0,242 50+ € 0,119 250+ € 0,107 500+ € 0,0797 1000+ € 0,0733 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ € 0,625 50+ € 0,335 100+ € 0,306 250+ € 0,297 500+ € 0,244 Още цени... | Мин: 1 / Множ: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | B32621 Series | -55°C | 105°C | - | - | |||||
Each | 10+ € 0,495 100+ € 0,387 500+ € 0,358 1000+ € 0,312 2400+ € 0,240 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 600V | 1kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ € 0,282 100+ € 0,221 500+ € 0,174 2500+ € 0,141 6000+ € 0,132 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,149 100+ € 0,119 500+ € 0,101 1000+ € 0,0915 2000+ € 0,0875 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ € 0,371 100+ € 0,285 500+ € 0,232 2500+ € 0,188 6000+ € 0,176 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 2.5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,327 100+ € 0,265 500+ € 0,209 2500+ € 0,169 4000+ € 0,142 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5.5mm | 7mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 5+ € 0,220 50+ € 0,109 250+ € 0,0977 500+ € 0,0785 1000+ € 0,0718 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ € 1,800 50+ € 0,942 100+ € 0,855 250+ € 0,751 1000+ € 0,647 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 3300pF | ± 10% | - | 220V | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ € 1,810 10+ € 0,987 50+ € 0,913 100+ € 0,838 500+ € 0,757 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 650V | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 12.5mm | 18mm | 12.5mm | PHE448/F448 Series | -55°C | 105°C | - | - | |||||
Each | 1+ € 2,460 50+ € 1,710 100+ € 1,580 250+ € 1,440 500+ € 1,380 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PS | Axial Leaded | 3300pF | ± 1% | - | 80V | 160V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | - | |||||
Each | 1+ € 0,584 50+ € 0,308 100+ € 0,282 250+ € 0,257 500+ € 0,231 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 5+ € 0,894 50+ € 0,716 250+ € 0,625 500+ € 0,512 1000+ € 0,478 Още цени... | Мин: 5 / Множ: 5 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 700V | 2kV | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | 16.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 10+ € 0,362 50+ € 0,332 100+ € 0,309 500+ € 0,280 1000+ € 0,255 | Мин: 10 / Множ: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 3300pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.2mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,453 100+ € 0,364 500+ € 0,325 1000+ € 0,296 2400+ € 0,240 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ € 0,117 100+ € 0,103 500+ € 0,0804 1000+ € 0,0737 2000+ € 0,0661 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ € 0,517 50+ € 0,244 100+ € 0,220 250+ € 0,200 500+ € 0,179 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | B32671L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,515 100+ € 0,476 500+ € 0,475 2500+ € 0,474 5000+ € 0,445 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 3300pF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | - | 2.5mm | 7mm | 2.5mm | 7mm | MKS0 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,767 50+ € 0,689 100+ € 0,610 500+ € 0,482 1000+ € 0,407 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,110 100+ € 0,0882 500+ € 0,0756 1000+ € 0,0689 3000+ € 0,0606 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 5+ € 0,329 50+ € 0,273 250+ € 0,242 500+ € 0,203 1000+ € 0,184 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ € 1,050 10+ € 0,691 50+ € 0,635 200+ € 0,593 400+ € 0,544 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 1kV | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,309 500+ € 0,280 1000+ € 0,255 | Мин: 100 / Множ: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 3300pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.2mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,299 500+ € 0,271 1000+ € 0,247 3000+ € 0,242 | Мин: 100 / Множ: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 3300pF | ± 20% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.2mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 10+ € 0,352 50+ € 0,322 100+ € 0,299 500+ € 0,271 1000+ € 0,247 Още цени... | Мин: 10 / Множ: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 3300pF | ± 20% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.2mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||