0
0 артикула€0,00
без ДДС
без ДДС

0.01µF Power Film Capacitors:

73 Намерени продукта
Намерете огромна гама от 0.01µF Power Film Capacitors в Farnell България. Ние разполагаме с широка гама от Power Film Capacitors, като 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors от най-добрите световни производители, включително: Kemet, Vishay, Kemet / Partner Stock, Epcos & Multicomp Pro.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
4071488

RoHS

Date/Lot Code

Each
10+
€ 0,298
100+
€ 0,185
500+
€ 0,159
1500+
€ 0,127
3000+
€ 0,124
Още цени...
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
-
13mm
5mm
11mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
1005991

RoHS

Each
10+
€ 0,274
100+
€ 0,234
500+
€ 0,191
2500+
€ 0,162
5000+
€ 0,155
Още цени...
Мин: 10 / Множ: 10
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
3mm
7.5mm
-
7.5mm
FKS2 Series
-55°C
100°C
-
3106485

RoHS

Each
1+
€ 0,156
50+
€ 0,0878
100+
€ 0,0778
250+
€ 0,0573
500+
€ 0,0508
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
-
12mm
4mm
8mm
-
-
-
-40°C
105°C
-
9520317

RoHS

Each
1+
€ 1,930
50+
€ 1,350
100+
€ 1,290
250+
€ 1,230
500+
€ 1,140
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
-
9mm
20.5mm
-
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
1413881

RoHS

Each
1+
€ 2,360
50+
€ 1,370
100+
€ 1,270
250+
€ 1,260
500+
€ 1,080
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
-
12.5mm
5mm
10.5mm
-
10.5mm
MKP1840M Series
-55°C
100°C
-
9520376

RoHS

Each
1+
€ 1,970
50+
€ 1,370
100+
€ 1,310
250+
€ 1,250
500+
€ 1,160
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
-
10.5mm
-
-
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
2333468

RoHS

Each
1+
€ 3,960
3+
€ 3,800
5+
€ 3,640
10+
€ 2,970
20+
€ 2,860
Още цени...
Мин: 1 / Множ: 1
Double Metallized PP
Axial Leaded
0.01µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
-
34mm
-
34mm
940C Series
-55°C
105°C
-
2729034

RoHS

Date/Lot Code

Each
1+
€ 4,150
10+
€ 2,970
50+
€ 2,510
300+
€ 2,300
600+
€ 2,090
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Axial Leaded
0.01µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
2.1kV/µs
21A
-
0.0903ohm
12mm
-
-
-
3A
-
C4C Series
-40°C
85°C
-
1890289

RoHS

Each
10+
€ 0,433
100+
€ 0,350
500+
€ 0,313
1000+
€ 0,272
3000+
€ 0,254
Още цени...
Мин: 10 / Множ: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Frequency
Through Hole
400V
1kV
-
PC Pin
7.5mm
100V/µs
-
-
-
-
10.3mm
5.7mm
12.5mm
-
12.5mm
MKP4 Series
-55°C
100°C
AEC-Q200
1890187

RoHS

Each
10+
€ 0,339
100+
€ 0,285
500+
€ 0,219
2500+
€ 0,187
5000+
€ 0,175
Още цени...
Мин: 10 / Множ: 10
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
200V
400V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
3.5mm
8.5mm
-
8.5mm
FKS2 Series
-55°C
100°C
-
1413869

RoHS

Date/Lot Code

Each
5+
€ 1,970
50+
€ 1,360
250+
€ 1,020
500+
€ 0,860
1000+
€ 0,806
Още цени...
Мин: 5 / Множ: 5
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
5mm
540V/µs
-
-
-
-
7.2mm
3.5mm
8.5mm
-
8.5mm
MKP1840M Series
-55°C
100°C
-
1413951

RoHS

Date/Lot Code

Each
1+
€ 4,980
10+
€ 3,640
50+
€ 3,050
100+
€ 2,820
200+
€ 2,640
Още цени...
Мин: 1 / Множ: 1
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
7.5mm
-
-
-
KP1830 Series
-
100°C
-
2361694

RoHS

Each
1+
€ 4,050
3+
€ 3,890
5+
€ 3,720
10+
€ 2,970
20+
€ 2,860
Още цени...
Мин: 1 / Множ: 1
Double Metallized PP
Axial Leaded
0.01µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
-
34mm
-
34mm
940C Series
-55°C
105°C
-
2456407

RoHS

Date/Lot Code

Each
10+
€ 0,545
50+
€ 0,523
100+
€ 0,500
700+
€ 0,373
1400+
€ 0,366
Още цени...
Мин: 10 / Множ: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.23A
0.0796ohm
-
18mm
7.5mm
13.5mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3254700

RoHS

Date/Lot Code

Each
10+
€ 0,596
50+
€ 0,537
490+
€ 0,478
980+
€ 0,404
1470+
€ 0,396
Още цени...
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.6A
0.064ohm
-
18mm
13mm
12mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
1166101

RoHS

Date/Lot Code

Each
1+
€ 4,490
10+
€ 3,160
50+
€ 2,690
100+
€ 2,500
200+
€ 2,260
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
8mm
20mm
-
20mm
KP/MKP 375 Series
-55°C
105°C
-
2426925

RoHS

Each
1+
€ 4,260
5+
€ 3,910
10+
€ 3,390
20+
€ 3,240
40+
€ 3,080
Още цени...
Мин: 1 / Множ: 1
Film / Foil PP
Radial
0.01µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
1.7kV/µs
-
-
-
-
22.9mm
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
2478406

RoHS

Date/Lot Code

Each
10+
€ 0,439
50+
€ 0,419
100+
€ 0,399
500+
€ 0,334
1000+
€ 0,315
Още цени...
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
-
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2495957

RoHS

Date/Lot Code

Each
1+
€ 1,990
10+
€ 1,150
50+
€ 1,040
300+
€ 0,939
600+
€ 0,877
Още цени...
Мин: 1 / Множ: 1
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
-
26.5mm
10mm
18.5mm
-
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
2809039

RoHS

Each
10+
€ 0,409
50+
€ 0,390
100+
€ 0,371
500+
€ 0,303
1500+
€ 0,295
Още цени...
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
-
10mm
4mm
9mm
-
9mm
R76 Series
-55°C
105°C
AEC-Q200
2835691

RoHS

Date/Lot Code

Each
10+
€ 0,803
50+
€ 0,771
100+
€ 0,738
810+
€ 0,553
1610+
€ 0,537
Още цени...
Мин: 10 / Множ: 10
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
-
26.5mm
6mm
15mm
-
15mm
R73 Series
-55°C
105°C
AEC-Q200
3649874

RoHS

Date/Lot Code

Each
10+
€ 0,385
100+
€ 0,318
500+
€ 0,244
1000+
€ 0,208
2000+
€ 0,199
Още цени...
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Frequency
Through Hole
400V
630V
-
PC Pin
10mm
4kV/µs
-
-
-
-
13mm
4mm
9mm
-
-
B32641B Series
-55°C
110°C
AEC-Q200
3649822

RoHS

Date/Lot Code

Each
10+
€ 0,277
100+
€ 0,233
500+
€ 0,190
1800+
€ 0,161
3600+
€ 0,158
Още цени...
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
40A
2A
0.064ohm
-
13mm
4mm
9mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3106526

RoHS

Date/Lot Code

Each
1+
€ 0,177
10+
€ 0,134
50+
€ 0,0998
100+
€ 0,0884
200+
€ 0,0708
Още цени...
Мин: 1 / Множ: 1
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
10mm
40V/µs
-
-
-
-
12mm
6.5mm
10.5mm
-
-
-
-40°C
105°C
-
3106468

RoHS

Each
1+
€ 0,148
50+
€ 0,0833
100+
€ 0,0738
250+
€ 0,0543
500+
€ 0,0482
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
4mm
8mm
-
-
-
-40°C
105°C
-
1-25 от 73 елементи
на 3 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY