15µF Power Film Capacitors:
166 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,530 10+ € 4,960 25+ € 4,250 50+ € 3,730 100+ € 3,660 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 275V | 600V | - | PC Pin | 37.5mm | 30V/µs | - | - | - | - | 41.5mm | 24mm | 45.5mm | - | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,220 10+ € 4,630 60+ € 3,820 120+ € 3,580 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 450A | 13.7A | 0.0068ohm | - | 42mm | 35mm | 24mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 8,870 10+ € 5,730 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 600A | 18.3A | 0.0032ohm | - | 41.5mm | 20mm | 40mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 10,940 10+ € 8,250 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 1.05kA | 19.8A | 0.0032ohm | - | 41.5mm | 30mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 6,600 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 400A | 20.8A | - | - | 42mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,570 5+ € 8,380 10+ € 7,180 25+ € 6,050 50+ € 5,460 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,080 10+ € 4,400 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 9,220 5+ € 8,060 10+ € 6,900 25+ € 6,350 50+ € 5,350 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 525A | 13A | 0.0102ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,060 5+ € 6,190 10+ € 5,310 20+ € 4,950 40+ € 4,580 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 12,840 3+ € 11,110 5+ € 9,380 10+ € 7,650 20+ € 7,420 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 300A | 14A | 0.005ohm | - | 42mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,270 5+ € 6,360 10+ € 5,450 25+ € 5,010 50+ € 4,240 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 525A | 13A | 0.0102ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 8,940 5+ € 7,830 10+ € 6,720 20+ € 6,480 40+ € 6,240 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,110 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 300A | 15.3A | 0.0056ohm | - | 42mm | 24mm | 44mm | - | 44mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 16,000 5+ € 14,100 10+ € 12,190 20+ € 11,210 40+ € 10,100 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 375A | 12A | - | - | 57.5mm | 25mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 7,630 5+ € 5,420 10+ € 4,800 20+ € 3,960 40+ € 3,460 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 600A | - | 0.007ohm | - | 42.5mm | 30mm | 45mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 5,340 3+ € 3,790 5+ € 3,580 10+ € 3,360 20+ € 2,980 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 28V/µs | 336A | 14A | 0.015ohm | - | 42.5mm | 30mm | 45mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 9,980 30+ € 9,710 60+ € 8,230 120+ € 8,180 510+ € 7,590 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 480A | 23.1A | - | - | 42mm | 35mm | 50mm | - | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,780 10+ € 3,260 50+ € 2,440 100+ € 2,430 200+ € 2,390 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 15µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 330A | 20A | 0.0038ohm | 35mm | - | - | 53mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 10,300 10+ € 7,870 58+ € 7,260 116+ € 6,660 522+ € 6,060 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 300A | 12.7A | 0.0068ohm | - | 42mm | 20mm | 40mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 8,600 10+ € 6,450 50+ € 5,460 100+ € 5,270 200+ € 5,080 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 37.5mm | 54V/µs | - | - | 0.0064ohm | - | 42mm | 28mm | 42.5mm | - | 42.5mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,750 10+ € 4,650 25+ € 4,160 50+ € 3,620 100+ € 3,370 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,430 5+ € 10,880 10+ € 9,010 25+ € 8,080 50+ € 7,460 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.011ohm | - | 57.5mm | 35mm | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ € 4,950 36+ € 3,860 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 225A | 14.6A | 0.0064ohm | - | 42mm | 28mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,420 5+ € 9,410 10+ € 8,540 20+ € 7,290 40+ € 6,650 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 600A | - | 0.0097ohm | - | 42mm | 30mm | 45mm | 12.4A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 8,480 5+ € 7,640 10+ € 6,800 25+ € 6,450 50+ € 5,300 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - |