0.33µF Power Film Capacitors:
119 Намерени продуктаНамерете огромна гама от 0.33µF Power Film Capacitors в Farnell България. Ние разполагаме с широка гама от Power Film Capacitors, като 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors от най-добрите световни производители, включително: Kemet, Multicomp Pro, Vishay, Epcos & Cornell Dubilier.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,970 5+ € 4,240 10+ € 3,220 25+ € 2,240 50+ € 2,200 | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 264A | 9.4A | 0.005ohm | - | 34mm | 20mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 4,500 50+ € 2,740 100+ € 2,550 250+ € 2,370 500+ € 2,190 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 15mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ € 11,610 3+ € 7,200 5+ € 6,550 10+ € 5,900 | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 850V/µs | 280A | 12.8A | 0.005ohm | - | 54mm | 27mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 6,850 5+ € 4,870 10+ € 3,700 25+ € 2,570 50+ € 2,520 | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 800V/µs | 264A | 9.4A | 0.005ohm | - | 34mm | 23mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 5,950 10+ € 3,770 50+ € 3,570 128+ € 3,360 512+ € 2,970 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 660A | 11A | 0.007ohm | - | 32mm | 18mm | 33mm | - | 33mm | - | R76 Series | -55°C | 105°C | - | |||||
Each | 5+ € 0,829 50+ € 0,451 250+ € 0,412 500+ € 0,341 1000+ € 0,317 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 0,406 10+ € 0,263 25+ € 0,229 50+ € 0,203 100+ € 0,162 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 6.5mm | 12mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,552 10+ € 0,357 25+ € 0,276 50+ € 0,220 100+ € 0,197 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 8mm | 13.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,597 100+ € 0,411 500+ € 0,334 1000+ € 0,330 2000+ € 0,288 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 15mm | 100V/µs | - | - | - | - | 18mm | 6mm | 12.5mm | - | 12.5mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 1,920 10+ € 1,130 50+ € 1,040 250+ € 0,943 500+ € 0,854 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | - | 26.5mm | 11mm | 20mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,365 10+ € 0,236 50+ € 0,183 100+ € 0,134 200+ € 0,120 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 7.5mm | 12.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 5+ € 0,868 50+ € 0,489 250+ € 0,449 500+ € 0,448 1500+ € 0,387 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 26.5mm | 6mm | 15mm | - | 15mm | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 14,060 10+ € 10,710 52+ € 9,110 104+ € 8,570 520+ € 7,590 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 455A | 17A | 0.0072ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 0,320 10+ € 0,207 50+ € 0,160 100+ € 0,118 200+ € 0,105 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 7.5mm | 11mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,560 10+ € 0,316 25+ € 0,280 50+ € 0,206 100+ € 0,183 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 4,470 10+ € 3,280 50+ € 2,730 108+ € 2,520 540+ € 2,160 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 750V/µs | 248A | 10.33A | 0.0082ohm | - | 41.5mm | 24mm | 19mm | - | 19mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,450 10+ € 0,815 50+ € 0,739 300+ € 0,663 600+ € 0,616 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 165A | 8.5A | 0.007ohm | - | 26.5mm | 8.5mm | 17mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,589 50+ € 0,577 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 297A | 5.55A | 0.0145ohm | - | 18mm | 13mm | 12mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,250 10+ € 0,694 50+ € 0,614 490+ € 0,533 980+ € 0,523 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 550V/µs | 182A | 9.7A | 0.005ohm | - | 18mm | 13mm | 16mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 5,070 10+ € 4,310 84+ € 3,560 168+ € 3,300 504+ € 2,830 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.5kV/µs | 495A | 12.1A | 0.007ohm | - | 41.5mm | 20mm | 40mm | - | - | - | R76 Series | -55°C | 110°C | - | |||||
Each | 1+ € 0,354 10+ € 0,229 50+ € 0,177 100+ € 0,141 200+ € 0,126 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 5.5mm | 9.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 3,180 10+ € 2,300 50+ € 1,890 100+ € 1,750 200+ € 1,590 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 120V/µs | - | - | - | 11.5mm | 26.5mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ € 5,950 10+ € 4,240 50+ € 3,670 128+ € 3,350 512+ € 2,970 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 660A | - | 0.007ohm | - | 32mm | 18mm | 33mm | 9.6A | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 24,670 2+ € 21,850 3+ € 17,990 5+ € 16,880 10+ € 15,770 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 10% | Snubber | Panel Mount | 600V | 2kV | - | Solder Lug | 26mm | 828V/µs | 273A | 17A | 0.0041ohm | - | 80mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 10,380 3+ € 8,470 5+ € 6,430 10+ € 5,270 20+ € 4,470 | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 800V/µs | 264A | 11.1A | 0.007ohm | - | 46mm | 27.5mm | - | - | - | - | - | -55°C | 105°C | - |