0.47µF Power Film Capacitors:
135 Намерени продуктаНамерете огромна гама от 0.47µF Power Film Capacitors в Farnell България. Ние разполагаме с широка гама от Power Film Capacitors, като 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors от най-добрите световни производители, включително: Kemet, Vishay, Multicomp Pro, Epcos & Kemet / Partner Stock.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,719 50+ € 0,690 100+ € 0,660 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 56A | 6.23A | 0.0102ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,110 50+ € 3,120 100+ € 2,910 250+ € 2,610 500+ € 2,220 | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Pulse | Through Hole | 160V | 250V | - | PC Pin | - | 75V/µs | - | - | - | 9mm | 26.5mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
MULTICOMP PRO | Each | 1+ € 11,550 5+ € 7,160 10+ € 5,870 20+ € 4,820 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 23.5mm | 1.4kV/µs | 658A | 21.1A | 0.0035ohm | - | 42mm | 20mm | 36mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ € 8,660 5+ € 5,370 10+ € 4,400 20+ € 3,730 40+ € 3,050 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 24.5mm | 1.2kV/µs | 564A | 21.1A | 0.0035ohm | - | 41.5mm | 17mm | 29mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 5,000 50+ € 3,050 100+ € 2,840 250+ € 2,650 500+ € 2,460 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ € 0,488 10+ € 0,316 25+ € 0,244 50+ € 0,196 100+ € 0,175 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 13mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,535 5+ € 0,406 10+ € 0,346 25+ € 0,267 50+ € 0,214 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 7mm | 14mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,580 10+ € 0,327 25+ € 0,289 50+ € 0,232 100+ € 0,206 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 15mm | 20V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 5,890 5+ € 5,120 10+ € 4,350 20+ € 4,030 40+ € 3,700 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 285V/µs | - | - | - | - | 31.5mm | 13.5mm | 23.5mm | - | 23.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,599 50+ € 0,574 100+ € 0,548 700+ € 0,412 1400+ € 0,404 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 146A | 6.23A | 0.0102ohm | - | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,858 50+ € 0,468 100+ € 0,377 250+ € 0,359 500+ € 0,342 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 0,460 10+ € 0,298 50+ € 0,184 100+ € 0,169 200+ € 0,150 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 6.5mm | 12mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 12,750 10+ € 9,880 52+ € 8,700 104+ € 8,350 520+ € 7,960 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.6kV | - | Solder Lug | 10.5mm | - | - | - | - | - | 41.5mm | 20mm | - | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 6,430 5+ € 5,590 10+ € 4,750 20+ € 4,400 40+ € 4,060 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | - | Radial Leaded | - | - | - | - | - | - | 31mm | 15mm | - | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 5+ € 0,777 50+ € 0,567 250+ € 0,464 500+ € 0,404 1500+ € 0,368 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 15mm | 100V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | 14mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 7,880 50+ € 5,540 100+ € 5,130 250+ € 4,700 500+ € 4,400 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,603 100+ € 0,562 500+ € 0,490 1000+ € 0,478 2000+ € 0,468 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | - | 13mm | 6mm | 14mm | - | 14mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 6,750 10+ € 5,020 70+ € 3,970 140+ € 3,810 560+ € 3,640 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | - | 450V/µs | 212A | - | 0.0056ohm | 23mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ € 4,770 10+ € 4,050 50+ € 3,680 100+ € 3,350 500+ € 2,840 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 450V/µs | 212A | - | 0.0046ohm | 21.5mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ € 2,360 10+ € 1,680 50+ € 1,370 200+ € 1,170 600+ € 1,050 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 705A | 9.7A | 0.007ohm | - | 26.5mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ € 5,010 5+ € 3,550 10+ € 3,150 25+ € 2,790 50+ € 2,300 Още цени... | Мин: 1 / Множ: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 42.5mm | 24.5mm | 27.5mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 24,000 5+ € 19,640 10+ € 18,000 20+ € 17,520 40+ € 17,170 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 850V/µs | 400A | 16A | 0.005ohm | - | 44mm | 30mm | 46mm | - | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ € 0,553 5+ € 0,419 10+ € 0,357 25+ € 0,276 50+ € 0,221 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 10mm | 15mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 1,840 5+ € 1,630 10+ € 1,410 20+ € 1,300 40+ € 1,150 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.017ohm | - | 31mm | 11mm | - | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ € 5,200 5+ € 3,690 10+ € 3,280 25+ € 2,390 50+ € 2,240 Още цени... | Мин: 1 / Множ: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 42.5mm | 24.5mm | 28mm | - | - | - | -40°C | 85°C | - |