0
0 артикула€0,00
без ДДС
без ДДС

100µF Power Film Capacitors:

50 Намерени продукта
Намерете огромна гама от 100µF Power Film Capacitors в Farnell България. Ние разполагаме с широка гама от Power Film Capacitors, като 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors от най-добрите световни производители, включително: Kemet, Multicomp Pro, Epcos, Vishay & Panasonic.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
2664789

RoHS

Date/Lot Code

Each
1+
€ 69,490
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
40V/µs
4kA
-
0.003ohm
85mm
-
-
185mm
50A
185mm
C44A Series
-40°C
85°C
-
3463135

RoHS

Each
1+
€ 67,690
2+
€ 61,540
3+
€ 55,380
5+
€ 45,970
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
700V
-
Screw
45mm
-
-
96A
-
85mm
-
-
-
-
-
-
-40°C
105°C
-
3106565

RoHS

Each
1+
€ 20,790
2+
€ 18,420
3+
€ 16,790
5+
€ 15,160
10+
€ 13,290
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
0.003ohm
76mm
-
-
140mm
-
-
Multicomp Pro Film Capacitors
-40°C
85°C
-
3597455

RoHS

Date/Lot Code

Each
1+
€ 21,130
18+
€ 18,410
54+
€ 15,140
108+
€ 14,630
252+
€ 14,220
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2846473

RoHS

Date/Lot Code

Each
1+
€ 25,460
27+
€ 17,540
54+
€ 16,760
108+
€ 15,980
270+
€ 14,680
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
3296042

RoHS

Each
1+
€ 26,980
3+
€ 21,950
5+
€ 20,530
10+
€ 19,100
20+
€ 17,780
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
-
57.5mm
35mm
56mm
-
56mm
EZPE Series
-40°C
85°C
-
2985133

RoHS

Each
1+
€ 107,170
5+
€ 105,030
10+
€ 102,880
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
0.0013ohm
95mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
2420020

RoHS

Date/Lot Code

Each
1+
€ 46,310
3+
€ 42,290
5+
€ 38,270
10+
€ 34,250
20+
€ 32,690
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
1kA
19A
0.003ohm
-
57.5mm
35mm
50mm
-
50mm
MKP1848C Series
-55°C
105°C
-
3372966

RoHS

Each
1+
€ 22,720
3+
€ 20,020
5+
€ 17,890
10+
€ 16,730
20+
€ 15,570
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
0.0051ohm
-
57mm
40mm
51.5mm
-
-
EZPV Series
-40°C
105°C
-
2709815

RoHS

Each
1+
€ 73,330
5+
€ 68,790
12+
€ 64,240
60+
€ 64,230
108+
€ 62,950
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
-
C4DE Series
-40°C
85°C
-
2664775

RoHS

Each
1+
€ 53,090
5+
€ 49,410
20+
€ 37,900
60+
€ 34,870
100+
€ 33,670
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
138mm
C44A Series
-40°C
85°C
-
4654978

RoHS

Each
1+
€ 34,710
10+
€ 31,820
20+
€ 31,180
Мин: 1 / Множ: 1
Film / Foil PP
-
100µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
4.2kA
40A
1040µohm
-
85mm
49.5mm
40.5mm
-
-
B25654 Series
-55°C
105°C
AEC-Q200
4706577

RoHS

Date/Lot Code

Each
1+
€ 123,170
5+
€ 113,480
10+
€ 106,440
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
57A
0.0014ohm
75mm
-
-
247mm
57A
-
C44P-T Series
-30°C
70°C
-
4559353

RoHS

Date/Lot Code

Each
1+
€ 56,370
9+
€ 43,640
18+
€ 42,770
54+
€ 41,890
108+
€ 41,020
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
0.0023ohm
65mm
-
-
117mm
25A
-
C44P-R Series
-25°C
70°C
-
4542776

RoHS

Date/Lot Code

Each
1+
€ 67,960
9+
€ 54,820
18+
€ 54,520
54+
€ 54,220
108+
€ 48,370
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
35mm
20V/µs
2kA
-
0.005ohm
76mm
-
-
135mm
32A
-
C44A Series
-40°C
85°C
-
4457512

RoHS

Date/Lot Code

Each
1+
€ 15,840
5+
€ 12,790
10+
€ 11,150
25+
€ 10,050
50+
€ 9,590
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26.5A
3500µohm
-
57.5mm
35mm
50mm
-
-
B32778H Series
-40°C
105°C
AEC-Q200
4457514

RoHS

Date/Lot Code

Each
1+
€ 14,130
5+
€ 12,360
10+
€ 10,240
25+
€ 9,180
50+
€ 8,480
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26A
4300µohm
-
57.5mm
35mm
50mm
-
-
B32778Z Series
-40°C
105°C
-
4332226

RoHS

Date/Lot Code

Each
1+
€ 14,560
10+
€ 10,660
20+
€ 10,450
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
0.003ohm
-
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
3760682

RoHS

Each
1+
€ 24,860
5+
€ 23,480
10+
€ 22,100
25+
€ 20,990
50+
€ 19,890
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
-
-
57.5mm
45mm
65mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760656

RoHS

Date/Lot Code

Each
1+
€ 20,500
10+
€ 18,220
25+
€ 17,300
50+
€ 16,400
100+
€ 14,900
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.5kA
27.4A
-
-
57.5mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3527068

RoHS

Each
1+
€ 138,690
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
530V
-
-
Terminal Block
-
-
3.6kA
80A
800µohm
136mm
-
-
220mm
-
220mm
-
-40°C
85°C
-
4367167

RoHS

Date/Lot Code

Each
1+
€ 74,370
3+
€ 72,880
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
-440V
1kV
-
-
28mm
20V/µs
-
50A
0.0018ohm
65mm
-
-
197mm
-
-
C44P-R Series
-25°C
70°C
-
2333423

RoHS

Date/Lot Code

Each
1+
€ 85,760
10+
€ 71,280
20+
€ 69,850
Мин: 1 / Множ: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1.2kV
-
Screw
45mm
-
-
64A
0.0013ohm
84.5mm
-
-
64mm
-
64mm
944U Series
-40°C
85°C
-
2420027

RoHS

Date/Lot Code

Each
1+
€ 55,140
10+
€ 41,490
20+
€ 40,660
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
15V/µs
1.5kA
25A
0.21ohm
-
57.5mm
70mm
65mm
-
65mm
MKP1848C Series
-55°C
105°C
-
3373048

RoHS

Date/Lot Code

Each
1+
€ 22,720
3+
€ 20,020
5+
€ 17,890
10+
€ 16,730
20+
€ 15,570
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
0.0051ohm
-
57mm
40mm
51.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
1-25 от 50 елементи
на 2 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY