0
0 артикула€0,00
без ДДС
без ДДС

0.068µF Power Film Capacitors:

118 Намерени продукта
Намерете огромна гама от 0.068µF Power Film Capacitors в Farnell България. Ние разполагаме с широка гама от Power Film Capacitors, като 10µF, 1µF, 0.1µF & 15µF Power Film Capacitors от най-добрите световни производители, включително: Tdk, Kemet, Vishay, Epcos & Multicomp Pro.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
2446317

RoHS

Date/Lot Code

Each
10+
€ 0,375
100+
€ 0,342
500+
€ 0,282
Мин: 10 / Множ: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
-
18mm
5mm
11mm
-
11mm
R75 Series
-55°C
105°C
AEC-Q200
3649812

RoHS

Date/Lot Code

Each
10+
€ 0,345
100+
€ 0,313
500+
€ 0,289
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
102A
4.4A
0.016ohm
-
13mm
6mm
12mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3106472

RoHS

Date/Lot Code

Each
1+
€ 0,183
50+
€ 0,103
100+
€ 0,0915
250+
€ 0,0731
500+
€ 0,0649
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
4.5mm
8mm
-
-
-
-40°C
105°C
-
3649860

RoHS

Date/Lot Code

Each
10+
€ 0,740
50+
€ 0,676
250+
€ 0,612
500+
€ 0,568
1000+
€ 0,542
Още цени...
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
306A
6A
0.0164ohm
-
26.5mm
11mm
20mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
1166093

RoHS

Date/Lot Code

Each
1+
€ 4,190
10+
€ 2,730
50+
€ 2,520
200+
€ 2,300
400+
€ 1,940
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
30mm
7.5mm
20.5mm
-
20.5mm
KP/MKP 375 Series
-55°C
105°C
-
2496044

RoHS

Date/Lot Code

Each
1+
€ 2,540
10+
€ 1,440
50+
€ 1,340
288+
€ 1,230
576+
€ 1,220
Още цени...
Мин: 1 / Множ: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
-
32mm
13mm
22mm
-
22mm
R76 Series
-55°C
105°C
-
3106488

RoHS

Each
1+
€ 0,211
50+
€ 0,119
100+
€ 0,105
250+
€ 0,0845
500+
€ 0,0749
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
-
12mm
5.5mm
9mm
-
-
-
-40°C
105°C
-
3519059

RoHS

Date/Lot Code

Each
1+
€ 0,507
50+
€ 0,267
100+
€ 0,242
250+
€ 0,220
500+
€ 0,198
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Single-Phase PFC
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
15mm
250V/µs
-
-
-
-
18mm
5mm
10.5mm
-
-
B32672Z Series
-55°C
110°C
AEC-Q200
2469004

RoHS

Date/Lot Code

Each
1+
€ 0,737
50+
€ 0,364
100+
€ 0,331
250+
€ 0,304
500+
€ 0,276
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
-
13mm
4mm
9mm
-
9mm
B32671P Series
-55°C
125°C
AEC-Q200
3649855

RoHS

Date/Lot Code

Each
10+
€ 0,585
50+
€ 0,529
300+
€ 0,472
600+
€ 0,437
1200+
€ 0,407
Още цени...
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
204A
5.6A
0.0164ohm
-
26.5mm
8.5mm
17mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3254603

RoHS

Date/Lot Code

Each
1+
€ 0,921
50+
€ 0,457
100+
€ 0,416
520+
€ 0,347
1040+
€ 0,326
Още цени...
Мин: 1 / Множ: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
204A
5.1A
0.016ohm
-
18mm
9mm
14.5mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3106452

RoHS

Each
1+
€ 0,148
50+
€ 0,0837
100+
€ 0,0742
250+
€ 0,0546
500+
€ 0,0485
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
4.5mm
8mm
-
-
-
-40°C
105°C
-
3519988

RoHS

Each
10+
€ 0,429
50+
€ 0,401
490+
€ 0,329
980+
€ 0,309
1470+
€ 0,297
Още цени...
Мин: 10 / Множ: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
136A
4.36A
0.0234ohm
-
18mm
13mm
12mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
1166094

RoHS

Date/Lot Code

Each
1+
€ 4,130
10+
€ 2,720
50+
€ 2,470
100+
€ 2,210
200+
€ 2,030
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
30mm
8.5mm
21.5mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
3106517

RoHS

Each
1+
€ 0,153
50+
€ 0,0863
100+
€ 0,0765
250+
€ 0,0563
500+
€ 0,050
Още цени...
Мин: 1 / Множ: 1
Metallized PET
Radial
0.068µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
5mm
9mm
-
-
-
-40°C
105°C
-
3519981

RoHS

Each
10+
€ 0,362
100+
€ 0,311
Мин: 10 / Множ: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
68A
3.91A
0.0234ohm
-
18mm
6mm
12mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3649841

RoHS

Date/Lot Code

Each
10+
€ 0,501
50+
€ 0,480
100+
€ 0,459
500+
€ 0,379
1000+
€ 0,353
Още цени...
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
238A
5.1A
0.016ohm
-
18mm
8.5mm
14.5mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3254580

RoHS

Each
10+
€ 0,322
100+
€ 0,258
500+
€ 0,201
1200+
€ 0,174
2400+
€ 0,157
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
68A
4.4A
0.016ohm
-
13mm
6mm
12mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254592

RoHS

Date/Lot Code

Each
10+
€ 0,420
50+
€ 0,395
100+
€ 0,369
900+
€ 0,271
1800+
€ 0,266
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
61A
4.7A
0.016ohm
-
18mm
6mm
12mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
4666047

RoHS

Date/Lot Code

Each
1+
€ 1,240
10+
€ 0,862
50+
€ 0,747
200+
€ 0,632
400+
€ 0,562
Още цени...
Мин: 1 / Множ: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
1.5kV/µs
-
-
-
-
26.5mm
6mm
15mm
-
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666054

RoHS

Date/Lot Code

Each
1+
€ 2,210
10+
€ 1,560
50+
€ 1,370
100+
€ 1,180
200+
€ 1,110
Още цени...
Мин: 1 / Множ: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
-
26.5mm
12mm
22mm
-
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666023

RoHS

Date/Lot Code

Each
1+
€ 1,140
10+
€ 0,787
50+
€ 0,682
100+
€ 0,577
200+
€ 0,530
Още цени...
Мин: 1 / Множ: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
-
-
-
-
18mm
8mm
14mm
-
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666005

RoHS

Date/Lot Code

Each
1+
€ 1,420
10+
€ 0,986
50+
€ 0,858
100+
€ 0,729
200+
€ 0,669
Още цени...
Мин: 1 / Множ: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
-
18mm
9mm
17.5mm
-
-
B3264xH Series
-55°C
125°C
AEC-Q200
3519961

RoHS

Each
10+
€ 0,283
100+
€ 0,255
500+
€ 0,209
Мин: 10 / Множ: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
39A
3.3A
0.0234ohm
-
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
4377510

RoHS

Date/Lot Code

Each
300+
€ 0,366
900+
€ 0,302
Мин: 300 / Множ: 300
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
61A
3.77A
0.0234ohm
-
18mm
5mm
11mm
3.77A
-
R75 Series
-55°C
105°C
AEC-Q200
1-25 от 118 елементи
на 5 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY