0.1µF Power Film Capacitors:
171 Намерени продуктаНамерете огромна гама от 0.1µF Power Film Capacitors в Farnell България. Ние разполагаме с широка гама от Power Film Capacitors, като 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors от най-добрите световни производители, включително: Kemet, Vishay, Epcos, Cornell Dubilier & Multicomp Pro.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,790 50+ € 1,720 100+ € 1,500 250+ € 1,380 500+ € 1,220 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 200V/µs | - | - | - | 9mm | 19mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ € 3,610 50+ € 2,510 100+ € 2,290 250+ € 2,120 500+ € 1,940 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 15mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 4,520 5+ € 3,910 10+ € 3,300 20+ € 3,160 40+ € 3,010 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PP | Radial | 0.1µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | 1.7kV/µs | - | - | - | - | 31.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ € 0,230 10+ € 0,174 50+ € 0,115 100+ € 0,0921 200+ € 0,0822 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,848 50+ € 0,339 100+ € 0,301 250+ € 0,267 500+ € 0,219 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 5.5mm | 9mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,260 50+ € 0,191 100+ € 0,172 250+ € 0,133 500+ € 0,123 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 800V/µs | 80A | - | - | - | 18mm | 5mm | 11mm | - | - | FGB Series | -40°C | 105°C | - | |||||
Each | 1+ € 0,382 10+ € 0,280 50+ € 0,238 200+ € 0,195 400+ € 0,180 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | - | - | - | - | - | - | - | - | FGB Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,690 5+ € 4,070 10+ € 3,440 20+ € 3,180 40+ € 2,920 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 13mm | - | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ € 8,040 10+ € 5,550 50+ € 5,090 200+ € 4,680 400+ € 4,510 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 22mm | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ € 3,640 50+ € 2,540 100+ € 2,310 250+ € 2,140 500+ € 1,960 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 2,640 10+ € 1,900 25+ € 1,730 50+ € 1,550 100+ € 1,320 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | 15.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ € 0,302 10+ € 0,196 50+ € 0,151 100+ € 0,121 200+ € 0,107 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 5mm | 10mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,332 100+ € 0,301 900+ € 0,215 1800+ € 0,205 2700+ € 0,194 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | 5.7A | 0.011ohm | - | 18mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ € 2,900 50+ € 1,710 250+ € 1,490 500+ € 1,290 1000+ € 1,270 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | Axial Leaded | - | - | - | - | - | - | 26.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,511 100+ € 0,387 500+ € 0,364 1000+ € 0,331 2400+ € 0,308 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 2,350 50+ € 1,390 100+ € 1,330 250+ € 1,270 500+ € 1,240 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | Axial Leaded | - | - | - | - | - | - | 31.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ € 5,260 3+ € 5,050 5+ € 4,840 10+ € 3,220 20+ € 3,150 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 1.142kV/µs | 114A | 6.1A | 0.009ohm | 15.5mm | - | - | 34mm | - | 34mm | 940C Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,432 100+ € 0,356 500+ € 0,292 1000+ € 0,276 2000+ € 0,248 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 4,350 10+ € 2,700 50+ € 2,510 176+ € 2,310 528+ € 2,100 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2.5kV/µs | 250A | 8.3A | 0.011ohm | - | 32mm | 14mm | 28mm | - | 28mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,620 10+ € 1,290 50+ € 1,100 100+ € 0,995 500+ € 0,840 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 300A | 6.4A | 0.011ohm | - | 18mm | 10mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,300 10+ € 10,110 52+ € 8,520 104+ € 8,080 520+ € 7,140 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 138A | 10A | 0.0233ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 5+ € 1,240 50+ € 0,831 250+ € 0,716 500+ € 0,651 1000+ € 0,600 Още цени... | Мин: 5 / Множ: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | 14.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,737 50+ € 0,660 100+ € 0,583 700+ € 0,453 1400+ € 0,451 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,120 10+ € 1,440 50+ € 1,170 336+ € 0,927 672+ € 0,908 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 200A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,365 100+ € 0,333 500+ € 0,274 1800+ € 0,215 3600+ € 0,211 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | - | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 |