0.56µF Power Film Capacitors:
30 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,898 10+ € 0,602 50+ € 0,523 200+ € 0,482 400+ € 0,446 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 26.5mm | 6mm | 15mm | - | 15mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,280 10+ € 0,697 50+ € 0,664 250+ € 0,524 500+ € 0,491 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 224A | 7.2A | 0.0114ohm | - | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,280 10+ € 0,683 50+ € 0,669 | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 280A | 9.9A | 0.006ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 10,830 30+ € 7,280 60+ € 7,060 120+ € 6,400 510+ € 5,710 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.56µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 400V/µs | 224A | - | 0.0061ohm | 29mm | - | - | 58mm | 12A | 58mm | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ € 6,230 10+ € 4,730 84+ € 3,860 168+ € 3,680 504+ € 3,490 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 700V/µs | 392A | 13.7A | 0.0057ohm | - | 41.5mm | 20mm | 40mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 10,500 10+ € 7,880 84+ € 6,250 168+ € 5,840 504+ € 5,420 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 672A | 13.7A | 0.006ohm | - | 41.5mm | 20mm | 40mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 4000+ € 0,455 | Мин: 4000 / Множ: 4000 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 6mm | 11mm | - | 11mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
3584346 RoHS | Each | 1+ € 1,890 10+ € 1,270 50+ € 1,120 120+ € 0,978 600+ € 0,838 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 448A | 8.03A | 0.0114ohm | - | 26.5mm | 14.5mm | 29.5mm | - | 29.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ € 5,750 10+ € 4,890 50+ € 4,040 112+ € 3,750 560+ € 2,800 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 560A | 13A | 0.006ohm | - | 32mm | 22mm | 37mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1080+ € 0,775 | Мин: 1080 / Множ: 1080 | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 500V/µs | 280A | 10.2A | 0.006ohm | - | 26.5mm | 11mm | 20mm | - | 20mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,366 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 174A | 6.8A | 0.0085ohm | - | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,500 10+ € 4,980 50+ € 4,320 112+ € 4,070 560+ € 3,550 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1.5kV/µs | 840A | 13.02A | 0.0057ohm | - | 32mm | 22mm | 37mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 6,840 10+ € 5,810 84+ € 4,450 168+ € 4,140 504+ € 3,820 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 700V/µs | 392A | 13.7A | 0.0057ohm | - | 41.5mm | 20mm | 40mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 5,170 10+ € 3,740 50+ € 3,240 128+ € 3,050 512+ € 2,720 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 420A | 12.38A | 0.0057ohm | - | 32mm | 18mm | 33mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 300+ € 1,200 | Мин: 300 / Множ: 300 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 84A | 6.9A | 0.011ohm | - | 26mm | 12mm | 22mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 0,991 | Мин: 200 / Множ: 200 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 72.8A | 4.7A | 0.02ohm | - | 26mm | 10mm | 19.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 0,900 | Мин: 200 / Множ: 200 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 72.8A | 4.7A | 0.02ohm | - | 26mm | 10mm | 19.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ € 2,280 | Мин: 100 / Множ: 100 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 184.8A | 6.6A | 0.019ohm | - | 31mm | 18mm | 28mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 150+ € 1,080 | Мин: 150 / Множ: 150 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 44.8A | 4.3A | 0.024ohm | - | 31mm | 9mm | 19mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 75+ € 3,170 | Мин: 75 / Множ: 75 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 370V/µs | 207.2A | 15.3A | 0.004ohm | - | 31mm | 21mm | 31mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 1,220 | Мин: 200 / Множ: 200 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 84A | 6.9A | 0.011ohm | - | 26mm | 12mm | 22mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 1,110 | Мин: 200 / Множ: 200 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 84A | 6.9A | 0.011ohm | - | 26mm | 12mm | 22mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 75+ € 3,480 | Мин: 75 / Множ: 75 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 370V/µs | 207.2A | 15.3A | 0.004ohm | - | 31mm | 21mm | 31mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ € 2,110 | Мин: 100 / Множ: 100 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 184.8A | 5.6A | 0.022ohm | - | 31mm | 15mm | 25mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,910 | Мин: 125 / Множ: 125 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 184.8A | 5.6A | 0.022ohm | - | 31mm | 15mm | 25mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |