0
0 артикула€0,00
без ДДС
без ДДС

1.8µF Power Film Capacitors:

21 Намерени продукта
Намерете огромна гама от 1.8µF Power Film Capacitors в Farnell България. Ние разполагаме с широка гама от Power Film Capacitors, като 10µF, 1µF, 0.1µF & 15µF Power Film Capacitors от най-добрите световни производители, включително: Kemet, Vishay, Epcos, Eaton Electronics & Kemet / Partner Stock.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
3519919

RoHS

Each
1+
€ 12,760
10+
€ 9,840
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
0.0027ohm
41.5mm
24mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2446316

RoHS

Date/Lot Code

Each
1+
€ 2,080
10+
€ 1,120
50+
€ 1,100
300+
€ 1,080
600+
€ 0,977
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
0.0088ohm
26.5mm
10mm
18.5mm
-
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
3584333

RoHS

Each
1+
€ 2,900
10+
€ 2,110
50+
€ 1,900
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
234A
9.13A
0.0088ohm
32mm
24mm
15mm
-
15mm
R75 Series
-55°C
105°C
AEC-Q200
3649862

RoHS

Each
1+
€ 5,050
10+
€ 3,080
58+
€ 2,990
116+
€ 2,900
522+
€ 2,640
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
1.8µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
226A
10.3A
-
42mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3783863

RoHS

Date/Lot Code

Each
1+
€ 2,420
10+
€ 1,500
50+
€ 1,410
256+
€ 1,230
512+
€ 1,160
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
72A
4.2A
0.0285ohm
32mm
11mm
20mm
-
20mm
C4AK Series
-55°C
135°C
AEC-Q200
4049126

RoHS

Date/Lot Code

Each
1+
€ 3,160
10+
€ 1,930
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
126A
6.7A
0.0253ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4457442

RoHS

Date/Lot Code

Each
1+
€ 3,760
50+
€ 2,390
100+
€ 2,090
250+
€ 1,910
1000+
€ 1,760
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7A
0.0116ohm
31.5mm
14mm
24.5mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4457469

RoHS

Date/Lot Code

Each
5+
€ 2,470
50+
€ 1,570
250+
€ 1,380
500+
€ 1,250
1000+
€ 1,160
Още цени...
Мин: 5 / Множ: 5
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0156ohm
31.5mm
11mm
21mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
3760709

RoHS

Date/Lot Code

Each
1+
€ 3,810
10+
€ 2,360
25+
€ 2,280
50+
€ 2,180
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6A
-
32mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760700

RoHS

Date/Lot Code

Each
1+
€ 2,290
10+
€ 1,620
25+
€ 1,510
50+
€ 1,410
100+
€ 1,130
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6.2A
-
31.5mm
13mm
25mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4377474

RoHS

Date/Lot Code

Each
40+
€ 1,840
120+
€ 1,640
Мин: 40 / Множ: 40
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
6.2A
-
C4AQ Series
-55°C
105°C
AEC-Q200
2846411

RoHS

Date/Lot Code

Each
1+
€ 2,480
10+
€ 1,410
50+
€ 1,380
234+
€ 1,340
702+
€ 1,110
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
-
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
3520012

RoHS

Date/Lot Code

Each
1+
€ 3,790
10+
€ 2,500
50+
€ 2,320
128+
€ 2,070
512+
€ 1,880
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
324A
9.93A
0.0088ohm
32mm
18mm
33mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2935690

RoHS

Date/Lot Code

Each
252+
€ 2,410
Мин: 252 / Множ: 252
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
360A
10.98A
0.0088ohm
41.5mm
20mm
40mm
-
40mm
R75 Series
-55°C
105°C
-
3530112

RoHS

Date/Lot Code

Each
1+
€ 2,640
10+
€ 1,500
50+
€ 1,420
168+
€ 1,340
504+
€ 1,230
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6A
0.0188ohm
32mm
24mm
15mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
4075376

RoHS

Date/Lot Code

Each
75+
€ 2,970
Мин: 75 / Множ: 75
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
27.5mm
90V/µs
162A
12.8A
0.006ohm
31mm
21mm
31mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075374

RoHS

Date/Lot Code

Each
125+
€ 1,860
Мин: 125 / Множ: 125
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
27.5mm
80V/µs
144A
7.8A
0.011ohm
31mm
15mm
25mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075378

RoHS

Date/Lot Code

Each
50+
€ 2,970
Мин: 50 / Множ: 50
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
27.5mm
90V/µs
162A
12.8A
0.006ohm
31mm
21mm
31mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075375

RoHS

Date/Lot Code

Each
125+
€ 1,890
Мин: 125 / Множ: 125
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
27.5mm
80V/µs
144A
7.8A
0.011ohm
31mm
15mm
25mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075379

RoHS

Date/Lot Code

Each
75+
€ 2,700
Мин: 75 / Множ: 75
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
27.5mm
90V/µs
162A
12.8A
0.006ohm
31mm
21mm
31mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4728368

RoHS

Each
1400+
€ 0,577
Мин: 1400 / Множ: 1400
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
117A
5.1A
0.0219ohm
32mm
11mm
20mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-21 от 21 елементи
на 1 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY