B32672P Series Power Film Capacitors:
17 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ € 1,790 10+ € 1,010 50+ € 0,936 100+ € 0,862 200+ € 0,805 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 2µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 160V  | 450V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 120V/µs  | 18mm  | 9mm  | 17.5mm  | 17.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 1,430 50+ € 0,762 100+ € 0,704 250+ € 0,655 500+ € 0,605 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 1µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 160V  | 450V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 120V/µs  | 18mm  | 7mm  | 12.5mm  | 12.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 2,230 10+ € 1,270 25+ € 1,210 50+ € 1,140 100+ € 1,080 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 2.2µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 160V  | 450V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 120V/µs  | 18mm  | 11mm  | 18.5mm  | 18.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 1,240 50+ € 0,696 100+ € 0,640 250+ € 0,588 500+ € 0,536 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 0.68µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 160V  | 450V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 120V/µs  | 18mm  | 6mm  | 12mm  | 12mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 1,240 10+ € 0,648 25+ € 0,610 50+ € 0,571 100+ € 0,533 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 1µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 200V  | 630V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 180V/µs  | 18mm  | 11mm  | 18.5mm  | -  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 1,910 10+ € 1,060 50+ € 1,020 100+ € 0,986 200+ € 0,920 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 1.5µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 160V  | 450V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 120V/µs  | 18mm  | 9mm  | 17.5mm  | 17.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 1,080 10+ € 0,597 50+ € 0,573 100+ € 0,548 200+ € 0,503 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 0.47µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 200V  | 630V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 180V/µs  | 18mm  | 8mm  | 14mm  | -  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 4000+ € 0,380  | Мин: 4000 / Множ: 4000  | Metallized PP  | Radial Box - 2 Pin  | 0.33µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 200V  | 520V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 160V/µs  | 18mm  | 6mm  | 11mm  | 11mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 1,240 10+ € 0,649 50+ € 0,623 100+ € 0,598 200+ € 0,597 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 1µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 200V  | 520V  | GRADE II (Test Condition A)  | Radial Leaded  | 15mm  | 160V/µs  | 18mm  | 9mm  | 17.5mm  | 17.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 4000+ € 0,479  | Мин: 4000 / Множ: 4000  | Metallized PP  | Radial Box - 2 Pin  | 0.56µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 160V  | 450V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 120V/µs  | 18mm  | 6mm  | 11mm  | 11mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 4000+ € 0,385  | Мин: 4000 / Множ: 4000  | Metallized PP  | Radial Box - 2 Pin  | 0.1µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 160V  | 450V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 120V/µs  | 18mm  | 5mm  | 10.5mm  | 10.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 2000+ € 0,430  | Мин: 2000 / Множ: 2000  | Metallized PP  | Radial Box - 2 Pin  | 0.68µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 200V  | 520V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 160V/µs  | 18mm  | 8.5mm  | 14.5mm  | 14.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1200+ € 0,508  | Мин: 1200 / Множ: 1200  | Metallized PP  | Radial Box - 2 Pin  | 1.5µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 200V  | 520V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 160V/µs  | 18mm  | 11mm  | 18.5mm  | 18.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,775 50+ € 0,481 100+ € 0,371 250+ € 0,339 500+ € 0,305 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 0.15µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 200V  | 520V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 160V/µs  | 18mm  | 5mm  | 10.5mm  | 10.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 10+ € 0,574 100+ € 0,496 500+ € 0,375 1000+ € 0,331 2000+ € 0,309 Още цени...  | Мин: 10 / Множ: 10  | Metallized PP  | Radial Box - 2 Pin  | 0.47µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 200V  | 520V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 160V/µs  | 18mm  | 7mm  | 12.5mm  | 12.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 4000+ € 0,312  | Мин: 4000 / Множ: 4000  | Metallized PP  | Radial Box - 2 Pin  | 0.33µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 160V  | 450V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 120V/µs  | 18mm  | 5mm  | 10.5mm  | 10.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1000+ € 0,203  | Мин: 1000 / Множ: 1000  | Metallized PP  | Radial Box - 2 Pin  | 0.22µF  | ± 10%  | Single-Phase PFC  | Through Hole  | 160V  | 450V  | GRADE II (Test Condition A)  | PC Pin  | 15mm  | 120V/µs  | 18mm  | 5mm  | 10.5mm  | 10.5mm  | B32672P Series  | -55°C  | 125°C  | AEC-Q200  | |||||