2. Passive Components
                                                                                                3. Capacitors
                                                                                                4. Film Capacitors
                                                                                                5. Power Film Capacitors
                                                                                                Отпечатване на страница

                                                                                                B32672P4334K000

                                                                                                Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.33 µF, ± 10%, Single-Phase PFC

                                                                                                EPCOS
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                EPCOS B32672P4334K000
                                                                                                ПроизводителEPCOS
                                                                                                Част № на производителяB32672P4334K000
                                                                                                Код на поръчката2469034
                                                                                                Продуктова гамаB32672P Series
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                Вече не се поддържа на склад

                                                                                                Информация за продукта

                                                                                                EPCOS
                                                                                                ПроизводителEPCOS
                                                                                                Част № на производителяB32672P4334K000
                                                                                                Код на поръчката2469034
                                                                                                Продуктова гамаB32672P Series
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Dielectric TypeMetallized PP
                                                                                                Capacitor Case / PackageRadial Box - 2 Pin
                                                                                                Capacitance0.33µF
                                                                                                Capacitance Tolerance± 10%
                                                                                                Typical ApplicationsSingle-Phase PFC
                                                                                                Capacitor MountingThrough Hole
                                                                                                Voltage(AC)160V
                                                                                                Voltage(DC)450V
                                                                                                Humidity RatingGRADE II (Test Condition A)
                                                                                                Capacitor TerminalsPC Pin
                                                                                                Lead Spacing15mm
                                                                                                dv/dt Rating120V/µs
                                                                                                Peak Current-
                                                                                                RMS Current (Irms)-
                                                                                                ESR-
                                                                                                Product Diameter-
                                                                                                Product Length18mm
                                                                                                Product Width5mm
                                                                                                Product Height10.5mm
                                                                                                Ripple Current-
                                                                                                Output (kvar)-
                                                                                                Height10.5mm
                                                                                                Product RangeB32672P Series
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max125°C
                                                                                                QualificationAEC-Q200
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Преглед на продукта

                                                                                                B32672P series is a metallized polypropylene film capacitor (MKP) for PFC (Power Factor Correction) applications. Capacitors used for power factor correction reduce energy costs by eliminating reactive power and harmonics from power lines.

                                                                                                • 15mm lead spacing and 0.8mm lead diameter
                                                                                                • Wound capacitor technology
                                                                                                • Very compact design
                                                                                                • Very high ripple and peak current
                                                                                                • High frequency AC operation capability and high voltage capability
                                                                                                • Excellent self-healing property
                                                                                                • AEC-Q200D compliant
                                                                                                • Parallel wire leads, lead free, tinned
                                                                                                • Plastic case (UL 94 V-0) and epoxy resin sealing
                                                                                                • Max operating temperature of 125°C and climatic category (IEC 60068-1:2013): 55/110/56

                                                                                                Технически характеристики

                                                                                                Dielectric Type

                                                                                                Metallized PP

                                                                                                Capacitance

                                                                                                0.33µF

                                                                                                Typical Applications

                                                                                                Single-Phase PFC

                                                                                                Voltage(AC)

                                                                                                160V

                                                                                                Humidity Rating

                                                                                                GRADE II (Test Condition A)

                                                                                                Lead Spacing

                                                                                                15mm

                                                                                                Peak Current

                                                                                                -

                                                                                                ESR

                                                                                                -

                                                                                                Product Length

                                                                                                18mm

                                                                                                Product Height

                                                                                                10.5mm

                                                                                                Output (kvar)

                                                                                                -

                                                                                                Product Range

                                                                                                B32672P Series

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Capacitor Case / Package

                                                                                                Radial Box - 2 Pin

                                                                                                Capacitance Tolerance

                                                                                                ± 10%

                                                                                                Capacitor Mounting

                                                                                                Through Hole

                                                                                                Voltage(DC)

                                                                                                450V

                                                                                                Capacitor Terminals

                                                                                                PC Pin

                                                                                                dv/dt Rating

                                                                                                120V/µs

                                                                                                RMS Current (Irms)

                                                                                                -

                                                                                                Product Diameter

                                                                                                -

                                                                                                Product Width

                                                                                                5mm

                                                                                                Ripple Current

                                                                                                -

                                                                                                Height

                                                                                                10.5mm

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Qualification

                                                                                                AEC-Q200

                                                                                                Технически документи (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Законодателство и околна среда

                                                                                                Страна на произход:
                                                                                                Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                                                                                                China
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85322500
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
                                                                                                Тегло (кг):.05