0
0 артикула€0,00
без ДДС
без ДДС

Power Film Capacitors:

52 Намерени продукта
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
2420025

RoHS

Date/Lot Code

Each
1+
€ 24,080
3+
€ 22,270
5+
€ 20,470
10+
€ 18,660
20+
€ 17,880
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
-
57.5mm
35mm
50mm
50mm
-
MKP1848C Series
-55°C
105°C
-
2936293

RoHS

Date/Lot Code

Each
1+
€ 14,060
10+
€ 10,710
52+
€ 9,110
104+
€ 8,570
520+
€ 7,590
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
455A
17A
0.0072ohm
-
41.5mm
20mm
40mm
40mm
-
C4BS Series
-40°C
85°C
-
3605662

RoHS

Date/Lot Code

Each
1+
€ 30,370
3+
€ 27,620
5+
€ 24,880
10+
€ 22,130
20+
€ 21,170
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
390A
17A
-
-
57.5mm
30mm
45mm
-
-
MKP1847C Series
-40°C
105°C
-
3932265

RoHS

Date/Lot Code

Each
1+
€ 17,060
3+
€ 15,970
5+
€ 14,890
10+
€ 13,800
20+
€ 12,120
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
8V/µs
360A
17A
0.005ohm
-
57.5mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4457431

RoHS

Date/Lot Code

Each
1+
€ 7,230
10+
€ 6,330
50+
€ 5,240
100+
€ 4,700
200+
€ 4,340
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
-
42mm
22mm
45mm
-
-
B32756 Series
-40°C
105°C
-
4457502

RoHS

Date/Lot Code

Each
1+
€ 5,760
10+
€ 4,580
50+
€ 4,010
100+
€ 3,580
200+
€ 3,420
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
17A
6800µohm
-
42mm
30mm
45mm
-
-
B32776YZ Series
-40°C
105°C
-
4457430

RoHS

Date/Lot Code

Each
1+
€ 8,900
10+
€ 7,070
50+
€ 6,200
100+
€ 5,530
200+
€ 5,280
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
-
42mm
22mm
45mm
-
-
B32756 Series
-40°C
105°C
-
3889706

RoHS

Each
1+
€ 24,670
2+
€ 21,850
3+
€ 17,990
5+
€ 16,880
10+
€ 15,770
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - Tabs
0.33µF
± 10%
Snubber
Panel Mount
600V
2kV
-
Solder Lug
26mm
828V/µs
273A
17A
0.0041ohm
-
80mm
20mm
40mm
-
-
-
-40°C
105°C
-
2192348

RoHS

Date/Lot Code

Each
1+
€ 21,800
3+
€ 19,960
5+
€ 17,830
10+
€ 16,440
20+
€ 15,520
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
900A
17A
0.017ohm
-
57.5mm
35mm
56mm
56mm
-
EZPE Series
-40°C
85°C
-
2709242

RoHS

Date/Lot Code

Each
63+
€ 9,540
Мин: 63 / Множ: 63
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
500A
17A
0.004ohm
-
42mm
30mm
45mm
45mm
-
MKP1847H Series
-40°C
105°C
-
3678181

RoHS

Date/Lot Code

Each
132+
€ 10,610
Мин: 132 / Множ: 132
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
37.5mm
9V/µs
481A
17A
0.0026ohm
-
42mm
24mm
44mm
-
-
C4AE Series
-40°C
85°C
-
2664837

RoHS

Date/Lot Code

Each
1+
€ 13,020
10+
€ 10,100
52+
€ 8,910
104+
€ 8,750
520+
€ 7,950
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
455A
17A
0.008ohm
-
41.5mm
20mm
40mm
40mm
-
C4BS Series
-40°C
85°C
-
1791637

RoHS

Date/Lot Code

Each
1+
€ 25,450
3+
€ 22,870
5+
€ 20,280
10+
€ 17,700
20+
€ 17,210
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
20V/µs
800A
17A
0.005ohm
-
57.5mm
35mm
50mm
50mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
2936247

RoHS

Date/Lot Code

Each
160+
€ 5,720
Мин: 160 / Множ: 160
Metallized PP
Radial Box - 4 Pin
0.22µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
27.5mm
2.24kV/µs
493A
17A
0.0061ohm
-
32mm
18mm
33mm
33mm
-
C4AS Series
-40°C
85°C
-
3519025

RoHS

Date/Lot Code

Each
48+
€ 10,950
Мин: 48 / Множ: 48
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
17A
0.0045ohm
-
42mm
30mm
45mm
-
-
B32656S Series
-55°C
110°C
AEC-Q200
3605661

RoHS

Date/Lot Code

Each
1+
€ 20,890
5+
€ 16,170
10+
€ 14,320
20+
€ 12,850
40+
€ 11,520
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
600A
17A
-
-
42mm
30mm
45mm
-
-
MKP1847C Series
-40°C
105°C
-
2667971

RoHS

Date/Lot Code

Each
1+
€ 69,490
9+
€ 58,650
18+
€ 58,000
54+
€ 57,340
108+
€ 56,190
Мин: 1 / Множ: 1
Metallized PP
Can
54.8µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
17A
-
85mm
-
-
160mm
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
-
3519023

RoHS

Date/Lot Code

Each
48+
€ 14,550
Мин: 48 / Множ: 48
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
17A
0.0055ohm
-
42mm
30mm
45mm
-
-
B32656S Series
-55°C
110°C
AEC-Q200
2420019

RoHS

Date/Lot Code

Each
1+
€ 24,640
5+
€ 23,650
10+
€ 22,660
20+
€ 20,960
40+
€ 19,270
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
1kA
17A
0.003ohm
-
42mm
30mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
3296041

RoHS

Date/Lot Code

Each
1+
€ 17,400
3+
€ 17,080
5+
€ 15,260
10+
€ 13,950
20+
€ 13,280
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
52.5mm
50V/µs
1.25kA
17A
0.017ohm
-
57.5mm
35mm
56mm
56mm
-
EZPE Series
-40°C
85°C
-
3678294

RoHS

Date/Lot Code

Each
144+
€ 11,050
Мин: 144 / Множ: 144
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
455A
17A
0.0072ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
3932317

RoHS

Date/Lot Code

Each
35+
€ 16,140
Мин: 35 / Множ: 35
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
8V/µs
360A
17A
0.005ohm
-
57.5mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932313

RoHS

Date/Lot Code

Each
49+
€ 11,300
Мин: 49 / Множ: 49
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
510A
17A
0.004ohm
-
42mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4074167

RoHS

Date/Lot Code

Each
40+
€ 15,720
Мин: 40 / Множ: 40
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
330A
17A
-
-
57.5mm
35mm
50mm
-
-
MKP1847C Series
-40°C
85°C
-
4074569

RoHS

Date/Lot Code

Each
63+
€ 11,280
Мин: 63 / Множ: 63
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
700A
17A
0.0047ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
1-25 от 52 елементи
на 3 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY