Количество | |
---|---|
63+ | € 9,540 |
Информация за продукта
Преглед на продукта
MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.
- High robustness under high humidity
- UL 810 (electrical pending)
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
- Segmented film
Технически характеристики
Metallized PP
10µF
AC Filter
350V
GRADE III (Test Condition B)
37.5mm
500A
0.004ohm
42mm
45mm
45mm
MKP1847H Series
105°C
No SVHC (21-Jan-2025)
Radial Box - 2 Pin
± 5%
Through Hole
700V
PC Pin
50V/µs
17A
-
30mm
-
-
-40°C
-
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Portugal
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта