Power Film Capacitors:
24 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,990 5+ € 2,390 10+ € 1,780 25+ € 1,730 50+ € 1,670 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 40A | 2A | - | - | 32mm | 9mm | 19mm | 19mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,233 100+ € 0,209 500+ € 0,169 1800+ € 0,139 3600+ € 0,137 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2A | 0.064ohm | - | 13mm | 4mm | 9mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,451 50+ € 0,413 100+ € 0,384 900+ € 0,317 1800+ € 0,294 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 65A | 2A | 0.094ohm | - | 18mm | 6mm | 12mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,860 3+ € 3,710 5+ € 3,550 10+ € 2,580 20+ € 2,500 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | - | 34mm | 34mm | 940C Series | -55°C | 105°C | - | |||||
Each | 1+ € 4,050 3+ € 3,890 5+ € 3,720 10+ € 2,970 20+ € 2,860 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | - | 34mm | 34mm | 940C Series | -55°C | 105°C | - | |||||
Each | 1+ € 3,160 5+ € 2,520 10+ € 1,880 25+ € 1,860 50+ € 1,830 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 65A | 2A | 0.065ohm | - | 32mm | 9mm | 19mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 200+ € 0,606 600+ € 0,570 | Мин: 200 / Множ: 200 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2A | 0.064ohm | - | 13mm | 5mm | 11mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||
Each | 2415+ € 0,444 | Мин: 2415 / Множ: 2415 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 25A | 2A | 0.114ohm | - | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,592 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 27.7A | 2A | 0.059ohm | - | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,457 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 10.1A | 2A | 0.051ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 800+ € 0,503 | Мин: 800 / Множ: 800 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 8.8A | 2A | 0.051ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,469 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 15mm | 130V/µs | 5.4A | 2A | 0.051ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,444 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 24A | 2A | 0.053ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,503 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 8.8A | 2A | 0.051ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,459 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 15mm | 150V/µs | 8.8A | 2A | 0.051ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ € 0,674 | Мин: 250 / Множ: 250 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 24.9A | 2A | 0.082ohm | - | 26mm | 7mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ € 0,614 | Мин: 250 / Множ: 250 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 24.9A | 2A | 0.082ohm | - | 26mm | 7mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,497 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 23.8A | 2A | 0.059ohm | - | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,577 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 27.7A | 2A | 0.059ohm | - | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,454 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 10.1A | 2A | 0.051ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,474 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 15mm | 130V/µs | 5.4A | 2A | 0.051ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,485 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 24A | 2A | 0.053ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,546 | Мин: 500 / Множ: 500 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 23.8A | 2A | 0.059ohm | - | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,389 100+ € 0,294 500+ € 0,185 1500+ € 0,162 3000+ € 0,159 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 29A | 2A | 0.078ohm | - | 18mm | 4mm | 10mm | - | R76H Series | -55°C | 125°C | AEC-Q200 |