Количество | |
---|---|
250+ | € 0,674 |
Информация за продукта
Преглед на продукта
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries incuding on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
Технически характеристики
Metallized PP
0.047µF
High Current, Pulse
-
GRADE III (Test Condition A)
22.5mm
24.9A
0.082ohm
26mm
16.5mm
-
-40°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
850V
PC Pin
530V/µs
2A
-
7mm
-
MKP385e Series
105°C
No SVHC (21-Jan-2025)
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:India
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта