220µF Aluminium Polymer Capacitors:
272 Намерени продуктаНамерете огромна гама от 220µF Aluminium Polymer Capacitors в Farnell България. Ние разполагаме с широка гама от Aluminium Polymer Capacitors, като 330µF, 220µF, 100µF & 470µF Aluminium Polymer Capacitors от най-добрите световни производители, включително: Kemet, Panasonic, Kyocera Avx, Rubycon & Wurth Elektronik.
Изглед
Купувач
Инженер
Производител
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,494 50+ € 0,445 100+ € 0,408 500+ € 0,288 1000+ € 0,267 Още цени... | Мин: 10 / Множ: 10 | 220µF | 16V | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.8A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 1,750 50+ € 1,080 100+ € 0,851 250+ € 0,703 | Мин: 1 / Множ: 1 | 220µF | 6.3V | Radial Can - SMD | - | 2500 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.8A | 8mm | 6.6mm | - | 8.4mm | -55°C | 105°C | 180 CPS Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 0,851 250+ € 0,703 | Мин: 100 / Множ: 1 | 220µF | 6.3V | Radial Can - SMD | - | 2500 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.8A | 8mm | 6.6mm | - | 8.4mm | -55°C | 105°C | 180 CPS Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 5+ € 1,510 50+ € 1,050 250+ € 0,935 500+ € 0,893 1500+ € 0,859 | Мин: 5 / Множ: 5 | 220µF | 2.5V | 2917 [7343 Metric] | 0.013ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.4A | - | 7.3mm | 4.3mm | - | -55°C | 105°C | SXB Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 0,934 50+ € 0,498 100+ € 0,476 250+ € 0,419 500+ € 0,361 | Мин: 1 / Множ: 1 | 220µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.15A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | |||||
Each | 1+ € 1,240 10+ € 1,230 50+ € 1,080 100+ € 0,938 200+ € 0,834 Още цени... | Мин: 1 / Множ: 1 | 220µF | 25V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.9A | 10mm | - | - | 10mm | -55°C | 105°C | WCAP-PTG5 Series | |||||
Each | 1+ € 1,360 10+ € 1,260 50+ € 1,160 100+ € 1,010 200+ € 0,897 Още цени... | Мин: 1 / Множ: 1 | 220µF | 16V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.5A | 8mm | - | - | 7.7mm | -55°C | 105°C | WCAP-PSHP Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 500+ € 0,893 1500+ € 0,859 | Мин: 500 / Множ: 5 | 220µF | 2.5V | 2917 [7343 Metric] | 0.013ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.4A | - | 7.3mm | 4.3mm | - | -55°C | 105°C | SXB Series | |||||
Each | 10+ € 0,228 100+ € 0,202 500+ € 0,159 1000+ € 0,144 2000+ € 0,120 Още цени... | Мин: 10 / Множ: 10 | 220µF | 6.3V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.5A | 5mm | - | - | 7mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ € 0,249 50+ € 0,235 420+ € 0,221 840+ € 0,191 1260+ € 0,185 Още цени... | Мин: 10 / Множ: 10 | 220µF | 16V | Radial Leaded | 0.016ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.9A | 6.3mm | - | - | 8mm | -55°C | 105°C | A750 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 1,800 10+ € 0,938 50+ € 0,808 400+ € 0,678 800+ € 0,627 Още цени... | Мин: 1 / Множ: 1 | 220µF | 25V | Radial Can - SMD | 0.05ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 3.8A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A765 Series | |||||
Each | 10+ € 0,228 100+ € 0,207 500+ € 0,168 1000+ € 0,150 2000+ € 0,133 | Мин: 10 / Множ: 10 | 220µF | 6.3V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2A | 5mm | - | - | 11mm | -55°C | 105°C | A755 Series | |||||
Each | 1+ € 0,555 50+ € 0,358 100+ € 0,330 250+ € 0,309 500+ € 0,294 Още цени... | Мин: 1 / Множ: 1 | 220µF | 6.3V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each | 1+ € 1,220 50+ € 0,882 100+ € 0,789 250+ € 0,686 500+ € 0,639 Още цени... | Мин: 1 / Множ: 1 | 220µF | 16V | Radial Leaded | 0.013ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.15A | 8mm | - | - | 7mm | -55°C | 105°C | OS-CON SEPC Series | |||||
Each | 1+ € 0,654 50+ € 0,563 100+ € 0,493 250+ € 0,443 500+ € 0,388 Още цени... | Мин: 1 / Множ: 1 | 220µF | 10V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each | 10+ € 0,448 50+ € 0,415 300+ € 0,381 600+ € 0,324 1200+ € 0,299 Още цени... | Мин: 10 / Множ: 10 | 220µF | 25V | Radial Leaded | 0.025ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
Each | 10+ € 0,171 100+ € 0,145 500+ € 0,116 1000+ € 0,115 2000+ € 0,0963 Още цени... | Мин: 10 / Множ: 10 | 220µF | 6.3V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.5A | 5mm | - | - | 7mm | -55°C | 105°C | A750 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 5+ € 1,840 50+ € 1,530 250+ € 1,350 500+ € 1,290 1500+ € 1,230 Още цени... | Мин: 5 / Множ: 5 | 220µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | WCAP-PHGP Series | |||||
2808010 | Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 5+ € 1,100 50+ € 0,737 250+ € 0,689 500+ € 0,529 1500+ € 0,519 | Мин: 5 / Множ: 5 | 220µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | SP-Cap CX Series | ||||
Each | 1+ € 0,992 10+ € 0,982 50+ € 0,849 100+ € 0,717 200+ € 0,652 Още цени... | Мин: 1 / Множ: 1 | 220µF | 16V | Radial Can - SMD | 0.01ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.7A | 8mm | - | - | 11.7mm | -55°C | 105°C | WCAP-PSLC Series | |||||
Each | 1+ € 2,130 10+ € 2,080 50+ € 1,820 100+ € 1,590 200+ € 1,510 Още цени... | Мин: 1 / Множ: 1 | 220µF | 25V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.8A | 10mm | - | - | 12.4mm | -55°C | 105°C | WCAP-PSLC Series | |||||
Each | 1+ € 3,470 10+ € 2,380 50+ € 1,920 100+ € 1,900 500+ € 1,500 Още цени... | Мин: 1 / Множ: 1 | 220µF | 63V | Radial Leaded | 0.045ohm | 2000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 3.6A | 10mm | - | - | 20mm | -55°C | 125°C | A759 Series | |||||
Each | 1+ € 3,700 10+ € 2,570 100+ € 1,810 500+ € 1,760 1000+ € 1,650 Още цени... | Мин: 1 / Множ: 1 | 220µF | 50V | Radial Leaded | 0.9043ohm | 1500 hours @ 125°C | ± 20% | Through Hole | PC Pin | 2.2A | 10mm | - | - | 12mm | -55°C | 125°C | AVG Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 1,600 50+ € 0,919 100+ € 0,822 250+ € 0,774 500+ € 0,726 Още цени... | Мин: 1 / Множ: 1 | 220µF | 20V | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.01A | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVPK Series | |||||
Each | 1+ € 1,620 10+ € 1,040 50+ € 1,020 100+ € 0,878 200+ € 0,806 Още цени... | Мин: 1 / Множ: 1 | 220µF | 6.3V | - | 0.018ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.98A | 6.3mm | - | - | 5.5mm | -55°C | 105°C | OS-CON SEPC Series |