0
0 артикула€0,00
без ДДС
без ДДС

Cermet Trimmer Potentiometers:

2 381 Намерени продукта
Намерете огромна гама от Cermet Trimmer Potentiometers в Farnell България. Ние разполагаме с широка гама от Trimmer Potentiometers, като Cermet, Carbon, RuO2 Cermet & Metal Foil Trimmer Potentiometers от най-добрите световни производители, включително: Bourns, Vishay, Panasonic, Tt Electronics / Bi Technologies & Citec - Te Connectivity.
Изглед
Купувач
Инженер
Производител
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
2328563

RoHS

Each
1+
€ 1,380
5+
€ 1,230
10+
€ 1,070
20+
€ 0,975
40+
€ 0,957
Още цени...
Мин: 1 / Множ: 1
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
3128606

RoHS

Each
1+
€ 0,837
50+
€ 0,588
100+
€ 0,565
250+
€ 0,541
500+
€ 0,532
Още цени...
Мин: 1 / Множ: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
PTC-10 Series
330mW
± 20%
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
1639315

RoHS

Date/Lot Code

Each
1+
€ 3,780
10+
€ 3,190
50+
€ 2,820
100+
€ 2,460
200+
€ 2,410
Мин: 1 / Множ: 1
Multi Turn
Cermet
Side Adjust
10kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.96mm
3.18mm
-65°C
150°C
-
9609741

RoHS

Date/Lot Code

Each
1+
€ 5,370
5+
€ 4,760
10+
€ 4,270
20+
€ 3,530
40+
€ 3,190
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Side Adjust
1Mohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
8792488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
1+
€ 6,000
10+
€ 4,770
50+
€ 3,840
100+
€ 3,440
200+
€ 3,370
Мин: 1 / Множ: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
8792488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Пренавиване
Опции за опаковка
10+
€ 4,770
50+
€ 3,840
100+
€ 3,440
200+
€ 3,370
Мин: 10 / Множ: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
9352945

RoHS

Date/Lot Code

Each
Опции за опаковка
1+
€ 3,800
5+
€ 3,430
10+
€ 3,140
20+
€ 2,690
40+
€ 2,640
Мин: 1 / Множ: 1
Multi Turn
Cermet
Side Adjust
50kohm
Surface Mount
12Turns
3269 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
-
6.35mm
5.21mm
-65°C
150°C
-
9352945RL

RoHS

Date/Lot Code

Each
Опции за опаковка
40+
€ 2,640
Мин: 100 / Множ: 1
Multi Turn
Cermet
Side Adjust
50kohm
Surface Mount
12Turns
3269 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
-
6.35mm
5.21mm
-65°C
150°C
-
3128434RL

RoHS

Each (Supplied on Cut Tape)
Пренавиване
Опции за опаковка
100+
€ 0,783
250+
€ 0,681
500+
€ 0,667
Мин: 100 / Множ: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128434

RoHS

Each (Supplied on Cut Tape)
Прекъсната лента
1+
€ 1,110
50+
€ 0,825
100+
€ 0,783
250+
€ 0,681
500+
€ 0,667
Мин: 1 / Множ: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
2692029

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
Опции за опаковка
500+
€ 1,070
Мин: 500 / Множ: 500
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
3203 Series
50mW
± 25%
± 250ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
150°C
-
9353291

RoHS

Date/Lot Code

Each
1+
€ 1,960
5+
€ 1,800
10+
€ 1,630
20+
€ 1,600
40+
€ 1,520
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
1141462

RoHS

Date/Lot Code

Each
1+
€ 2,310
10+
€ 1,960
50+
€ 1,860
100+
€ 1,840
200+
€ 1,630
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
18Turns
T18 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
9353208

RoHS

Date/Lot Code

Each
1+
€ 1,940
5+
€ 1,790
10+
€ 1,610
20+
€ 1,550
40+
€ 1,480
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353097

RoHS

Date/Lot Code

Each
1+
€ 1,960
5+
€ 1,800
10+
€ 1,630
20+
€ 1,560
40+
€ 1,480
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
4.83mm
-55°C
150°C
-
1141410

RoHS

Each
1+
€ 1,780
10+
€ 1,380
50+
€ 1,340
100+
€ 1,300
200+
€ 1,170
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Top Adjust
500kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
9608990

RoHS

Each
1+
€ 4,540
5+
€ 4,180
10+
€ 3,820
25+
€ 3,490
50+
€ 3,380
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
18Turns
M43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
2328619

RoHS

Date/Lot Code

Each
1+
€ 2,110
5+
€ 1,830
10+
€ 1,620
20+
€ 1,460
40+
€ 1,390
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Side Adjust
250ohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9352643

RoHS

Date/Lot Code

Each
1+
€ 2,960
5+
€ 2,680
10+
€ 2,390
20+
€ 2,270
40+
€ 2,140
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
125°C
-
1141495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
1+
€ 4,160
10+
€ 3,500
50+
€ 3,030
100+
€ 2,650
200+
€ 2,300
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
15Turns
TS63 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
6.85mm
6.85mm
5mm
-55°C
155°C
-
1141422

RoHS

Date/Lot Code

Each
1+
€ 1,780
10+
€ 1,330
50+
€ 1,300
100+
€ 1,260
200+
€ 1,110
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
1141406

RoHS

Date/Lot Code

Each
1+
€ 1,660
10+
€ 1,270
50+
€ 1,240
100+
€ 1,160
200+
€ 1,090
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
108243

RoHS

Each
5+
€ 0,422
50+
€ 0,323
250+
€ 0,276
500+
€ 0,264
1000+
€ 0,250
Още цени...
Мин: 5 / Множ: 5
Single Turn
Cermet
Top Adjust
500kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
9353640

RoHS

Date/Lot Code

Each
1+
€ 1,880
5+
€ 1,720
10+
€ 1,560
20+
€ 1,430
40+
€ 1,380
Още цени...
Мин: 1 / Множ: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9354387

RoHS

Date/Lot Code

Each
1+
€ 0,831
10+
€ 0,672
25+
€ 0,643
50+
€ 0,630
100+
€ 0,617
Още цени...
Мин: 1 / Множ: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
1-25 от 2381 елементи
на 96 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY