AC / DC Enclosed Power Supplies:
3 471 Намерени продуктаGWS Series AC / DC Enclosed Power Supplies
With two power ratings - 250W convection cooled and 500W with internal fan - the GWS series offers output voltages from 12 to 48V. The series uses innovative design techniques to combine high efficiency, high power density and low standby power with the confidence of a 5-year warranty. Both power levels offer a 5V standby voltage, remote on/off and a DC good signal as standard.
- Standby Power Draw less than 0.5 Watt
- Average efficiency ratings are 92.7% for the 250W and 90.3% for the 500W
- ErP Compliant
- 41 mm height (1U compatible)
- Convection cooled
- 5V / 300mA Aux Supply
- Output Remote Programming
- Down to 25% Load: Class C Harmonics (IEC 61000-3-2)
- Easier System Integration
- Applications: Test & Measurement,industrial, Factory Automation, Communications, LED, Broadcast
Изглед
Купувач
Инженер
Производител
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Input Voltage AC Min
Current, Output 4
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 933,300 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 3kW | - | 60VDC | 50A | - | - | - | - | - | - | - | - | 90V AC to 264V AC | Adjustable, Fixed | HDL3000 Series | |||||
Each | 1+ € 2 445,000 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 9.936kW | - | 36VDC | 276A | - | - | - | - | - | - | - | - | 196V AC to 305V AC, 340V AC to 530V AC | Adjustable, Fixed | RST-10000 Series | |||||
Each | 1+ € 587,550 5+ € 569,920 10+ € 552,300 50+ € 528,790 100+ € 483,860 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 603W | - | 48VDC | 12.5A | - | - | - | - | - | - | - | - | 90V AC to 264V AC | Adjustable, Fixed | CCH600 Series | |||||
Each | 1+ € 1 064,000 | Мин: 1 / Множ: 1 | ITE & Household | - | 1Outputs | 3.504kW | - | 48VDC | 73A | - | - | - | - | - | - | - | - | 90V AC to 264V AC | Adjustable, Fixed | PHP-3500 Series | |||||
Each | 1+ € 86,020 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 100.05W | - | 15VDC | 6.67A | - | - | - | - | - | 90V | - | 305V | 90V AC to 305V AC | Adjustable, Fixed | HEP-100 Series | |||||
Each | 1+ € 108,710 | Мин: 1 / Множ: 1 | Medical | - | 1Outputs | 249.6W | - | 12VDC | 20.8A | - | - | - | - | - | - | - | - | 90V AC to 264V AC | Adjustable, Fixed | RPS-400 Series | |||||
Each | 1+ € 202,610 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 400W | - | 24VDC | 16.7A | - | - | - | - | - | - | - | - | 90V AC to 264V AC | Adjustable, Fixed | ABC401 Series | |||||
Each | 1+ € 96,230 | Мин: 1 / Множ: 1 | ITE | - | 4Outputs | 152W | - | 5VDC | 10A | 3.3VDC | 10A | 15VDC | 4A | -15V | - | 600mA | - | 90V AC to 264V AC | Adjustable, Fixed | QP-150 Series | |||||
Each | 1+ € 59,930 10+ € 55,570 25+ € 51,210 50+ € 46,840 100+ € 42,480 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 110W | - | 15VDC | 7.3A | - | - | - | - | - | - | - | - | 88V AC to 264V AC | Adjustable, Fixed | TXLN 110 Series | |||||
Each | 1+ € 53,540 | Мин: 1 / Множ: 1 | Medical | - | 1Outputs | 40W | - | 15VDC | 2.67A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | TPP 40E-J Series | |||||
Each | 1+ € 48,120 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 60W | - | 24VDC | 2.5A | - | - | - | - | - | - | - | - | 90V AC to 264V AC | Adjustable, Fixed | TXH 060 Series | |||||
Each | 1+ € 54,430 5+ € 50,920 10+ € 49,260 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 240W | - | 24VDC | 10A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | PMF Series | |||||
Each | 1+ € 25,900 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 25W | - | 12VDC | 2.1A | - | - | - | - | - | - | - | - | 88V AC to 264V AC | Adjustable, Fixed | TXLN 025 Series | |||||
Each | 1+ € 145,570 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 456W | - | 48VDC | 9.5A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | HRPG-450 Series | |||||
Each | 1+ € 334,940 | Мин: 1 / Множ: 1 | ITE & LED Lighting | - | 1Outputs | 750W | - | 24VDC | 31.2A | - | - | - | - | - | - | - | - | 85V AC to 305V AC | Adjustable, Fixed | ACC750 Series | |||||
Each | 1+ € 206,470 | Мин: 1 / Множ: 1 | ITE, Medical & LED Lighting | - | 1Outputs | 600W | - | 48VDC | 12.5A | - | - | - | - | - | - | - | - | 85V AC to 305V AC | Adjustable, Fixed | ABC601 Series | |||||
Each | 1+ € 213,770 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 540W | - | 15VDC | 36A | - | - | - | - | - | 90V | - | 305V | 90V AC to 305V AC | Adjustable, Fixed | HEP-600 Series | |||||
Each | 1+ € 42,630 5+ € 42,620 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 76.8W | - | 48VDC | 1.6A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | HRP-75 Series | |||||
Each | 1+ € 50,000 5+ € 49,990 | Мин: 1 / Множ: 1 | ITE & Household | - | 1Outputs | 134.4W | - | 4.2VDC | 32A | - | - | - | - | - | - | - | - | 100V AC to 264V AC | Adjustable, Fixed | LSP-160 Series | |||||
Each | 1+ € 69,520 | Мин: 1 / Множ: 1 | Medical | - | 1Outputs | 401.4W | - | 18VDC | 22.3A | - | - | - | - | - | - | - | - | 80V AC to 264V AC | Adjustable, Fixed | RPS-400 Series | |||||
Each | 1+ € 73,970 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 175W | - | 5VDC | 35A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | HRP-200 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ € 218,820 | Мин: 1 / Множ: 1 | ITE & Medical | - | 1Outputs | 400W | - | 12VDC | 33.3A | - | - | - | - | - | - | - | - | 90V AC to 264V AC | Adjustable, Fixed | MBS400 Series | ||||
Each | 1+ € 277,240 | Мин: 1 / Множ: 1 | Medical | - | 1Outputs | 250W | - | 12VDC | 20.8A | - | - | - | - | - | 90V | - | 264V | 90V AC to 264V AC | Adjustable, Fixed | LCC250 Series | |||||
Each | 1+ € 17,850 5+ € 17,530 10+ € 17,230 20+ € 15,580 50+ € 15,310 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 30W | - | 12VDC | 2.5A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | PJ Series | |||||
Each | 1+ € 40,760 5+ € 37,310 10+ € 36,090 | Мин: 1 / Множ: 1 | ITE | - | 1Outputs | 150W | - | 12VDC | 12.5A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | PJ Series |