ITE AC / DC PCB Mount Power Supplies:
984 Намерени продуктаНамерете огромна гама от ITE AC / DC PCB Mount Power Supplies в Farnell България. Ние разполагаме с широка гама от AC / DC PCB Mount Power Supplies, като ITE, ITE & Household, Medical & ITE, Industrial & Household AC / DC PCB Mount Power Supplies от най-добрите световни производители, включително: Vigortronix, Xp Power, Traco Power, Cui & Recom Power.
Изглед
Купувач
Инженер
Производител
No. of Outputs
Power Supply Applications
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,170 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 3W | 12VDC | 250mA | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 24mm | 16mm | 37mm | IRM-03 Series | |||||
Each | 1+ € 8,100 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 5W | 3.3VDC | 1.25A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 21.5mm | 45.7mm | IRM-05 Series | |||||
Each | 1+ € 8,430 5+ € 6,170 10+ € 5,380 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 2W | 15VDC | 133mA | - | - | - | - | Fixed | 90V | 90V AC to 277V AC | 277V | 24.2mm | 14.5mm | 29mm | VTX-214-002 Series | |||||
Each | 1+ € 7,790 5+ € 5,700 10+ € 4,970 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 2W | 24VDC | 83mA | - | - | - | - | Fixed | 90V | 90V AC to 277V AC | 277V | 24.2mm | 14.5mm | 29mm | VTX-214-002 Series | |||||
Each | 1+ € 23,480 5+ € 22,770 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 10W | 15VDC | 660mA | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ € 16,940 5+ € 16,600 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 5W | 12VDC | 410mA | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 1+ € 22,020 5+ € 21,580 10+ € 21,140 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 5W | 15VDC | 330mA | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 8,090 5+ € 8,050 10+ € 8,000 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 3W | 24VDC | 125mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 25.4mm | 16.3mm | 25.4mm | BAC Series | ||||
Each | 1+ € 8,530 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 4W | 3.3VDC | 1.21A | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 24mm | 15mm | 37mm | RAC04-GB Series | |||||
Each | 1+ € 31,580 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 30W | 3.3VDC | 9.1A | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 38.1mm | 28.5mm | 87.9mm | VCE40 Series | |||||
3524086 | Each | 1+ € 15,920 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 40W | 12VDC | 3.33A | - | - | - | - | Adjustable, Fixed | - | 85V AC to 264V AC | - | 63.5mm | 25mm | 89mm | AME40-VZ Series | ||||
3524090 | Each | 1+ € 23,670 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 18W | 5VDC | 3.6A | - | - | - | - | Fixed | - | 90V AC to 528V AC | - | 48mm | 30mm | 70mm | AME20-BJZ Series | ||||
Each | 1+ € 70,820 5+ € 67,460 10+ € 66,110 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 70W | 12VDC | 5.83A | - | - | - | - | Fixed | - | 90V AC to 264V AC | - | 61mm | 17mm | 57.9mm | VBM-70 Series | |||||
Each | 1+ € 68,840 5+ € 66,130 10+ € 64,810 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 69.8W | 36VDC | 1.94A | - | - | - | - | Fixed | - | 90V AC to 264V AC | - | 61mm | 17mm | 57.9mm | VBM-70 Series | |||||
Each | 1+ € 68,840 5+ € 66,110 10+ € 64,790 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 70W | 24VDC | 2.92A | - | - | - | - | Fixed | - | 90V AC to 264V AC | - | 61mm | 17mm | 57.9mm | VBM-70 Series | |||||
Each | 1+ € 77,820 5+ € 74,580 10+ € 73,090 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 69.8W | 36VDC | 1.94A | - | - | - | - | Fixed | - | 90V AC to 264V AC | - | 58mm | 37mm | 60.7mm | VBM-70 Series | |||||
Each | 1+ € 59,050 5+ € 59,000 10+ € 57,820 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 70W | 12VDC | 5.83A | - | - | - | - | Fixed | - | 90V AC to 264V AC | - | 58mm | 37mm | 60.7mm | VBM-70 Series | |||||
Each | 1+ € 58,890 5+ € 57,710 10+ € 56,530 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 70W | 48VDC | 1.46A | - | - | - | - | Fixed | - | 90V AC to 264V AC | - | 58mm | 37mm | 60.7mm | VBM-70 Series | |||||
Each | 1+ € 2,260 10+ € 2,170 25+ € 2,130 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 3.3W | 3.3VDC | 1A | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 11mm | 14.73mm | 0 | PBO-5C Series | |||||
Each | 1+ € 17,360 5+ € 16,530 10+ € 16,190 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 10W | 5VDC | 2A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 53.8mm | 19mm | 28.8mm | VSK-S10 Series | |||||
Each | 1+ € 7,230 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 5.5W | 24VDC | 230mA | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 50.8mm | 15.36mm | 25.4mm | PSK-5W Series | |||||
Each | 1+ € 2,040 10+ € 2,000 25+ € 1,960 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 5W | 5VDC | 1A | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 11mm | 14.73mm | 0 | PBO-5C Series | |||||
Each | 1+ € 4,560 5+ € 4,530 10+ € 4,490 50+ € 4,400 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 15W | 9VDC | 1.67A | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 44.5mm | 15mm | 22mm | PBO-15C Series | |||||
Each | 1+ € 7,250 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 1W | 3.3VDC | 300mA | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 22.2mm | 16mm | 33.7mm | IRM-01 Series | |||||
Each | 1+ € 8,060 5+ € 7,950 10+ € 7,830 | Мин: 1 / Множ: 1 | - | ITE | 1 Output | 10.5W | 15VDC | 700mA | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 53.8mm | 19mm | 28.8mm | PSK-10W Series |