ITE DC / DC Non Isolated Board Mount Converters - Fixed Output:
127 Намерени продуктаНамерете огромна гама от ITE DC / DC Non Isolated Board Mount Converters - Fixed Output в Farnell България. Ние разполагаме с широка гама от DC / DC Non Isolated Board Mount Converters - Fixed Output, като ITE, ITE & Industrial, Industrial & Industrial, Household DC / DC Non Isolated Board Mount Converters - Fixed Output от най-добрите световни производители, включително: Xp Power, Cui, Recom Power, Multicomp Pro & Mean Well.
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Voltage - Output 1
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 17,090 5+ € 16,460 10+ € 16,190 20+ € 15,870 50+ € 15,540 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 97.5W | 15V | - | - | 6.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ € 6,550 5+ € 6,350 10+ € 6,150 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | - | - | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ € 6,370 5+ € 6,180 10+ € 5,990 20+ € 5,510 | Мин: 1 / Множ: 1 | ITE | Module | 1 Output | 9.9W | 3.3V | - | - | 3A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ € 6,340 5+ € 5,700 10+ € 5,590 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | - | - | 500mA | Adjustable | Surface Mount Device | 11V | 32V | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ € 140,400 | Мин: 1 / Множ: 1 | ITE | Module | 1 Output | 72W | 24V | - | - | 3A | Fixed, Adjustable | Panel | 10V | 15V | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ € 3,890 10+ € 3,610 25+ € 3,490 50+ € 3,430 100+ € 3,340 Още цени... | Мин: 1 / Множ: 1 | ITE | - | 1 Output | 2.5W | 5V | - | - | 500mA | Fixed | Surface Mount Device | 9V | 36V | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ € 9,680 5+ € 9,590 10+ € 9,500 50+ € 9,060 100+ € 8,180 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | - | - | 1A | Fixed | Surface Mount Device | 6.5V | 36V | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ € 15,360 5+ € 14,790 10+ € 14,550 20+ € 14,260 50+ € 13,970 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 55W | 5V | - | - | 11A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ € 8,060 5+ € 7,820 10+ € 7,580 50+ € 7,250 100+ € 6,770 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | - | - | 1A | Fixed | Surface Mount Device | 4.75V | 36V | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ € 15,360 5+ € 14,790 10+ € 14,550 20+ € 14,260 50+ € 13,970 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 90W | 12V | - | - | 7.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ € 10,650 5+ € 10,250 10+ € 10,090 20+ € 9,890 50+ € 9,690 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 36W | 24V | - | - | 1.5A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ € 8,060 5+ € 7,820 10+ € 7,580 50+ € 7,250 100+ € 6,770 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | - | - | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ € 10,310 5+ € 9,770 10+ € 9,450 50+ € 8,960 100+ € 8,880 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | - | - | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 18V | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ € 12,540 5+ € 12,070 10+ € 11,880 20+ € 11,640 50+ € 11,400 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 64.8W | 24V | - | - | 2.7A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ € 5,250 5+ € 3,900 10+ € 3,590 20+ € 3,230 50+ € 3,070 | Мин: 1 / Множ: 1 | ITE | - | 1 Output | 6W | 12V | - | - | 500mA | Fixed | Surface Mount Device | 15V | 36V | 12.5mm | 3.5mm | - | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ € 23,520 | Мин: 1 / Множ: 1 | ITE | - | 1 Output | - | 13.2V | - | - | 3.8A | Fixed | - | 15V | 38V | 74mm | 69mm | - | 31mm | - | |||||
Pack of 10 | 1+ € 28,960 5+ € 27,310 10+ € 25,150 25+ € 22,760 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | - | - | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | - | 3.1mm | - | |||||
Each | 1+ € 5,780 5+ € 5,570 10+ € 5,350 50+ € 5,270 100+ € 5,180 Още цени... | Мин: 1 / Множ: 1 | ITE | Module | 1 Output | 5W | 5V | - | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | - | 3.75mm | RPM-1.0 Series | |||||
Each | 1+ € 5,780 5+ € 5,570 10+ € 5,490 50+ € 5,320 100+ € 5,190 Още цени... | Мин: 1 / Множ: 1 | ITE | Module | 1 Output | 3.3W | 3.3V | - | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | - | 3.75mm | RPM-1.0 Series | |||||
Each | 1+ € 8,390 5+ € 8,010 10+ € 7,940 50+ € 7,570 100+ € 7,220 Още цени... | Мин: 1 / Множ: 1 | ITE | Module | 1 Output | 30W | 5V | - | - | 6A | Fixed, Adjustable | Surface Mount Device | 4V | 15V | 12.19mm | 12.19mm | - | 3.75mm | RPM-6.0 Series | |||||
Each | 1+ € 8,300 5+ € 8,000 10+ € 7,880 50+ € 7,720 100+ € 7,640 Още цени... | Мин: 1 / Множ: 1 | ITE | Module | 1 Output | 19.8W | 3.3V | - | - | 6A | Fixed, Adjustable | Surface Mount Device | 4V | 15V | 12.19mm | 12.19mm | - | 3.75mm | RPM-6.0 Series | |||||
Each | 1+ € 6,430 5+ € 6,190 10+ € 6,080 50+ € 5,810 100+ € 5,690 Още цени... | Мин: 1 / Множ: 1 | ITE | Module | 1 Output | 15W | 5V | - | - | 3A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ € 9,770 5+ € 9,340 10+ € 9,250 50+ € 8,940 100+ € 8,930 Още цени... | Мин: 1 / Множ: 1 | ITE | Module | 1 Output | 7.5W | 5V | - | - | 1.5A | Fixed, Adjustable | Surface Mount Device | 7V | 60V | 12.19mm | 12.19mm | - | 3.75mm | RPMH-1.5 Series | |||||
Each | 1+ € 4,760 5+ € 3,540 10+ € 3,260 20+ € 2,780 50+ € 2,650 | Мин: 1 / Множ: 1 | ITE | - | 1 Output | 4.5W | 9V | - | - | 500mA | Fixed | Surface Mount Device | 12V | 36V | 12.5mm | 3.5mm | - | 13.5mm | VXO78-500-M Series | |||||
Pack of 10 | 1+ € 20,110 5+ € 18,960 10+ € 17,460 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | - | - | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | - | 3.1mm | - |