2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters
                      5. Резултати

                      9 Намерени резултати за "mktcpnslob2023"

                      Намерете огромна гама от Isolated Chassis Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Chassis Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Mean Well, Cui & Traco Power
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Не са приложени филтри
                      0 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      TEQ 300-4815WIR
                      TRACO POWER TEQ 300-4815WIR
                      2813130

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 300 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 596,490
                      10+
                      € 534,860
                      25+
                      € 442,880
                      Мин: 1 / Множ: 1
                      Railway
                      Module
                      4:1
                      300W
                      1 Output
                      24V
                      12.5A
                      -
                      3kV
                      48V
                      Chassis
                      Fixed
                      152.4mm
                      38.6mm
                      101.6mm
                      18V
                      75V
                      TEQ 300WIR Series
                      SD-200B-48
                      MEAN WELL SD-200B-48
                      2816163

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 202 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 87,360
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      202W
                      1 Output
                      48V
                      4.2A
                      -
                      1.5kV
                      24V
                      Panel
                      Fixed
                      115mm
                      50mm
                      215mm
                      19V
                      36V
                      SD-200 Series
                      RSD-300F-12
                      MEAN WELL RSD-300F-12
                      2816106

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 2:1
                      5. 300 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 130,770
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      2:1
                      300W
                      1 Output
                      12V
                      25A
                      -
                      4kV
                      72V
                      Panel
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      50.4V
                      93.6V
                      RSD-300 Series
                      SD-150B-12
                      MEAN WELL SD-150B-12
                      2816151

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 150 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 62,920
                      5+
                      € 55,220
                      10+
                      € 53,800
                      Мин: 1 / Множ: 1
                      ITE
                      Enclosed
                      2:1
                      150W
                      1 Output
                      12V
                      12.5A
                      -
                      1.5kV
                      24V
                      Panel
                      Fixed
                      110mm
                      50mm
                      199mm
                      19V
                      36V
                      SD-150 Series
                      RSD-500D-48
                      MEAN WELL RSD-500D-48
                      3534521

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 2:1
                      5. 499.2 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      € 194,090
                      Мин: 1 / Множ: 1
                      Railway
                      Enclosed
                      2:1
                      499.2W
                      1 Output
                      48V
                      10.4A
                      -
                      4kV
                      110V
                      -
                      Fixed, Adjustable
                      100mm
                      41mm
                      237mm
                      67.2V
                      154V
                      RSD-500 Series
                      TZL 060-2412
                      TRACO POWER TZL 060-2412
                      3795856

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Enclosed
                      3. 2:1
                      4. 60 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      € 77,440
                      Мин: 1 / Множ: 1
                      -
                      Enclosed
                      2:1
                      60W
                      1 Output
                      12V
                      5A
                      -
                      1.5kV
                      24V
                      -
                      Fixed, Adjustable
                      95mm
                      38mm
                      159mm
                      18V
                      36V
                      TZL
                      PYBE30-Q24-S24-U
                      CUI PYBE30-Q24-S24-U
                      3973588

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Module
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 68,860
                      5+
                      € 58,820
                      Мин: 1 / Множ: 1
                      ITE
                      Module
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      Regulated
                      1.5kV
                      24V
                      -
                      Fixed, Adjustable
                      52.3mm
                      19mm
                      55mm
                      9V
                      36V
                      PYBE30-U Series
                      PYBE30-Q48-S15-U
                      CUI PYBE30-Q48-S15-U
                      3973593

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Module
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      € 70,030
                      5+
                      € 59,820
                      Мин: 1 / Множ: 1
                      ITE
                      Module
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      Regulated
                      1.5kV
                      48V
                      -
                      Fixed, Adjustable
                      52.3mm
                      19mm
                      55mm
                      18V
                      75V
                      PYBE30-U Series
                      PQDE6W-Q24-S3-U
                      CUI PQDE6W-Q24-S3-U
                      4127784

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Module
                      4. 4:1
                      5. 4.95 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 36,200
                      5+
                      € 31,990
                      Мин: 1 / Множ: 1
                      ITE
                      Module
                      4:1
                      4.95W
                      1 Output
                      3.3V
                      1.5A
                      -
                      1.5kV
                      24V
                      -
                      Fixed, Adjustable
                      52.3mm
                      19mm
                      55mm
                      9V
                      36V
                      PQDE6W-U Series
                      СравнениеЦена заКоличество
                      1-9 от 9 елементи