Информация за продукта
Преглед на продукта
The ADS1212U is a precision wide dynamic range delta-sigma Analog-to-digital Converter (ADC) with 24-bit resolution operating from a single 5V supply. The differential inputs are ideal for direct connection to transducers or low-level voltage signals. The delta-sigma architecture is used for wide dynamic range and to guarantee 22-bit of no missing code performance. An effective resolution of 20-bit is achieved through the use of a very low-noise input amplifier at conversion rates up to 10Hz. Effective resolutions of 16-bit can be maintained up to a sample rate of 1kHz through the use of the unique turbo modulator mode of operation. The dynamic range of the converters is further increased by providing a low-noise programmable gain amplifier with a gain range of 1 to 16 in binary steps.
- Differential inputs
- Programmable gain amplifier
- SPI™ compatible SSI interface
- Internal/external reference
- On chip self-calibration
- Green product and no Sb/Br
Приложения
Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics
Технически характеристики
22bit
Differential
Single
5.25V
18Pins
85°C
-
No SVHC (17-Dec-2015)
6.25kSPS
SPI
4.75V
SOIC
-40°C
-
MSL 2 - 1 year
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Thailand
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта