| Количество | |
|---|---|
| 2350+ | € 1,730 | 
Информация за продукта
Преглед на продукта
CY7C65213-28PVXI is a fully integrated USB-to-UART bridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components. It includes a USB 2.0 full-speed controller, a UART transceiver, an internal regulator, an internal oscillator, and a 512byte flash. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. Cypress provides royalty-free Virtual COM Port (VCP) device drivers. The drivers allow the device to appear as a COM port in PC applications. All UART signals, including handshaking and control signals, are implemented. Typical Applications include blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals and industrial and T&M (Test and Measurement) devices.
- USB 2.0 certified, full-speed (12Mbps)
 - Single-channel configurable UART interfaces
 - 8 pin GPIO
 - Driver support for VCOM and DLL
 - Clocking: integrated 48MHz clock oscillator
 - USB suspend mode for low power, supports bus-/self-powered configurations
 - Compatible with USB 2.0 and USB 3.0 host controllers
 - Operating voltage range from 1.71 to 5.50V
 - ESD protection: 2.2KV HBM, industrial temperature range from -40°C to 85°C
 - Available in 28-pin SSOP package
 
Предупреждения
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Технически характеристики
USB to UART
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
3.15V
SSOP
-40°C
-
MSL 3 - 168 hours
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Philippines
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта