Имате нужда от повече?
Количество | |
---|---|
1+ | € 59,110 |
Информация за продукта
Преглед на продукта
XC3S200AN-4FTG256C is a Spartan®-3AN FPGA whose standard performance combines the best attributes of a leading-edge, low-cost FPGA with non-volatile technology across a broad range of densities. It combines all the features of the Spartan-3A FPGA family plus leading technology in-system flash memory for configuration and non-volatile data storage. The Spartan-3AN FPGA is part of the Extended Spartan-3A family, including the Spartan-3A FPGAs and the higher-density Spartan-3A DSP FPGAs. The Spartan-3AN FPGA is excellent for space-constrained applications such as blade servers, medical devices, automotive infotainment, telematics, GPS, and other small consumer products. Combining FPGA and Flash technology minimizes chip count, PCB traces and overall size while increasing system reliability.
- 200K system gates, 4,032 equivalent logic cells, 448 CLBs, 1,792 slices
- 28K distributed RAM Bits, 288K block RAM Bits, 16 dedicated multipliers, 4 DCMs
- 195 maximum user I/O, 90 max differential I/O pairs, 1168K bitstream size, 4M in-system flash bits
- New standard for low cost non-volatile FPGA solutions
- Memory, multipliers, DCMs, SelectIO, hot swap, power management
- Saves board space, improves ease-of-use, simplifies design, reduces support issues
- MultiBoot support, embedded processing and code shadowing, scratchpad memory
- Robust 100K flash memory program/erase cycles
- 256-ball FTBGA package
- Commercial temperature range from 0 to 85°C
Предупреждения
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Бележки
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Технически характеристики
Flash based FPGA
FCBGA
4
-
0°C
Spartan-3AN XC3S200AN
-
DLL
1.14V
3.6V
195I/O's
4032Macrocells
250MHz
4032Logic Cells
256Pins
195I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.26V
Spartan-3AN
FCBGA
4032
4
288Kbit
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Taiwan
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта