Имате нужда от повече?
Количество | |
---|---|
1+ | € 1,230 |
10+ | € 1,000 |
50+ | € 0,770 |
100+ | € 0,711 |
250+ | € 0,683 |
500+ | € 0,654 |
1000+ | € 0,608 |
2500+ | € 0,596 |
Информация за продукта
Преглед на продукта
The SN74LS245N is an Octal Bus Transceiver IC, designed for asynchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. The device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)/ input can disable the device so that the buses are effectively isolated.
- 3-state Outputs Drive Bus Lines Directly
- PNP Inputs Reduce DC Loading on Bus Lines
- Hysteresis at Bus Inputs Improves Noise Margins
- Typical Propagation Delay Times Port to Port, 8ns
- Pb-free product
Приложения
Communications & Networking, Signal Processing
Предупреждения
Input and output voltage ratings may be exceeded if the input and output current ratings are observed, package thermal impedance is calculated in accordance with JESD 51-7.
Технически характеристики
Transceiver, Non Inverting
DIP
20Pins
5.25V
74245
70°C
SNx4LS245
No SVHC (27-Jun-2018)
74LS245
DIP
4.75V
74LS
0°C
-
-
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:United States
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта