37 Намерени резултати за "mktcpnslob2023"
Намерете огромна гама от 16-bit Microcontrollers в Farnell България. Ние разполагаме с голям избор от 16-bit Microcontrollers, включително нови и най-популярни продукти от най-добрите световни производители включително: Renesas, Texas Instruments, Microchip, Nxp & Analog Devices
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,050 10+ € 11,210 25+ € 10,990 100+ € 10,760 | Мин: 1 / Множ: 1 | MAXQ Family MAXQ766x Series Microcontroller | - | 16 bit | - | 16MHz | - | 32KB | 48Pins | LQFP | - | 16I/O's | SPI, UART | - | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | |||||
3008398 RoHS | Each | 1+ € 9,790 10+ € 9,780 25+ € 9,770 50+ € 9,760 100+ € 9,750 | Мин: 1 / Множ: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 120KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | - | ||||
Each | 1+ € 5,830 25+ € 5,620 100+ € 5,530 250+ € 5,440 | Мин: 1 / Множ: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | 32MHz | - | 256KB | 100Pins | TQFP | - | 85I/O's | I2C, SPI, UART, USB | - | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
3008387 RoHS | Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 14,340 10+ € 11,390 25+ € 10,680 50+ € 10,210 100+ € 9,730 | Мин: 1 / Множ: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 32KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -55°C | 125°C | Surface Mount | MSP430F2x | MSP430 | - | ||||
Each | 1+ € 6,050 25+ € 5,910 100+ € 5,650 250+ € 5,380 | Мин: 1 / Множ: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | 32MHz | - | 256KB | 100Pins | TQFP | - | 84I/O's | I2C, SPI, UART, USB | - | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
3123223 RoHS | Each | 1+ € 10,470 10+ € 10,460 25+ € 10,450 50+ € 10,440 | Мин: 1 / Множ: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 60KB | 100Pins | QFP | - | 48I/O's | SPI, UART | - | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | ||||
Each | 1+ € 5,840 10+ € 4,620 25+ € 4,440 50+ € 4,260 100+ € 4,250 Още цени... | Мин: 1 / Множ: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | - | 32MHz | - | 192KB | 48Pins | LQFP | - | 28I/O's | CAN, I2C, SCI, SPI | - | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | |||||
Each | 1+ € 3,720 10+ € 3,650 25+ € 3,570 50+ € 3,500 100+ € 3,420 | Мин: 1 / Множ: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | - | 25MHz | - | 64KB | 48Pins | LQFP | - | 28I/O's | LIN, SCI | - | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ € 4,430 10+ € 4,280 25+ € 4,140 50+ € 3,990 100+ € 3,910 Още цени... | Мин: 1 / Множ: 1 | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | 16 bit | - | 20MHz | - | 32KB | 32Pins | LQFP | - | 27I/O's | I2C, LIN, UART | - | 2.5KB | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | |||||
3008387RL RoHS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 11,390 25+ € 10,680 50+ € 10,210 100+ € 9,730 | Мин: 10 / Множ: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 32KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -55°C | 125°C | Surface Mount | MSP430F2x | MSP430 | - | ||||
Each | 1+ € 5,810 | Мин: 1 / Множ: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | - | 40MHz | - | 128KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
3123171 RoHS | Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 19,390 10+ € 15,560 | Мин: 1 / Множ: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 48KB | 64Pins | QFN | - | 48I/O's | I2C, SPI, UART, USART | - | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | ||||
3123171RL RoHS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 15,560 | Мин: 10 / Множ: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 16bit | 8MHz | 8MHz | 48KB | 64Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | ||||
Each | 1+ € 3,630 25+ € 3,530 100+ € 3,440 250+ € 3,340 | Мин: 1 / Множ: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 86I/O's | I2C, I2S, SPI, UART | - | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GL | PIC24 | AEC-Q100 | |||||
Each | 1+ € 0,706 10+ € 0,687 50+ € 0,669 100+ € 0,650 250+ € 0,637 | Мин: 1 / Множ: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | - | 24MHz | - | 16KB | 24Pins | HWQFN | - | 21I/O's | I2C, CSI, UART | - | 1.5KB | 11Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ € 1,320 10+ € 1,290 25+ € 1,270 50+ € 1,240 100+ € 1,210 Още цени... | Мин: 1 / Множ: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | - | 32MHz | - | 128KB | 52Pins | LQFP | - | 48I/O's | I2C, SPI, UART | - | 12KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ € 1,470 10+ € 0,901 50+ € 0,897 100+ € 0,893 250+ € 0,825 | Мин: 1 / Множ: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | - | 32MHz | - | 32KB | 48Pins | LFQFP | - | 44I/O's | I2C, SPI, UART | - | 2KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ € 0,791 10+ € 0,765 50+ € 0,738 100+ € 0,712 250+ € 0,698 Още цени... | Мин: 1 / Множ: 1 | RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers | RL78 | 16 bit | - | 24MHz | - | 32KB | 48Pins | LFQFP | - | 33I/O's | I2C, LIN, SPI, UART | - | 1.5KB | 9Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each | 1+ € 1,120 10+ € 1,110 25+ € 1,100 50+ € 1,090 100+ € 1,080 Още цени... | Мин: 1 / Множ: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | - | 32MHz | - | 192KB | 64Pins | LFQFP | - | 58I/O's | I2C, SPI, UART | - | 16KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ € 0,777 10+ € 0,564 50+ € 0,485 100+ € 0,475 250+ € 0,466 Още цени... | Мин: 1 / Множ: 1 | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | 16 bit | - | 24MHz | - | 12KB | 20Pins | LSSOP | - | 18I/O's | I2C, CSI, UART | - | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ € 1,910 10+ € 1,440 25+ € 1,330 50+ € 1,300 100+ € 1,280 Още цени... | Мин: 1 / Множ: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | - | 32MHz | - | 256KB | 64Pins | LFQFP | - | 58I/O's | I2C, SPI, UART | - | 20KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ € 2,380 10+ € 1,780 25+ € 1,490 50+ € 1,460 100+ € 1,430 | Мин: 1 / Множ: 1 | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | - | 32MHz | - | 32KB | 48Pins | LFQFP | - | 44I/O's | I2C, SPI, UART | - | 4KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ € 1,490 10+ € 1,110 50+ € 0,910 100+ € 0,859 250+ € 0,826 | Мин: 1 / Множ: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | - | 24MHz | - | 16KB | 20Pins | LSSOP | - | 17I/O's | I2C, CSI, UART | - | 1.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,460 250+ € 1,380 500+ € 1,330 1000+ € 1,210 | Мин: 100 / Множ: 1 | RL78 Family RL78/L1x Series RL78/L1C Group Microcontrollers | RL78 | 16 bit | - | 24MHz | - | 16KB | 80Pins | LFQFP | - | 65I/O's | I2C, CSI, UART | - | 1KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 2,070 10+ € 1,550 50+ € 1,420 100+ € 1,280 250+ € 1,200 Още цени... | Мин: 1 / Множ: 1 | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | 16 bit | - | 32MHz | - | 32KB | 20Pins | LSSOP | - | 16I/O's | I2C, LIN, SPI, USART | - | 2KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/I1x | RL78 | - |