16-bit Microcontrollers :

2 423 Намерени продукта
Намерете огромна гама от 16-bit Microcontrollers в Farnell България. Ние разполагаме с голям избор от 16-bit Microcontrollers, включително нови и най-популярни продукти от най-добрите световни производители включително: Microchip, Renesas, NXP, Infineon & Texas Instruments

Всички филтри

Разширете всичко
Сравнение
Част № на производителя
Код на поръчката
Производител / Oписание
Наличност
Цена за
Цена (без ДДС)
Количество
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2317925

RoHS

Each
1+€ 3,410
25+€ 3,340
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SDIP
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24FV KM
PIC24
-
2820340

RoHS

Date/Lot Code

Each
1+€ 6,810
10+€ 5,290
25+€ 5,040
50+€ 4,640
100+€ 4,030
Още цени...
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
64KB
48Pins
LQFP
40I/O's
CAN, SCI, SPI
4KB
12Channels
10Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12G
S12
-
1165814

RoHS

Date/Lot Code

Each
1+€ 37,300
5+€ 34,640
10+€ 31,970
25+€ 30,060
50+€ 29,460
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
256KB
112Pins
LQFP
67I/O's
CAN, I2C, SCI, SPI
16KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
4147021

RoHS

Date/Lot Code

Each
1+€ 1,420
10+€ 1,050
50+€ 0,952
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
RL78
16 bit
32MHz
32KB
30Pins
LSSOP
26I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4246442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
1+€ 1,960
10+€ 1,570
50+€ 1,170
100+€ 1,070
250+€ 1,030
Още цени...
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
4KB
20Pins
LSSOP
18I/O's
I2C, CSI, UART
512Byte
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4246443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
1+€ 2,050
10+€ 1,470
50+€ 1,250
100+€ 0,918
250+€ 0,807
Още цени...
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
16KB
20Pins
LSSOP
18I/O's
I2C, CSI, UART
1.5KB
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4246432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
1+€ 2,170
10+€ 1,620
25+€ 1,400
50+€ 1,370
100+€ 1,330
Още цени...
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
192KB
40Pins
HWQFN-EP
36I/O's
I2C, CSI, UART
16KB
9Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4246450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
1+€ 3,150
10+€ 2,080
25+€ 1,900
50+€ 1,760
100+€ 1,620
Още цени...
RL78 Family RL78/L1x Series RL78/L1C Group Microcontrollers
RL78
16 bit
24MHz
16KB
80Pins
LFQFP
65I/O's
I2C, CSI, UART
1KB
12Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/L1x
RL78
-
4147013

RoHS

Each
1+€ 1,790
10+€ 1,160
50+€ 1,000
100+€ 0,848
250+€ 0,797
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
8KB
20Pins
LSSOP
18I/O's
I2C, CSI, UART
768Byte
11Channels
10Bit
1.8V
5.5V
-40°C
105°C
Surface Mount
RL78/G1x
RL78
-
4246430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
1+€ 1,110
10+€ 0,804
50+€ 0,683
100+€ 0,645
250+€ 0,640
Още цени...
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
16KB
20Pins
LSSOP
16I/O's
I2C, CSI, UART
2KB
6Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4147090

RoHS

Each (Supplied on Cut Tape)
Прекъсната лента
1+€ 3,380
10+€ 2,460
25+€ 2,130
50+€ 1,800
100+€ 1,690
Още цени...
RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers
RL78
16 bit
24MHz
128KB
64Pins
LFQFP
49I/O's
I2C, CSI, UART
8KB
9Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/L1x
RL78
-
3364691

RoHS

Each
1+€ 1,720
10+€ 1,260
50+€ 1,080
100+€ 0,938
250+€ 0,919
Още цени...
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
64KB
20Pins
LSSOP
16I/O's
I2C, UART
4KB
6Channels
8Bit, 10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
1576868

RoHS

Date/Lot Code

Each
1+€ 6,830
25+€ 6,260
100+€ 5,670
250+€ 5,560
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1740231

RoHS

Date/Lot Code

Each
1+€ 1,790
25+€ 1,710
100+€ 1,630
250+€ 1,350
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
14Pins
DIP
12I/O's
I2C, SPI, UART
512Byte
7Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24FV KA
PIC24
AEC-Q100
1332298

RoHS

Date/Lot Code

Each
1+€ 3,780
25+€ 3,630
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
DIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
AEC-Q100
1971878

RoHS

Each
1+€ 9,970
25+€ 9,140
100+€ 8,710
250+€ 8,270
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
1778485

RoHS

Date/Lot Code

Each
1+€ 4,470
25+€ 4,380
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
DIP
21I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GB
PIC24
-
1898811

RoHS

Date/Lot Code

Each
1+€ 3,770
25+€ 3,460
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
DIP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC24FV KA
PIC24
-
1332299

RoHS

Date/Lot Code

Each
1+€ 3,720
25+€ 3,670
100+€ 3,620
250+€ 3,570
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1165794

RoHS

Date/Lot Code

Each
1+€ 60,350
5+€ 55,660
10+€ 50,960
25+€ 48,170
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
1576883

RoHS

Date/Lot Code

Each
1+€ 7,400
25+€ 6,760
100+€ 6,140
250+€ 6,020
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2355355

RoHS

Date/Lot Code

Each
1+€ 5,710
25+€ 5,230
100+€ 5,040
250+€ 4,840
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
8KB
32Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
-
1165785

RoHS

Date/Lot Code

Each
1+€ 53,050
5+€ 49,710
10+€ 46,360
25+€ 43,800
HCS12 Family S12A Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12A
HCS12
-
1898820

RoHS

Date/Lot Code

Each
1+€ 3,980
25+€ 3,630
100+€ 3,610
250+€ 3,580
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
2433470

RoHS

Date/Lot Code

Each
1+€ 4,680
25+€ 4,580
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SDIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
-
1-25 от 2423 елементи
на 97 страница(и)

водещи производители

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON