32MHz 8-bit Microcontrollers:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,560 1600+ € 1,530 | Общо:€ 156,00 Мин: 100 / Множ: 1 | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | 32MHz | 32MHz | 14KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,180 2100+ € 1,150 | Общо:€ 118,00 Мин: 100 / Множ: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 32MHz | 14KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F1885x | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,070 2600+ € 1,050 | Общо:€ 107,00 Мин: 100 / Множ: 1 | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | 32MHz | 32MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 2000+ € 3,680 | Общо:€ 7 360,00 Мин: 2000 / Множ: 2000 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32MHz | 32KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATxmega32 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 1,720 2100+ € 1,690 | Общо:€ 172,00 Мин: 100 / Множ: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 32MHz | 14KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F193x | |||||