LPC Family LPC5500 Series Microcontrollers ARM Microcontrollers:
150 Намерени продуктаНамерете огромна гама от LPC Family LPC5500 Series Microcontrollers ARM Microcontrollers в Farnell България. Ние разполагаме с широка гама от ARM Microcontrollers, като STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers от най-добрите световни производители, включително: Nxp.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,420 10+ € 4,880 25+ € 4,410 50+ € 4,230 100+ € 4,040 | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 7,250 10+ € 4,720 25+ € 4,360 50+ € 4,010 100+ € 3,980 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 128KB | 64Pins | HTQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 13Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 5,270 10+ € 4,940 25+ € 4,620 50+ € 4,290 100+ € 3,960 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 128KB | 48Pins | HVQFN | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 5,500 10+ € 4,420 25+ € 4,380 50+ € 4,340 100+ € 4,290 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 128KB | 100Pins | HLQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 23Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 6,660 10+ € 6,230 25+ € 5,800 50+ € 5,370 100+ € 4,930 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 100Pins | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 3,670 10+ € 3,510 25+ € 3,340 50+ € 3,180 100+ € 3,020 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 64KB | 100Pins | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 4,670 10+ € 4,510 25+ € 4,360 50+ € 4,200 100+ € 4,040 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 5,390 10+ € 4,080 25+ € 3,860 50+ € 3,810 100+ € 3,760 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 256KB | 100Pins | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 6,660 10+ € 6,240 25+ € 5,830 50+ € 5,410 100+ € 5,000 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 640KB | 100Pins | HLQFP | 64I/O's | I2C, I2S, SPI, UART, USB | 320KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC55S6x | |||||
Each | 1+ € 4,370 10+ € 2,710 25+ € 2,560 50+ € 2,500 100+ € 2,430 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 3,270 10+ € 3,260 25+ € 3,250 50+ € 3,240 100+ € 3,230 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 3,810 10+ € 2,780 25+ € 2,620 50+ € 2,560 100+ € 2,490 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 5,310 10+ € 3,380 25+ € 3,340 50+ € 3,070 100+ € 3,030 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 128KB | 100Pins | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 4,970 10+ € 3,080 25+ € 2,730 50+ € 2,510 | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 128KB | 100Pins | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 3,470 10+ € 1,920 25+ € 1,850 50+ € 1,780 100+ € 1,770 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 64KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 3,750 10+ € 3,490 25+ € 3,230 50+ € 2,980 100+ € 2,720 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 5,690 10+ € 3,360 25+ € 3,350 50+ € 3,340 100+ € 3,330 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 4,130 10+ € 3,640 25+ € 3,440 50+ € 3,400 100+ € 3,360 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 3,370 10+ € 2,930 25+ € 2,920 50+ € 2,890 100+ € 2,870 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 128KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 4,910 10+ € 4,650 25+ € 4,380 50+ € 4,120 100+ € 3,850 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 6,730 10+ € 5,230 25+ € 4,430 50+ € 4,400 100+ € 4,360 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 640KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 320KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 7,790 10+ € 6,820 25+ € 5,650 50+ € 5,070 100+ € 4,680 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 256KB | 100Pins | HLQFP | 64I/O's | I2C, I2S, SPI, UART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC55S6x | |||||
Each | 1+ € 4,730 10+ € 3,740 25+ € 3,460 50+ € 3,310 100+ € 3,150 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 5,680 10+ € 5,430 25+ € 5,180 50+ € 4,930 100+ € 4,670 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 256KB | 48Pins | HVQFN | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ € 7,300 10+ € 5,200 25+ € 4,560 50+ € 4,520 100+ € 4,480 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 256KB | 100Pins | HLQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | 128KB | 23Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||