PN7462 Family PN7362 Series Microcontrollers ARM Microcontrollers:
4 Намерени продуктаНамерете огромна гама от PN7462 Family PN7362 Series Microcontrollers ARM Microcontrollers в Farnell България. Ние разполагаме с широка гама от ARM Microcontrollers, като STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers от най-добрите световни производители, включително: Nxp.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
MCU Core Size
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,110 10+ € 6,190 25+ € 5,870 50+ € 5,640 100+ € 5,410 Още цени... | Мин: 1 / Множ: 1 | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 20MHz | - | 160KB | 64Pins | VFBGA | 21I/O's | - | I2C, SPI, UART, USB | - | 12KB | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7362 | |||||
Each | 1+ € 9,180 10+ € 7,710 25+ € 7,220 50+ € 6,900 100+ € 6,580 Още цени... | Мин: 1 / Множ: 1 | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 20MHz | - | 160KB | 64Pins | HVQFN | 21I/O's | - | I2C, SPI, UART, USB | - | 12KB | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7362 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 9,160 10+ € 7,170 25+ € 6,670 50+ € 6,400 100+ € 6,120 Още цени... | Мин: 1 / Множ: 1 | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 20MHz | - | 160KB | 64Pins | HVQFN | 21I/O's | - | I2C, SPI, UART, USB | - | 12KB | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | PN7462 | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 7,170 25+ € 6,670 50+ € 6,400 100+ € 6,120 250+ € 6,000 | Мин: 10 / Множ: 1 | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | HVQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Gaming, Home Banking, High Integration Devices, NFC, Physical Access Control, USB NFC Reader | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | PN7462 | - | |||||