PSoC 6 Family CY8C63XX Series Microcontrollers ARM Microcontrollers:
13 Намерени продуктаНамерете огромна гама от PSoC 6 Family CY8C63XX Series Microcontrollers ARM Microcontrollers в Farnell България. Ние разполагаме с широка гама от ARM Microcontrollers, като STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers от най-добрите световни производители, включително: Infineon.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,700 10+ € 7,490 25+ € 7,090 50+ € 6,950 | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 8,760 10+ € 7,810 25+ € 7,690 50+ € 7,540 | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 7,810 25+ € 7,690 50+ € 7,540 | Мин: 10 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ € 11,630 10+ € 9,140 25+ € 8,510 50+ € 8,170 100+ € 7,830 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ € 12,440 10+ € 9,460 25+ € 9,070 50+ € 8,530 100+ € 7,990 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 13,040 10+ € 12,050 25+ € 11,860 50+ € 11,850 100+ € 11,310 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ € 9,780 10+ € 7,640 25+ € 7,040 50+ € 6,760 100+ € 6,470 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ € 9,120 10+ € 7,120 25+ € 6,570 50+ € 6,310 100+ € 6,040 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ € 9,400 10+ € 7,340 25+ € 6,770 50+ € 6,500 100+ € 6,220 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 12,050 25+ € 11,860 50+ € 11,850 100+ € 11,310 250+ € 11,150 | Мин: 10 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ € 10,640 10+ € 8,310 25+ € 7,660 50+ € 7,360 100+ € 7,040 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 8,480 25+ € 7,830 50+ € 7,510 100+ € 7,190 250+ € 6,970 | Мин: 10 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 10,860 10+ € 8,480 25+ € 7,830 50+ € 7,510 100+ € 7,190 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||