STM32 Family STM32U5 Series Microcontrollers ARM Microcontrollers:
45 Намерени продуктаНамерете огромна гама от STM32 Family STM32U5 Series Microcontrollers ARM Microcontrollers в Farnell България. Ние разполагаме с широка гама от ARM Microcontrollers, като STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers от най-добрите световни производители, включително: Stmicroelectronics.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,840 10+ € 10,380 25+ € 9,950 50+ € 9,750 | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 132Pins | UFBGA | 110I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 11,620 10+ € 9,690 25+ € 9,360 50+ € 8,900 100+ € 8,430 | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 169Pins | TFBGA | 136I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,120 10+ € 3,920 25+ € 3,630 50+ € 3,450 100+ € 3,140 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 56Pins | WLCSP | 39I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 3,140 250+ € 2,980 500+ € 2,900 | Мин: 100 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 56Pins | WLCSP | 39I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 17,830 10+ € 15,600 25+ € 12,930 50+ € 11,590 100+ € 10,700 | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 2MB | 132Pins | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 784KB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 13,670 10+ € 11,400 25+ € 11,010 50+ € 10,130 100+ € 9,130 | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 169Pins | TFBGA | 133I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 15,780 10+ € 12,520 25+ € 11,110 50+ € 10,920 100+ € 10,720 | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 144Pins | LQFP | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 7,190 10+ € 5,560 25+ € 4,730 50+ € 4,650 100+ € 4,560 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 100Pins | LQFP | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 7,330 10+ € 5,660 25+ € 5,250 50+ € 5,020 100+ € 4,790 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 100Pins | UFBGA | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,980 | Мин: 100 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 72Pins | WLCSP | 50I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 12Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 8,600 10+ € 6,440 25+ € 6,150 50+ € 5,750 100+ € 5,340 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 100Pins | LQFP | 82I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 274KB | 20Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 3,970 10+ € 3,330 25+ € 3,200 50+ € 3,110 100+ € 2,980 | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 72Pins | WLCSP | 50I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 12Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 6,230 10+ € 4,790 25+ € 4,430 50+ € 4,240 100+ € 4,040 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 48Pins | LQFP | 33I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 10Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 16,450 10+ € 13,300 25+ € 12,750 50+ € 11,990 100+ € 11,230 | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 132Pins | UFBGA | 110I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 14,540 10+ € 11,510 25+ € 10,750 50+ € 10,340 100+ € 9,920 | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 82I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 19Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 8,650 10+ € 6,150 25+ € 5,860 50+ € 5,480 100+ € 5,100 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 64Pins | UFBGA | 47I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 15Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 16,960 10+ € 13,500 25+ € 12,630 50+ € 12,160 100+ € 11,680 | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 216Pins | TFBGA | 156I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 16,220 10+ € 13,430 25+ € 12,750 50+ € 12,030 100+ € 11,300 | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 144Pins | LQFP | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 7,960 10+ € 5,660 25+ € 5,400 50+ € 5,050 100+ € 4,690 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 48Pins | LQFP | 37I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 14,500 10+ € 13,090 25+ € 12,010 50+ € 11,540 100+ € 11,060 | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 79I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 6,980 10+ € 5,450 25+ € 5,080 50+ € 4,890 100+ € 4,690 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 100Pins | UFBGA | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 6,870 10+ € 5,270 25+ € 5,070 50+ € 4,830 100+ € 4,590 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 64Pins | UFBGA | 51I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 17Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 6,840 10+ € 5,210 25+ € 5,000 50+ € 4,770 100+ € 4,540 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 15Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 5,760 10+ € 4,540 25+ € 4,240 50+ € 4,080 100+ € 3,920 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 48Pins | UFQFPN-EP | 33I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 10Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 12,390 25+ € 11,560 50+ € 11,120 100+ € 10,670 | Мин: 10 / Множ: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 208Pins | WLCSP | 145I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||