32bit RF Receivers Transmitters & Transceivers:
10 Намерени продуктаНамерете огромна гама от 32bit RF Receivers Transmitters & Transceivers в Farnell България. Ние разполагаме с широка гама от RF Receivers Transmitters & Transceivers, като 32bit RF Receivers Transmitters & Transceivers от най-добрите световни производители, включително: Renesas, Stmicroelectronics & Nxp.
Изглед
Купувач
Инженер
Производител
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
Device Core
RF / IF Modulation
MCU Core Size
Data Bus Width
Data Rate
Supply Voltage Max
Operating Frequency Max
IC Case / Package
Receiving Current
Transmitting Current
Program Memory Size
RF IC Case Style
No. of Pins
CPU Speed
RAM Memory Size
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Interfaces
Sensitivity dBm
Operating Temperature Max
Embedded Interface Type
RF Transceiver Applications
MCU Applications
MCU Series
IC Mounting
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 5,270 25+ € 4,720 50+ € 4,610 100+ € 4,510 250+ € 4,400 | Мин: 10 / Множ: 1 | 2.402GHz | Transceiver | 2.48GHz | 1.14V | ARM Cortex-M0 | GFSK | 32bit | 32bit | 2Mbps | 32 bit | 1.26V | 32MHz | WLCSP | - | - | 128KB | WLCSP | 34Pins | 32MHz | 96KB | 12I/O's | WLCSP | -20°C | 4dBm | I2S, SPI, UART | -94dBm | 85°C | I2S, SPI, UART | 2.4GHz Bluetooth Low Energy Systems | Bluetooth Low Energy Transceiver | NXH3670 | Surface Mount | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 6,900 25+ € 6,740 50+ € 6,200 100+ € 5,480 250+ € 5,230 Още цени... | Мин: 10 / Множ: 1 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | - | - | - | 32bit | - | - | 4.75V | 96MHz | AQFN | 3.1mA | 3.4mA | - | aQFN | 60Pins | - | - | - | - | -40°C | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | 85°C | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | - | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,280 250+ € 2,160 500+ € 2,080 1000+ € 1,780 | Мин: 100 / Множ: 1 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | ARM Cortex-M0 | GFSK | 32bit | 32bit | 1Mbps | - | 3.6V | 32MHz | QFN | 7.7mA | 15.1mA | - | QFN | 32Pins | 32MHz | - | 15I/O's | QFN | -40°C | 8dBm | SPI, UART | -88dBm | 105°C | SPI, UART | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | Bluetooth Low Energy | BlueNRG | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 5000+ € 3,990 | Мин: 5000 / Множ: 5000 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | - | - | - | 32bit | - | - | 4.75V | 96MHz | AQFN | 3.1mA | 3.4mA | - | aQFN | 60Pins | - | - | - | - | -40°C | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | 85°C | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | - | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 1000+ € 2,120 4000+ € 4,150 | Мин: 4000 / Множ: 4000 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | - | - | - | 32bit | - | - | 4.75V | 96MHz | QFN | 3.1mA | 3.4mA | - | aQFN | 60Pins | - | - | - | - | -40°C | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | 85°C | - | Consumer Appliances, Home/Industrial Automation, Wearable Devices, Voice Controlled Remote Controls | - | - | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,410 250+ € 2,310 500+ € 2,200 1000+ € 2,090 | Мин: 100 / Множ: 1 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | - | GFSK | - | 32bit | 1Mbps | - | 3.6V | 32MHz | WLCSP | 7.7mA | 15.1mA | - | WLCSP | 34Pins | - | - | - | - | -40°C | 8dBm | SPI | -88dBm | 85°C | - | Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport | - | - | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 5000+ € 3,570 | Мин: 5000 / Множ: 5000 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | - | - | - | 32bit | - | - | 4.75V | 96MHz | WLCSP | 3.1mA | 3.4mA | - | WLCSP | 53Pins | - | - | - | - | -40°C | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | 85°C | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | - | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 2500+ € 1,970 | Мин: 2500 / Множ: 2500 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | ARM Cortex-M0 | GFSK | 32bit | 32bit | 1Mbps | - | 3.6V | 32MHz | WLCSP | 7.7mA | 15.1mA | - | WLCSP | 34Pins | 32MHz | - | 14I/O's | WLCSP | -40°C | 8dBm | SPI, UART | -88dBm | 105°C | SPI, UART | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | Bluetooth Low Energy | BlueNRG | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 5,010 25+ € 4,860 50+ € 4,710 100+ € 4,560 250+ € 4,120 Още цени... | Мин: 10 / Множ: 1 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | - | - | - | 32bit | - | - | 4.75V | 96MHz | WLCSP | 3.1mA | 3.4mA | - | WLCSP | 53Pins | - | - | - | - | -40°C | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | 85°C | - | Consumer Appliances, Home/Industrial Automation, Wearable Devices, Voice Controlled Remote Controls | - | - | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 4,340 25+ € 4,080 50+ € 3,830 100+ € 3,570 250+ € 3,540 Още цени... | Мин: 10 / Множ: 1 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | - | - | - | 32bit | - | - | 4.75V | 96MHz | QFN | 3.1mA | 3.4mA | - | aQFN | 60Pins | - | - | - | - | -40°C | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | 85°C | - | Consumer Appliances, Home/Industrial Automation, Wearable Devices, Voice Controlled Remote Controls | - | - | - | |||||