Имате нужда от повече?
| Количество | |
|---|---|
| 1+ | € 1,680 |
| 10+ | € 1,240 |
| 50+ | € 1,050 |
| 100+ | € 0,989 |
| 250+ | € 0,938 |
| 500+ | € 0,920 |
| 1000+ | € 0,902 |
| 2500+ | € 0,884 |
Информация за продукта
Преглед на продукта
The UAA2016PG is a Zero Voltage Switch Power Controller designed to drive triacs which allows RFI-free power regulation of resistive loads. Operating directly on the AC power line, its main application is the precision regulation of electrical heating systems such as panel heaters or irons. A built-in digital saw-tooth waveform permits proportional temperature regulation action over a ±1°C band around the set point. For energy savings there is a programmable temperature reduction function and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature application is also possible.
- Direct AC line operation
- Proportional regulation of temperature over a 1°C band
- Programmable temperature reduction
- Preset temperature
- Sensor failsafe
- Adjustable hysteresis
- Low external component count
- Pb-free device
Приложения
HVAC
Технически характеристики
Zero Voltage Switch Power Controller
-8V
1Monitors
-20°C
DIP
-
-
DIP
-10V
DIP
8Pins
85°C
Through Hole
-
No SVHC (25-Jun-2025)
Технически документи (2)
Сродни продукти
Открит е 1 продукт
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта