Motion Sensors & Position Sensors:
4 005 Намерени продуктаНамерете огромна гама от Motion Sensors & Position Sensors в Farnell България, включително Rotary Encoders, MEMS Accelerometers, Hall Effect Rotary Sensors, Vibration & Shock Sensors, Cylinder Sensors. Ние разполагаме с широка гама от Motion Sensors & Position Sensors от най-добрите световни производители, включително: Sick, Amphenol Wilcoxon, Amphenol Piher Sensors And Controls, Analog Devices & Stmicroelectronics.
Изглед
Купувач
Инженер
Производител
Опаковка
Категории
Motion Sensors & Position Sensors
(4 005)
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,080 10+ € 2,560 25+ € 2,360 50+ € 2,180 100+ € 2,080 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 45,350 5+ € 39,620 10+ € 37,080 25+ € 33,970 50+ € 31,780 | Мин: 1 / Множ: 1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 68,510 3+ € 61,690 5+ € 55,230 10+ € 49,520 20+ € 45,160 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | AMS22S Series | - | 50000000 | - | Flatted End | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ € 11,280 5+ € 11,030 10+ € 10,780 50+ € 10,530 100+ € 10,280 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | OHB900 Series | - | - | - | - | - | - | - | - | -40°C | 150°C | - | - | ||||
1653383 | Each | 1+ € 54,680 5+ € 48,320 10+ € 43,290 25+ € 40,200 50+ € 37,100 | Мин: 1 / Множ: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||
Each | 1+ € 265,890 5+ € 238,190 10+ € 207,880 25+ € 200,580 50+ € 197,120 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 14,840 10+ € 11,220 25+ € 10,700 50+ € 9,580 100+ € 9,390 | Мин: 1 / Множ: 1 | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 | - | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 198,790 5+ € 195,180 10+ € 191,690 25+ € 185,080 50+ € 181,950 | Мин: 1 / Множ: 1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ € 160,960 5+ € 142,130 10+ € 133,750 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | 601 HE Series | - | - | - | Slotted End | - | - | - | - | -45°C | 85°C | - | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 35,790 10+ € 22,420 20+ € 19,590 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | 6120 Series | - | - | - | Slotted End | - | - | - | - | -55°C | 125°C | - | - | ||||
Each | 1+ € 21,880 10+ € 17,390 25+ € 15,070 50+ € 13,820 100+ € 12,560 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | 85°C | - | - | |||||
Each | 1+ € 54,060 5+ € 46,380 10+ € 43,400 25+ € 40,910 50+ € 40,900 | Мин: 1 / Множ: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 64,820 5+ € 56,180 10+ € 52,670 25+ € 48,850 50+ € 46,180 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | 1000 | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | 10 Pin Connector | |||||
Each | 1+ € 7,540 10+ € 5,160 25+ € 4,780 50+ € 4,560 100+ € 4,090 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 47,220 5+ € 45,900 10+ € 44,630 25+ € 36,500 50+ € 32,720 | Мин: 1 / Множ: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ € 3,960 10+ € 2,490 25+ € 2,290 50+ € 2,120 100+ € 2,020 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 35,180 5+ € 30,300 10+ € 28,360 50+ € 24,320 100+ € 22,730 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 46,310 3+ € 43,860 5+ € 41,400 10+ € 40,290 20+ € 37,470 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | AMS22S Series | - | - | - | Flatted End | - | - | - | - | -40°C | 125°C | - | - | |||||
Each | 1+ € 32,130 10+ € 26,900 25+ € 25,150 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 3,960 10+ € 2,490 25+ € 2,290 50+ € 2,120 100+ € 2,020 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 3,530 10+ € 2,220 25+ € 2,050 50+ € 1,900 100+ € 1,810 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 59,720 5+ € 48,140 10+ € 46,910 25+ € 45,740 50+ € 44,830 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | Model 981 HE Series | - | - | - | D Shaft | - | - | - | - | -45°C | 125°C | - | - | |||||
Each | 1+ € 52,840 5+ € 45,350 10+ € 42,450 25+ € 41,670 50+ € 40,840 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | PC Pin | |||||
Each | 1+ € 29,750 5+ € 28,260 10+ € 24,460 25+ € 22,440 50+ € 21,990 | Мин: 1 / Множ: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ € 3,060 10+ € 1,980 25+ € 1,620 50+ € 1,490 100+ € 1,460 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin |