Motion Sensors & Position Sensors:
4 005 Намерени продуктаНамерете огромна гама от Motion Sensors & Position Sensors в Farnell България, включително Rotary Encoders, MEMS Accelerometers, Hall Effect Rotary Sensors, Vibration & Shock Sensors, Cylinder Sensors. Ние разполагаме с широка гама от Motion Sensors & Position Sensors от най-добрите световни производители, включително: Sick, Amphenol Wilcoxon, Amphenol Piher Sensors And Controls, Analog Devices & Stmicroelectronics.
Изглед
Купувач
Инженер
Производител
Опаковка
Категории
Motion Sensors & Position Sensors
(4 005)
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 63,630 5+ € 55,740 10+ € 52,180 25+ € 47,780 50+ € 44,680 | Мин: 1 / Множ: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 9,220 5+ € 8,930 10+ € 8,640 50+ € 7,410 100+ € 5,610 Още цени... | Мин: 1 / Множ: 1 | Optical | Incremental | 180LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-8300 | - | 180 | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 34,910 10+ € 21,870 20+ € 19,110 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | 6120 Series | - | - | - | Slotted End | - | - | - | - | -55°C | 125°C | - | - | ||||
Each | 1+ € 36,970 5+ € 33,980 10+ € 32,880 25+ € 31,550 50+ € 30,630 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 3.6V | -40°C | 125°C | - | - | |||||
Each | 1+ € 3,960 10+ € 2,490 25+ € 2,290 50+ € 2,120 100+ € 2,020 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 31,310 10+ € 25,490 25+ € 22,830 50+ € 21,200 100+ € 19,570 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 25L | - | 100000 | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 5,350 3+ € 4,870 5+ € 4,770 10+ € 4,670 20+ € 4,390 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ € 3,820 10+ € 2,400 25+ € 2,210 50+ € 2,050 100+ € 1,950 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
VARIOHM GROUP | Each | 1+ € 167,090 5+ € 144,810 10+ € 120,670 25+ € 118,260 50+ € 115,840 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | IPL Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ € 1,870 5+ € 1,800 10+ € 1,550 20+ € 1,420 40+ € 1,330 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 3,950 25+ € 3,780 50+ € 3,650 100+ € 3,500 250+ € 3,420 Още цени... | Мин: 10 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 85°C | - | - | |||||
Each | 1+ € 7,240 10+ € 5,680 25+ € 5,160 50+ € 4,790 100+ € 4,450 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | LDT Series | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 1,610 5+ € 1,410 10+ € 1,300 20+ € 1,200 40+ € 1,100 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | 30000 | 2Channels | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 2,080 5+ € 1,970 10+ € 1,860 20+ € 1,710 40+ € 1,570 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 3,490 250+ € 3,360 500+ € 3,230 1000+ € 3,120 | Мин: 100 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.45V | -40°C | 85°C | - | - | |||||
Each | 1+ € 4,840 5+ € 4,720 10+ € 4,590 50+ € 4,110 100+ € 3,950 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | MiniSense 100 Series | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,240 250+ € 2,210 500+ € 2,180 1000+ € 2,140 | Мин: 100 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 85°C | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 5+ € 6,960 50+ € 6,130 250+ € 5,910 1000+ € 5,430 3000+ € 5,120 | Мин: 10 / Множ: 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 85°C | - | - | ||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 60,180 5+ € 56,530 10+ € 54,130 25+ € 50,610 50+ € 47,220 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 3.6V | -40°C | 125°C | - | - | |||||
Each | 1+ € 1,870 5+ € 1,800 10+ € 1,550 20+ € 1,470 40+ € 1,400 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 77,260 5+ € 66,300 10+ € 62,050 25+ € 56,820 50+ € 53,130 | Мин: 1 / Множ: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ € 183,990 5+ € 170,540 10+ € 165,060 25+ € 161,760 50+ € 158,460 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 428,160 5+ € 419,600 10+ € 411,030 25+ € 402,470 50+ € 393,910 | Мин: 1 / Множ: 1 | - | - | - | - | - | - | - | - | LoRaWAN 8911 Series | - | - | - | - | - | - | - | 3VDC | -20°C | 60°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 2,780 250+ € 2,670 500+ € 2,560 | Мин: 100 / Множ: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 85°C | - | - | ||||
Each | 1+ € 320,990 5+ € 277,130 | Мин: 1 / Множ: 1 | Optical | Absolute | - | 0 Detents | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded |