0
0 артикула€0,00
без ДДС
без ДДС

Motion Sensors & Position Sensors:

4 006 Намерени продукта
Намерете огромна гама от Motion Sensors & Position Sensors в Farnell България, включително Rotary Encoders, MEMS Accelerometers, Hall Effect Rotary Sensors, Vibration & Shock Sensors, Cylinder Sensors. Ние разполагаме с широка гама от Motion Sensors & Position Sensors от най-добрите световни производители, включително: Sick, Amphenol Wilcoxon, Amphenol Piher Sensors And Controls, Analog Devices & Stmicroelectronics.
Изглед
Купувач
Инженер
Производител
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
СравнениеЦена заКоличество
4216687

RoHS

Date/Lot Code

Each
1+
€ 2,200
10+
€ 2,060
25+
€ 2,010
50+
€ 1,850
100+
€ 1,630
Мин: 1 / Множ: 1
Mechanical
Incremental
15PPR
30 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
PEC11J Series
60rpm
100000
2Channels
D Type Flatted End
20mm
6mm
-
-
-10°C
70°C
IP40
Solder
4266854

RoHS

Each
1+
€ 169,810
Мин: 1 / Множ: 1
Mechanical
Incremental
360PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DBS60 Series
9000rpm
-
6Channels
Solid Shaft
10mm
6mm
4.5V
30V
-30°C
100°C
IP65, IP67
Cable
1470246

RoHS

Each
1+
€ 29,460
10+
€ 29,110
25+
€ 28,770
Мин: 1 / Множ: 1
Optical
Incremental
32PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EM14
120rpm
1000000
2Channels
Flatted End
19.05mm
6.35mm
4.75V
5.25V
-40°C
70°C
IP54
Solder Pin
3778097

RoHS

Each
1+
€ 10,600
5+
€ 9,860
10+
€ 9,340
20+
€ 9,060
50+
€ 8,880
Мин: 1 / Множ: 1
Optical
Incremental
6PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Through Hole
291
30rpm
1000000
2Channels
Flatted End
17.4mm
6.35mm
4.75V
5.25V
-40°C
85°C
IP50
Solder Pin
2064988

RoHS

Each
1+
€ 7,150
10+
€ 4,890
25+
€ 4,530
50+
€ 4,330
100+
€ 3,870
Мин: 1 / Множ: 1
Mechanical
Incremental
18PPR
36 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11E
-
15000
2Channels
D Type Flatted End
20mm
6mm
-
5V
-40°C
85°C
-
Solder Pin
1566216

RoHS

Each
1+
€ 123,000
5+
€ 107,630
10+
€ 89,180
25+
€ 79,950
50+
€ 73,800
Мин: 1 / Множ: 1
-
-
-
-
-
-
-
-
SNDH Series
-
-
-
-
-
-
4.5V
18VDC
-40°C
150°C
-
-
2065052

RoHS

Each
1+
€ 3,190
10+
€ 2,000
25+
€ 1,850
50+
€ 1,570
100+
€ 1,500
Мин: 1 / Множ: 1
Mechanical
Incremental
12PPR
12 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EC12E
-
30000
2Channels
D Type Flatted End
25mm
6mm
-
5V
-10°C
70°C
-
Solder Pin
1607976

RoHS

Date/Lot Code

Each
1+
€ 5,180
10+
€ 4,530
25+
€ 4,340
50+
€ 3,710
100+
€ 3,640
Мин: 1 / Множ: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
ECW
120rpm
200000
2Channels
Slotted End
19mm
6.32mm
-
-
-40°C
85°C
IP40
Solder Pin
9358269

RoHS

Date/Lot Code

Each
1+
€ 62,600
5+
€ 58,840
10+
€ 55,080
25+
€ 52,150
50+
€ 51,810
Мин: 1 / Множ: 1
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EN
3000rpm
200000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
Solder Pin
1190402

RoHS

Each
1+
€ 34,310
10+
€ 27,920
25+
€ 25,020
50+
€ 23,230
100+
€ 21,440
Мин: 1 / Множ: 1
Mechanical
Absolute
16PPR
16 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
26
-
25000
-
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
Solder Pin
2311430

RoHS

Each
1+
€ 85,800
5+
€ 75,080
10+
€ 62,210
25+
€ 55,770
50+
€ 51,480
Мин: 1 / Множ: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2253507

RoHS

Each (Supplied on Cut Tape)
Прекъсната лента
Опции за опаковка
1+
€ 1,440
10+
€ 1,120
50+
€ 1,070
100+
€ 1,030
250+
€ 1,020
Още цени...
Мин: 1 / Множ: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1.71V
3.6V
-40°C
85°C
-
-
732795

RoHS

Each
1+
€ 21,190
10+
€ 16,840
25+
€ 14,600
50+
€ 13,380
100+
€ 12,160
Мин: 1 / Множ: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3666761

RoHS

Date/Lot Code

Each
1+
€ 260,170
5+
€ 222,890
10+
€ 209,520
25+
€ 205,330
50+
€ 201,140
Мин: 1 / Множ: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2064975

RoHS

Each
1+
€ 1,820
10+
€ 1,170
25+
€ 1,040
50+
€ 0,880
100+
€ 0,816
Мин: 1 / Множ: 1
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
EC10E
-
100000
2Channels
Hollow Shaft
-
3.6mm
-
5V
-30°C
85°C
-
Solder Pin
2065054

RoHS

Each
1+
€ 3,820
10+
€ 2,400
25+
€ 2,210
50+
€ 2,050
100+
€ 1,950
Мин: 1 / Множ: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EC12E
-
30000
2Channels
D Type Flatted End
15mm
6mm
-
5V
-10°C
70°C
-
Solder Pin
1654888

RoHS

Each
1+
€ 64,950
5+
€ 55,740
10+
€ 52,170
25+
€ 47,780
50+
€ 44,660
Мин: 1 / Множ: 1
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
HEDS-56xx
30000rpm
-
2Channels
No Shaft
-
6.35mm
4.5V
5.5V
-40°C
100°C
-
Solder Pin
2064986

RoHS

Each
1+
€ 7,020
10+
€ 4,800
25+
€ 4,450
50+
€ 4,240
100+
€ 3,800
Мин: 1 / Множ: 1
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11E
-
15000
2Channels
D Type Flatted End
20mm
6mm
-
5V
-40°C
85°C
-
Solder Pin
2065067

RoHS

Each
1+
€ 5,240
10+
€ 3,300
25+
€ 2,810
50+
€ 2,750
100+
€ 2,680
Мин: 1 / Множ: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EC12E
-
30000
2Channels
D Type Flatted End
20mm
6mm
-
5V
-10°C
70°C
-
Solder Pin
474540

RoHS

Each
1+
€ 264,300
5+
€ 259,010
10+
€ 253,730
25+
€ 248,440
50+
€ 243,160
Мин: 1 / Множ: 1
Optical
Absolute
256PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Servo Mount
E6CP-A
1000rpm
-
-
D Type Flatted End
10mm
6mm
12V
24V
-10°C
55°C
IP50
13 Pin Connector
1654880

RoHS

Date/Lot Code

Each
1+
€ 64,940
5+
€ 55,730
10+
€ 52,170
25+
€ 47,770
50+
€ 44,670
Мин: 1 / Множ: 1
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
HEDS-55xx
30000rpm
-
2Channels
No Shaft
-
6.35mm
4.5V
5.5V
-40°C
100°C
-
PC Pin
Each
1+
€ 231,030
5+
€ 206,970
10+
€ 177,400
25+
€ 173,850
50+
€ 170,300
Мин: 1 / Множ: 1
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
RI 32-O
6000rpm
-
3Channels
D Type Flatted End
12.5mm
5mm
4.5V
5.5V
-10°C
60°C
IP40, IP50
Wire Leaded
2064974

RoHS

Each
1+
€ 1,610
10+
€ 1,040
25+
€ 0,918
50+
€ 0,778
100+
€ 0,721
Мин: 1 / Множ: 1
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
EC10E
-
100000
2Channels
Hollow Shaft
-
3.6mm
-
5V
-30°C
85°C
-
Solder Pin
1191733

RoHS

Each
1+
€ 5,460
10+
€ 3,430
25+
€ 2,930
50+
€ 2,860
100+
€ 2,790
Мин: 1 / Множ: 1
Mechanical
Incremental
15PPR
30 Detents
Horizontal
With Push Switch
Quadrature
Bushing Mount, Through Hole
EC11B
-
15000
2Channels
D Type Flatted End
20mm
6mm
-
5V
-40°C
85°C
-
Solder Pin
1190397

RoHS

Each
1+
€ 66,190
5+
€ 56,540
10+
€ 52,500
25+
€ 48,460
50+
€ 47,490
Мин: 1 / Множ: 1
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
62A
100rpm
1000000
2Channels
D Type Flatted End
9.52mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
Wire Leaded
101-125 от 4006 елементи
на 161 страница(и)

водещи производители

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM