1000PPR Rotary Encoders:
88 Намерени продуктаИзглед
Купувач
Инженер
Производител
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
615950 | Each | 1+ € 184,660 5+ € 170,110 10+ € 161,310 25+ € 149,800 50+ € 142,680 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ € 50,750 5+ € 43,560 10+ € 40,760 25+ € 38,680 50+ € 37,460 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | PC Pin | |||||
Each | 1+ € 63,860 5+ € 56,550 10+ € 52,540 25+ € 47,440 50+ € 44,990 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | 1000 | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | 10 Pin Connector | |||||
Each | 1+ € 29,920 5+ € 26,110 10+ € 24,470 50+ € 20,970 100+ € 19,620 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 29,400 5+ € 25,250 10+ € 23,100 50+ € 20,320 100+ € 18,910 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 57,500 5+ € 50,920 10+ € 47,650 50+ € 41,070 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 95,140 5+ € 81,630 10+ € 76,380 25+ € 69,930 50+ € 65,380 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
615985 | Each | 1+ € 189,490 5+ € 174,560 10+ € 165,530 25+ € 153,710 50+ € 146,410 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
4064920 | Each | 1+ € 202,020 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
Each | 1+ € 257,040 5+ € 251,900 10+ € 246,760 25+ € 241,620 50+ € 236,480 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | - | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ € 502,810 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | Analog | Panel Mount | 3501 | - | - | - | - | Flatted End | 44mm | 6mm | 15V | 28V | 0°C | 50°C | IP64 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 714,000 5+ € 699,720 10+ € 685,440 25+ € 671,160 50+ € 656,880 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN/PNP Open Collector, Quadrature | Chassis Mount | E6F-C Series | 5000rpm | - | - | 3Channels | D Type Flatted End | 20mm | 10mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Wire Leaded | ||||
616000 | Each | 1+ € 319,330 5+ € 312,010 10+ € 305,160 25+ € 298,810 50+ € 292,450 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | - | 3Channels | Hollow Shaft | - | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
Each | 1+ € 254,500 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 395,590 5+ € 387,680 10+ € 379,770 25+ € 371,850 50+ € 363,940 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24VDC | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 308,600 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75VDC | 5.25VDC | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 347,500 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Line Driver, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | - | D Type Flatted End | 15mm | 6mm | 4.75VDC | 5.25VDC | -10°C | 70°C | IP64 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ € 367,940 5+ € 359,520 10+ € 351,620 25+ € 344,300 50+ € 336,970 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | 10mm | 4.75VDC | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 442,370 5+ € 432,230 10+ € 422,750 25+ € 413,940 50+ € 405,130 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | Hollow Shaft | - | 14mm | 4.75VDC | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 446,100 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Line Driver, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | - | D Type Flatted End | 15mm | 6mm | 4.75VDC | 5.25VDC | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 381,700 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75VDC | 5.25VDC | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 337,900 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | ||||
Each | 1+ € 253,200 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 395,490 | Мин: 1 / Множ: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN/PNP Open Collector, Quadrature | Chassis Mount | E6C3-C Series | 5000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 8mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Wire Leaded | ||||
AUTONICS | Each | 1+ € 232,150 | Мин: 1 / Множ: 1 | - | - | 1000PPR | - | Vertical | - | - | - | - | 5000rpm | 5000rpm | - | 3Channels | - | - | - | - | - | - | - | - | - | ||||