2048PPR Rotary Encoders:
42 Намерени продуктаНамерете огромна гама от 2048PPR Rotary Encoders в Farnell България. Ние разполагаме с широка гама от Rotary Encoders, като 4096PPR, 1000PPR, 500PPR & 10000PPR Rotary Encoders от най-добрите световни производители, включително: Sick, Sensata / Bei Sensors, Siemens, Hengstler & Variohm Group.
Изглед
Купувач
Инженер
Производител
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ € 475,540 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 453,070 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | ||||
Each | 1+ € 291,720 5+ € 285,890 10+ € 280,050 25+ € 274,220 50+ € 268,380 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ € 146,340 5+ € 143,410 10+ € 140,490 25+ € 137,560 50+ € 134,630 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ € 829,960 5+ € 810,950 10+ € 793,150 25+ € 776,640 50+ € 760,100 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ € 467,660 5+ € 456,950 10+ € 446,920 25+ € 437,610 50+ € 428,290 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHO5 | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ € 367,940 5+ € 359,520 10+ € 351,620 25+ € 344,300 50+ € 336,970 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 500,050 5+ € 488,600 10+ € 477,870 25+ € 467,920 50+ € 457,960 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | 0 Detents | Horizontal | Without Push Switch | HTL | Flange Mount | DSM5 | 6000rpm | - | - | Solid Shaft | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
4064933 | Each | 1+ € 400,950 | Мин: 1 / Множ: 1 | Optical | Absolute | 2048PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | AD36 Series | 10000rpm | - | - | Hollow Shaft | - | 8mm | 7V | 30V | -40°C | 120°C | IP40 | 12 Pin Connector | ||||
Each | 1+ € 429,420 5+ € 420,830 10+ € 412,240 25+ € 403,650 50+ € 395,070 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30V | -25°C | 85°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ € 228,770 5+ € 224,190 10+ € 219,620 25+ € 215,040 50+ € 210,470 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 15mm | 10V | 27V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 262,700 5+ € 257,450 10+ € 252,190 25+ € 246,940 50+ € 241,680 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 15mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ € 126,430 5+ € 123,900 10+ € 121,370 25+ € 118,840 50+ € 116,320 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 6000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 257,040 5+ € 251,900 10+ € 246,760 25+ € 241,620 50+ € 236,480 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ € 572,220 5+ € 560,780 10+ € 549,330 25+ € 537,890 50+ € 526,440 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30V | -25°C | 85°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ € 219,000 5+ € 214,620 10+ € 210,240 25+ € 205,860 50+ € 201,480 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ € 322,840 5+ € 316,380 10+ € 309,930 25+ € 303,470 50+ € 297,010 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ € 145,500 5+ € 142,590 10+ € 139,680 25+ € 136,770 50+ € 133,860 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 252,400 5+ € 247,350 10+ € 242,300 25+ € 237,260 50+ € 232,210 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ € 564,060 5+ € 552,780 10+ € 541,500 25+ € 530,220 50+ € 518,940 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30V | -25°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 256,630 5+ € 251,500 10+ € 246,360 25+ € 241,230 50+ € 236,100 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ € 242,550 5+ € 237,700 10+ € 232,850 25+ € 228,000 50+ € 223,150 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 10mm | 10V | 27V | -20°C | 85°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ € 267,110 5+ € 261,770 10+ € 256,430 25+ € 251,080 50+ € 245,740 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 12mm | 4.5V | 30V | -30°C | 100°C | IP65 | Cable | |||||
Each | 1+ € 268,880 5+ € 263,500 10+ € 258,120 25+ € 252,750 50+ € 247,370 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | - | 12mm | 4.5V | 5.5V | -40°C | 100°C | IP65 | Cable | |||||
Each | 1+ € 429,420 5+ € 420,830 10+ € 412,240 25+ € 403,650 50+ € 395,070 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30V | -25°C | 85°C | IP65 | M23/12 Pin Connector | |||||