24PPR Rotary Encoders:
74 Намерени продуктаНамерете огромна гама от 24PPR Rotary Encoders в Farnell България. Ние разполагаме с широка гама от Rotary Encoders, като 1024PPR, 4096PPR, 1000PPR & 500PPR Rotary Encoders от най-добрите световни производители, включително: Bourns, Alps Alpine, Grayhill, Citec - Te Connectivity & Tt Electronics / Bi Technologies.
Изглед
Купувач
Инженер
Производител
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,990 10+ € 1,860 25+ € 1,650 50+ € 1,470 100+ € 1,420 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 1,660 3+ € 1,560 5+ € 1,450 10+ € 1,350 20+ € 1,330 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 5,790 10+ € 5,280 25+ € 5,040 50+ € 4,730 100+ € 4,460 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ € 3,400 10+ € 2,140 25+ € 1,970 50+ € 1,820 100+ € 1,730 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 3,820 10+ € 2,400 25+ € 2,220 50+ € 2,050 100+ € 1,950 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 1,510 10+ € 1,360 25+ € 1,210 50+ € 1,120 100+ € 1,060 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 2,030 10+ € 1,830 25+ € 1,630 50+ € 1,500 100+ € 1,430 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 2,060 10+ € 1,850 25+ € 1,650 50+ € 1,520 100+ € 1,450 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 2,960 10+ € 2,670 25+ € 2,370 50+ € 2,190 100+ € 2,080 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 2,890 10+ € 2,430 25+ € 2,170 50+ € 2,010 100+ € 1,910 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 3,340 10+ € 2,870 25+ € 2,530 50+ € 2,360 100+ € 2,230 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 0,597 10+ € 0,542 25+ € 0,477 50+ € 0,442 100+ € 0,419 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 2,140 10+ € 1,940 25+ € 1,710 50+ € 1,580 100+ € 1,500 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 1,610 5+ € 1,420 10+ € 1,300 20+ € 1,190 40+ € 1,100 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 1,850 5+ € 1,800 10+ € 1,540 20+ € 1,410 40+ € 1,400 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 2,090 5+ € 1,870 10+ € 1,650 20+ € 1,550 40+ € 1,440 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 1,560 5+ € 1,420 10+ € 1,270 20+ € 1,150 40+ € 1,060 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 1,810 5+ € 1,690 10+ € 1,560 20+ € 1,480 40+ € 1,390 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | PC Pin | |||||
Each | 1+ € 1,570 3+ € 1,390 5+ € 1,330 10+ € 1,270 20+ € 1,150 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 4,130 10+ € 2,590 25+ € 2,390 50+ € 2,220 100+ € 2,110 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 2,210 10+ € 1,860 25+ € 1,660 50+ € 1,540 100+ € 1,460 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 3,600 10+ € 2,260 25+ € 2,090 50+ € 1,930 100+ € 1,840 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 5,220 3+ € 5,160 5+ € 5,000 10+ € 4,840 20+ € 4,390 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Cross Slotted End | 24mm | 6mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ € 1,590 5+ € 1,460 10+ € 1,320 20+ € 1,210 40+ € 1,170 Още цени... | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 2,710 10+ € 1,710 25+ € 1,570 50+ € 1,460 100+ € 1,390 | Мин: 1 / Множ: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||