1.6mm Inductive Proximity Sensors:
3 Намерени продуктаИзглед
Купувач
Инженер
Производител
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 15,000 10+ € 13,640 25+ € 12,500 50+ € 11,540 100+ € 10,720 Още цени... | Мин: 1 / Множ: 1 | 1.6mm | Inductive Proximity Sensor | 70°C | M12 | 1.6mm | NPN-NC | 10V | 30V | 10VDC | 30VDC | 3-Wire, NPN, NC | Cylindrical M12 Thread | M12 Connector | Brass | IP67 | -20°C | MCPIN Series | |||||
Each | 1+ € 15,000 10+ € 13,640 25+ € 12,500 50+ € 11,540 100+ € 10,720 Още цени... | Мин: 1 / Множ: 1 | 1.6mm | Inductive Proximity Sensor | 70°C | M12 | 1.6mm | NPN-NO | 10V | 30V | 10VDC | 30VDC | 3-Wire, NPN, NO | Cylindrical M12 Thread | Cable | Brass | IP67 | -20°C | MCPIN Series | |||||
Each | 1+ € 22,840 10+ € 20,880 25+ € 19,230 75+ € 17,820 | Мин: 1 / Множ: 1 | 1.6mm | Inductive Proximity Sensor | 70°C | M12 | 1.6mm | NPN-NO | 10V | 30V | 10VDC | 30VDC | NPN, NO | Cylindrical M12 Thread | Cable | Brass | IP67 | -20°C | MCPIN Series |