5mm Inductive Proximity Sensors:
9 Намерени продуктаНамерете огромна гама от 5mm Inductive Proximity Sensors в Farnell България. Ние разполагаме с широка гама от Inductive Proximity Sensors, като 2.5mm, 4mm, 5mm & 2mm Inductive Proximity Sensors от най-добрите световни производители, включително: Pepperl+fuchs, Autonics, Multicomp, Balluff & Panasonic.
Изглед
Купувач
Инженер
Производител
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 83,340 5+ € 77,690 10+ € 76,420 25+ € 75,140 50+ € 73,640 | Мин: 1 / Множ: 1 | 5mm | Inductive Proximity Sensor | 100°C | M18 | - | 5mm | NAMUR | 8V | - | 25V | - | - | 2-Wire, NAMUR, NC | Cylindrical M18 Thread | Cable | Stainless Steel | IP66, IP67 | -25°C | - | |||||
Each | 1+ € 17,750 10+ € 16,130 25+ € 14,790 50+ € 13,650 100+ € 12,680 Още цени... | Мин: 1 / Множ: 1 | 4mm | Inductive Proximity Sensor | 70°C | M18 | - | 5mm | PNP-NC | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, PNP, NC | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | MCPIP Series | |||||
Each | 1+ € 17,750 10+ € 16,130 25+ € 14,790 50+ € 13,650 100+ € 12,680 Още цени... | Мин: 1 / Множ: 1 | 4mm | Inductive Proximity Sensor | 70°C | M18 | - | 5mm | PNP-NO | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | MCPIP Series | |||||
Each | 1+ € 237,070 5+ € 232,330 10+ € 227,590 25+ € 222,850 50+ € 218,100 | Мин: 1 / Множ: 1 | 5mm | Inductive Proximity Sensor | 70°C | M18 | 1mm | 5mm | Analogue | 24V | - | 30V | 15VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | M12 Connector | Brass | IP67 | -10°C | M18 Series | |||||
Each | 1+ € 61,530 5+ € 53,840 10+ € 44,610 25+ € 40,000 50+ € 36,920 | Мин: 1 / Множ: 1 | 5mm | Inductive Proximity Sensor | 70°C | - | - | 5mm | NPN-NO | 12V | - | 24V | 12VDC | 24VDC | NPN, NO | Module | Cable | PBT (Polybutylene Terephthalate) | IP68, IP68G | -25°C | GX-F Series | |||||
AUTONICS | Each | 1+ € 32,220 | Мин: 1 / Множ: 1 | 5mm | Inductive | - | M18 | 0mm | 5mm | NPN | 10V | 5mm | 30V | - | - | - | - | - | - | - | - | - | ||||
AUTONICS | Each | 1+ € 42,640 | Мин: 1 / Множ: 1 | 5mm | Inductive Proximity Sensor | - | M18 | - | 5mm | SPST-NO | - | 5mm | - | - | - | - | Cylindrical M18 Thread | - | - | - | - | - | ||||
PEPPERL+FUCHS | Each | 1+ € 271,900 5+ € 233,220 10+ € 224,130 25+ € 213,880 50+ € 196,810 Още цени... | Мин: 1 / Множ: 1 | 5mm | Inductive Proximity Sensor | 70°C | M12 | - | 5mm | 2-Wire | 6V | - | 30V | 6VDC | 30VDC | 2-Wire, NO | Cylindrical | 3-Pin M12 Connector | Stainless Steel | - | -25°C | - | ||||
3565191 | Each | 1+ € 50,990 5+ € 48,340 10+ € 47,330 25+ € 46,400 50+ € 45,490 Още цени... | Мин: 1 / Множ: 1 | 5mm | Inductive Proximity Sensor | 70°C | M18 | - | 5mm | NPN | 10V | - | - | 10VDC | 30VDC | 3-Wire, NPN, NO | Cylindrical M18 Thread | Cable | Brass | IP67 | -25°C | NBB5-18GM50-E0 |