Thermal Reed Switches:
368 Намерени продуктаНамерете огромна гама от Thermal Reed Switches в Farnell България. Ние разполагаме с голям избор от Thermal Reed Switches, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet & Kemet / Partner Stock
Изглед
Купувач
Инженер
Производител
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ € 13,230 | Мин: 500 / Множ: 500 | 50°C | ± 2.5°C | Break | Radial | Radial | Cables | TRS Series | 0.3ohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | |||||
Each | 1200+ € 3,320 | Мин: 1200 / Множ: 1200 | 125°C | ± 5°C | Break | Axial | Axial | Wire Leads | OHD Series | 0.15ohm | 6W AC / DC | 110 VAC / VDC | 100µA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 500+ € 6,910 | Мин: 500 / Множ: 500 | 110°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 0.15ohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 500+ € 10,960 | Мин: 500 / Множ: 500 | -10°C | ± 2.5°C | Break | Radial | Radial | Cables | TRS Series | 0.3ohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 700+ € 3,930 | Мин: 700 / Множ: 700 | 30°C | ± 5°C | Break | Radial | Radial | Wire Leads | OHD Series | 0.3ohm | 1W DC | 30 VDC | 100µA | 100mA | 10°C | CSA, TUV, UL | |||||
Each | 500+ € 10,950 | Мин: 500 / Множ: 500 | 50°C | ± 2.5°C | Break | Radial | Radial | Cables | TRS Series | 0.3ohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 500+ € 6,910 | Мин: 500 / Множ: 500 | 70°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 0.15ohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | |||||
Each | 600+ € 7,100 | Мин: 600 / Множ: 600 | 30°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 0.15ohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 500+ € 6,920 | Мин: 500 / Множ: 500 | 40°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 0.15ohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | |||||
Each | 500+ € 7,470 | Мин: 500 / Множ: 500 | 0°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | |||||
Each | 600+ € 8,690 | Мин: 600 / Множ: 600 | 35°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 0.15ohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1200+ € 3,650 | Мин: 1200 / Множ: 1200 | 35°C | ± 5°C | Make | Axial | Axial | Wire Leads | OHD Series | 0.15ohm | 6W AC / DC | 110 VAC / VDC | 100µA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1000+ € 3,930 | Мин: 1000 / Множ: 1000 | 30°C | ± 5°C | Make | Radial Tab | Radial Tab | Tab Leads | OHD Series | 0.15ohm | 6W AC / DC | 110 VAC / VDC | 100µA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1000+ € 5,540 | Мин: 1000 / Множ: 1000 | 40°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 0.15ohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 600+ € 8,660 | Мин: 600 / Множ: 600 | 25°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 0.15ohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 600+ € 6,960 | Мин: 600 / Множ: 600 | 90°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 0.15ohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 500+ € 12,690 | Мин: 500 / Множ: 500 | 60°C | ± 2.5°C | Break | Radial | Radial | Cables | TRS Series | 0.3ohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1000+ € 4,640 | Мин: 1000 / Множ: 1000 | 0°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 600+ € 7,470 | Мин: 600 / Множ: 600 | 80°C | ± 2.5°C | Make | Axial | Axial | Wire Leads | TRS Series | 0.15ohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 500+ € 13,230 | Мин: 500 / Множ: 500 | 100°C | ± 2.5°C | Break | Radial | Radial | Cables | TRS Series | 0.3ohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | |||||
Each | 500+ € 6,510 | Мин: 500 / Множ: 500 | 10°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 0.15ohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 700+ € 4,340 | Мин: 700 / Множ: 700 | 125°C | ± 5°C | Break | Radial | Radial | Wire Leads | OHD Series | 0.3ohm | 1W DC | 30 VDC | 100µA | 100mA | 10°C | CSA, TUV, UL | |||||
Each | 700+ € 4,280 | Мин: 700 / Множ: 700 | 35°C | ± 5°C | Break | Radial | Radial | Wire Leads | OHD Series | 0.3ohm | 1W DC | 30 VDC | 100µA | 100mA | 10°C | CSA, TUV, UL | |||||
Each | 600+ € 6,100 | Мин: 600 / Множ: 600 | 10°C | ± 2.5°C | Make | Axial | Axial | Wire Leads | TRS Series | 0.15ohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 500+ € 6,910 | Мин: 500 / Множ: 500 | 20°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 0.15ohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - |