Количество | |
---|---|
1000+ | € 4,640 |
Информация за продукта
Преглед на продукта
M-TRS5-0B is a TRS5 series thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- Maximum opening/closing power is 60.5W
- Operating temperature of 0°C
- Break contact type, moulded axial
- Wire harness type, 100V rated voltage
- High-speed response and long operational life
- Excellent environmental durability and extremely simple circuit design
- Compact, light and easy to handle
- Excellent temperature accuracy of ±2.5°C
Технически характеристики
0°C
Break
Axial
TRS Series
60.5W AC / 10W DC
1mA
10°C
No SVHC (21-Jan-2025)
± 2.5°C
Axial
Wire Leads
150mohm
140 VAC / 200 VDC
550mA
-
Технически документи (3)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Japan
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта